MSP Series Fixed Network Resistors :
5 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(5)
Product Range
=MSP Series
1
(152)
(2)
(208)
(1)
(3)
(15)
(451)
(156)
Resistance
(1)
(1)
(1)
(1)
(1)
Network Circuit Type
(4)
(1)
No. of Resistors
(1)
(1)
(1)
(1)
(1)
Resistor Case / Package
(5)
Resistor Terminals
(5)
Voltage Rating
(4)
(1)
Resistance Tolerance
(5)
Power Rating per Resistor
(3)
(1)
Temperature Coefficient
(5)
Emballage
(5)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Resistance | Network Circuit Type | No. of Resistors | Resistor Case / Package | Resistor Terminals | Voltage Rating | Resistance Tolerance | Power Rating per Resistor | Temperature Coefficient | Resistor Type | Product Range | Resistor Technology | Resistor Mounting | Terminal Pitch | Power Rating | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 336+5,140 $ 672+5,050 $ 1008+4,950 $ 1680+4,840 $ 3360+4,740 $ Plus de tarifs | 3.3kohm | Bussed | 7Resistors | SIP | PC Pin | 100V | ± 2% | - | ± 100ppm/°C | - | MSP Series | - | - | - | - | - | - | - | - | - | ||||||
70B9440 | Each | 264+5,240 $ 528+4,560 $ 792+4,550 $ 1320+4,530 $ 2640+4,500 $ Plus de tarifs | 10kohm | Bussed | 10Resistors | SIP | PC Pin | 100V | ± 2% | 200mW | ± 100ppm/°C | - | MSP Series | - | - | - | 200mW | - | - | - | - | - | |||||
23AC7255 | Each | 1+10,790 $ 10+5,710 $ 25+4,890 $ 50+4,730 $ 100+4,550 $ Plus de tarifs | 4.7kohm | Bussed | 9Resistors | SIP | PC Pin | 100V | ± 2% | 200mW | ± 100ppm/°C | Network | MSP Series | Thick Film | Through Hole | 2.54mm | 1.25W | 25.15mm | 2.29mm | 4.95mm | -55°C | 125°C | |||||
Each | 1+9,330 $ 25+4,850 $ 100+4,420 $ 250+3,980 $ 500+3,930 $ Plus de tarifs | 2.2kohm | Bussed | 5Resistors | SIP | PC Pin | 100V | ± 2% | 200mW | ± 100ppm/°C | Network | MSP Series | Thick Film | Through Hole | 2.54mm | 750mW | 14.99mm | 2.29mm | 4.95mm | -55°C | 125°C | ||||||
29AC8438 | Each | 1+9,120 $ 10+6,280 $ 25+6,130 $ 50+5,960 $ 100+5,730 $ Plus de tarifs | 1kohm | Isolated | 4Resistors | SIP | PC Pin | 100V | ± 2% | 300mW | ± 100ppm/°C | Network | MSP Series | Thick Film | Through Hole | 2.54mm | 1W | 20.07mm | 2.29mm | 4.95mm | -55°C | 125°C | |||||