100kohm Fixed Network Resistors:

134 produit(s) trouvé(s)
Trouvez une vaste gamme de 100kohm Fixed Network Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Fixed Network Resistors, tels que 10kohm, 1kohm, 4.7kohm & 100kohm Fixed Network Resistors provenant des plus grands fabricants mondiaux, notamment : Bourns, Panasonic, Yageo, Multicomp Pro & Vishay.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Voltage Rating
Resistance Tolerance
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Product Range
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
62J2907

RoHS

Date/Lot Code

Each
1+
0,495 $
10+
0,316 $
25+
0,276 $
50+
0,267 $
100+
0,258 $
Plus de tarifs
100kohm
Bussed
8Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1.13W
22.81mm
2.49mm
5.08mm
-55°C
125°C
-
62AJ8605

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,260 $
25+
0,230 $
50+
0,144 $
100+
0,117 $
250+
0,099 $
Plus de tarifs
100kohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
GBCN Series
Thick Film
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
-55°C
155°C
AEC-Q200
62J2866

RoHS

Each
1+
0,480 $
10+
0,317 $
25+
0,244 $
50+
0,221 $
100+
0,199 $
Plus de tarifs
100kohm
Isolated
4Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
-
10R8883

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,056 $
25+
0,032 $
50+
0,021 $
100kohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
25V
± 1%
-
± 200ppm/°C
Array
MP CN Series
Thick Film
Surface Mount Device
0.5mm
62.5mW
2mm
1mm
0.45mm
-55°C
125°C
-
67AC8738

RoHS

Date/Lot Code

Each
1+
0,298 $
10+
0,213 $
25+
0,198 $
50+
0,189 $
100+
0,180 $
Plus de tarifs
100kohm
Bussed
6Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
880mW
17.73mm
2.49mm
5.08mm
-55°C
125°C
-
12AC0124

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,035 $
10000+
0,032 $
100kohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
50V
± 5%
62.5mW
± 200ppm/°C
Array
CAT16 Series
Thick Film
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
63W2000

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,206 $
100+
0,180 $
1000+
0,167 $
5000+
0,153 $
100kohm
Isolated
8Resistors
1506 [3816 Metric]
Convex
25V
± 5%
63mW
± 200ppm/°C
Array
EXB-2HV Series
Thick Film
Surface Mount Device
0.5mm
250mW
3.8mm
1.6mm
0.45mm
-55°C
125°C
AEC-Q200
98K8046

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,107 $
25+
0,081 $
50+
0,077 $
100+
0,071 $
250+
0,062 $
Plus de tarifs
100kohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 1%
62.5mW
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
0.8mm
62.5mW
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
32K9867

RoHS

Each
1+
0,466 $
10+
0,317 $
25+
0,244 $
50+
0,221 $
100+
0,199 $
Plus de tarifs
100kohm
Bussed
7Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
-
62J2941

RoHS

Date/Lot Code

Each
1+
0,554 $
10+
0,374 $
25+
0,285 $
50+
0,251 $
100+
0,216 $
Plus de tarifs
100kohm
Bussed
9Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1.25W
25.35mm
2.49mm
5.08mm
-55°C
125°C
-
62J2834

RoHS

Date/Lot Code

Each
1+
0,308 $
10+
0,212 $
25+
0,157 $
50+
0,142 $
100+
0,127 $
Plus de tarifs
100kohm
Isolated
3Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
-
55R1995

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,091 $
25+
0,067 $
50+
0,063 $
100+
0,059 $
250+
0,049 $
Plus de tarifs
100kohm
Isolated
4Resistors
0804 [2010 Metric]
Concave
50V
± 5%
62.5mW
± 200ppm/°C
Array
TC Series
Thick Film
Surface Mount Device
0.5mm
63mW
2mm
1mm
0.4mm
-55°C
125°C
-
98K8224

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,084 $
25+
0,063 $
50+
0,063 $
100+
0,062 $
250+
0,055 $
Plus de tarifs
100kohm
Bussed
8Resistors
1206 [3216 Metric]
Convex
25V
± 5%
62.5mW
± 200ppm/°C
Network
YC Series
Thick Film
Surface Mount Device
0.64mm
-
3.2mm
1.6mm
0.6mm
-55°C
125°C
-
32K9218

RoHS

Each
1+
7,320 $
10+
4,650 $
25+
4,040 $
50+
3,830 $
100+
3,620 $
Plus de tarifs
100kohm
Bussed
9Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4300R Series
Thick Film
Through Hole
2.54mm
1.25W
24.99mm
2.16mm
4.95mm
-55°C
125°C
-
98K8024

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,106 $
25+
0,080 $
50+
0,077 $
100+
0,071 $
250+
0,062 $
Plus de tarifs
100kohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
50V
± 1%
62.5mW
± 200ppm/°C
Array
TC Series
Thick Film
Surface Mount Device
0.8mm
63mW
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
39K2749

RoHS

Date/Lot Code

Each
1+
3,200 $
10+
2,190 $
25+
1,520 $
50+
1,450 $
100+
1,380 $
Plus de tarifs
100kohm
Isolated
8Resistors
SOIC
Gull Wing
50V
± 2%
160mW
± 100ppm/°C
Network
4800P Series
Thick Film
Surface Mount Device
1.27mm
1.28W
11.18mm
5.59mm
2.16mm
-55°C
125°C
AEC-Q200
41R4422

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,192 $
25+
0,170 $
50+
0,151 $
100+
0,094 $
250+
0,077 $
Plus de tarifs
100kohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
62mW
± 200ppm/°C
Array
CAY16 Series
-
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
06X4908

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,034 $
25+
0,025 $
50+
0,024 $
100+
0,023 $
250+
0,020 $
Plus de tarifs
100kohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
25V
± 5%
63mW
± 250ppm/°C
Array
CAY10 Series
Thick Film
Surface Mount Device
0.5mm
125mW
2mm
1mm
0.35mm
-55°C
125°C
-
12AC1266

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
10000+
0,033 $
100kohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-28V Series
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
67AC8731

RoHS

Date/Lot Code

Each
1+
0,263 $
10+
0,182 $
25+
0,153 $
50+
0,151 $
100+
0,148 $
Plus de tarifs
100kohm
Isolated
2Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
500mW
10.11mm
2.49mm
5.08mm
-55°C
125°C
-
93AH0190

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,019 $
250+
0,015 $
500+
0,013 $
1000+
0,012 $
5000+
0,012 $
100kohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
MP 4D
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.45mm
-55°C
155°C
-
87AH6291

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,012 $
100kohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
MP 4D
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.45mm
-55°C
155°C
-
93AH0235

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,022 $
250+
0,018 $
500+
0,015 $
1000+
0,013 $
5000+
0,013 $
100kohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
MP 4D
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
155°C
-
32K8435

RoHS

Date/Lot Code

Each
1+
3,160 $
10+
2,080 $
25+
1,940 $
50+
1,890 $
100+
1,840 $
Plus de tarifs
100kohm
Isolated
8Resistors
DIP
PC Pin
100V
± 2%
250mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
21.97mm
6.71mm
4.57mm
-55°C
125°C
-
62J2821

RoHS

Date/Lot Code

Each
1+
0,377 $
10+
0,246 $
25+
0,182 $
50+
0,159 $
100+
0,134 $
Plus de tarifs
100kohm
Bussed
5Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
-
1-25 sur 134 articles
sur 6 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK