18kohm Fixed Network Resistors:

17 produit(s) trouvé(s)
Trouvez une vaste gamme de 18kohm Fixed Network Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Fixed Network Resistors, tels que 10kohm, 1kohm, 4.7kohm & 100kohm Fixed Network Resistors provenant des plus grands fabricants mondiaux, notamment : Bourns, Panasonic, TT Electronics / Welwyn & Multicomp Pro.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Voltage Rating
Resistance Tolerance
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Product Range
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
38AC0747

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,088 $
25+
0,066 $
50+
0,059 $
100+
0,052 $
18kohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
62.5mW
± 200ppm/°C
Array
CAY16 Series
-
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
39K2686

RoHS

Date/Lot Code

Each
1+
0,636 $
10+
0,413 $
25+
0,317 $
50+
0,299 $
100+
0,280 $
Plus de tarifs
18kohm
Bussed
8Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1.13W
22.81mm
2.49mm
5.08mm
-55°C
125°C
-
93AH0248

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,022 $
250+
0,018 $
500+
0,015 $
1000+
0,013 $
5000+
0,013 $
18kohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
MP 4D
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
155°C
-
36AJ6898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,242 $
25+
0,212 $
50+
0,188 $
100+
0,114 $
250+
0,094 $
Plus de tarifs
18kohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
200ppm/°C
Array
CAY16A-LF Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
125°C
AEC-Q200
04B8911
Each (Supplied on Full Reel)
Bobine complète
2000+
1,230 $
4000+
1,120 $
6000+
1,090 $
10000+
1,070 $
18kohm
Isolated
8Resistors
SOIC
Gull Wing
50V
± 2%
160mW
± 100ppm/°C
Network
4800P Series
Thick Film
Surface Mount Device
1.27mm
1.28W
11.18mm
5.59mm
2.16mm
-55°C
125°C
AEC-Q200
33K0800

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
500+
1,490 $
18kohm
Isolated
8Resistors
SOIC
Gull Wing
50V
± 2%
160mW
± 100ppm/°C
Network
4800P Series
Thick Film
Surface Mount Device
1.27mm
1.28W
11.18mm
5.59mm
2.16mm
-55°C
125°C
AEC-Q200
33K0238

RoHS

Each
1000+
0,178 $
18kohm
Bussed
9Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1.25W
25.35mm
2.49mm
5.08mm
-55°C
125°C
-
32K8453

RoHS

Each
1000+
1,660 $
18kohm
Isolated
8Resistors
DIP
PC Pin
100V
± 2%
250mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
21.97mm
6.71mm
4.57mm
-55°C
125°C
-
32K9945

RoHS

Each
1000+
0,199 $
18kohm
Isolated
4Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
-
44X3151

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2500+
0,164 $
18kohm
Isolated
8Resistors
1506 [3816 Metric]
Convex
25V
± 5%
63mW
± 200ppm/°C
Array
EXB-U2H Series
Thick Film
Surface Mount Device
0.5mm
250mW
3.8mm
1.6mm
0.45mm
-55°C
125°C
-
44X3292

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2500+
0,133 $
18kohm
Isolated
2Resistors
0606 [1616 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-U34 Series
Thick Film
Surface Mount Device
0.8mm
-
1.6mm
1.6mm
0.5mm
-55°C
125°C
-
44X3221

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+
0,049 $
18kohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-U28 Series
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.35mm
-55°C
125°C
-
44X3363

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2500+
0,175 $
18kohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-U38 Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
61J4759

RoHS

Each (Supplied on Full Reel)
Bobine complète
10000+
0,034 $
20000+
0,030 $
30000+
0,024 $
18kohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
62.5mW
± 200ppm/°C
Array
CAY16 Series
-
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
87AH6349

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,013 $
18kohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
MP 4D
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
155°C
-
49AH7737

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2500+
0,063 $
18kohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
-
GBCN Series
-
-
-
-
3.2mm
1.6mm
-
-
-
AEC-Q200
49AH7721

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2500+
0,088 $
18kohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 1%
63mW
± 200ppm/°C
-
GBCN Series
-
-
-
-
3.2mm
1.6mm
-
-
-
AEC-Q200
1-17 sur 17 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK