1ohm Fixed Network Resistors:

12 produit(s) trouvé(s)
Trouvez une vaste gamme de 1ohm Fixed Network Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Fixed Network Resistors, tels que 10kohm, 4.7kohm, 1kohm & 100kohm Fixed Network Resistors provenant des plus grands fabricants mondiaux, notamment : Panasonic & TT Electronics / Welwyn.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Voltage Rating
Resistance Tolerance
Power Rating per Resistor
Temperature Coefficient
Product Range
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
49AH7299

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
0,56 $
25+
0,49 $
50+
0,43 $
100+
0,36 $
250+
0,30 $
Plus de tarifs
Total:0,56 $
Min : 1 / Mult : 1
Total:5,63 $
Min : 10 / Mult : 1
1ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 1%
63mW
± 400ppm/°C
GBCN Series
Array
Thick Film
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
-55°C
155°C
AEC-Q200
49AH7297

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
0,42 $
25+
0,35 $
50+
0,32 $
100+
0,22 $
250+
0,18 $
Plus de tarifs
Total:0,42 $
Min : 1 / Mult : 1
Total:4,16 $
Min : 10 / Mult : 1
1ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 400ppm/°C
GBCN Series
Array
Thick Film
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
-55°C
155°C
AEC-Q200
49AH7298

RoHS

Each (Supplied on Full Reel)
Bobine complète
20000+
0,07 $
30000+
0,06 $
Total:1 440,00 $
Min : 20000 / Mult : 5000
1ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 400ppm/°C
GBCN Series
Array
Thick Film
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
-55°C
155°C
AEC-Q200
05X7956

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+
0,12 $
10000+
0,11 $
20000+
0,10 $
30000+
0,08 $
Total:625,00 $
Min : 5000 / Mult : 5000
1ohm
Isolated
2Resistors
0606 [1616 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
EXB-U34 Series
Array
Thick Film
Surface Mount Device
0.8mm
-
1.6mm
1.6mm
0.5mm
-55°C
125°C
-
44X3268

RoHS

Each (Supplied on Cut Tape)
2500+
0,13 $
Total:665,00 $
Min : 5000 / Mult : 5000
Total:665,00 $
Min : 5000 / Mult : 5000
1ohm
Isolated
2Resistors
0606 [1616 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
EXB-U34 Series
Array
Thick Film
Surface Mount Device
0.8mm
-
1.6mm
1.6mm
0.5mm
-55°C
125°C
-
44X3198

RoHS

Each (Supplied on Cut Tape)
5000+
0,05 $
Total:490,00 $
Min : 10000 / Mult : 10000
Total:490,00 $
Min : 10000 / Mult : 10000
1ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
EXB-U28 Series
Array
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.35mm
-55°C
125°C
-
05X7672

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+
0,15 $
10000+
0,12 $
20000+
0,11 $
30000+
0,10 $
50000+
0,09 $
Total:740,00 $
Min : 5000 / Mult : 5000
1ohm
Isolated
8Resistors
1506 [3816 Metric]
Convex
25V
± 5%
63mW
± 200ppm/°C
EXB-U2H Series
Array
Thick Film
Surface Mount Device
0.5mm
250mW
3.8mm
1.6mm
0.45mm
-55°C
125°C
-
05X8101

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+
0,16 $
10000+
0,14 $
20000+
0,13 $
30000+
0,11 $
Total:825,00 $
Min : 5000 / Mult : 5000
1ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
EXB-U38 Series
Array
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
44X3339

RoHS

Each (Supplied on Cut Tape)
2500+
0,18 $
Total:880,00 $
Min : 5000 / Mult : 5000
Total:880,00 $
Min : 5000 / Mult : 5000
1ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
EXB-U38 Series
Array
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
44X3128

RoHS

Each (Supplied on Cut Tape)
2500+
0,16 $
Total:825,00 $
Min : 5000 / Mult : 5000
Total:825,00 $
Min : 5000 / Mult : 5000
1ohm
Isolated
8Resistors
1506 [3816 Metric]
Convex
25V
± 5%
63mW
± 200ppm/°C
EXB-U2H Series
Array
Thick Film
Surface Mount Device
0.5mm
250mW
3.8mm
1.6mm
0.45mm
-55°C
125°C
-
05X7818

RoHS

Each (Supplied on Full Reel)
Bobine complète
10000+
0,04 $
20000+
0,04 $
30000+
0,03 $
Total:400,00 $
Min : 10000 / Mult : 10000
1ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
EXB-U28 Series
Array
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.35mm
-55°C
125°C
-
49AH7300

RoHS

Each (Supplied on Full Reel)
Bobine complète
20000+
0,13 $
30000+
0,12 $
50000+
0,11 $
Total:2 620,00 $
Min : 20000 / Mult : 5000
1ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 1%
63mW
± 400ppm/°C
GBCN Series
Array
Thick Film
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
-55°C
155°C
AEC-Q200
1-12 sur 12 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK