2.7ohm Fixed Network Resistors:

6 produit(s) trouvé(s)
Trouvez une vaste gamme de 2.7ohm Fixed Network Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Fixed Network Resistors, tels que 10kohm, 4.7kohm, 1kohm & 100kohm Fixed Network Resistors provenant des plus grands fabricants mondiaux, notamment : Panasonic.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
44X3294

RoHS

Each (Supplied on Cut Tape)
2500+
0,131 $
Min : 5000 / Mult : 5000
Min : 5000 / Mult : 5000
2.7ohm
Isolated
2Resistors
0606 [1616 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
EXB-U34 Series
1.6mm
1.6mm
0.5mm
-55°C
125°C
05X7864

RoHS

Each (Supplied on Full Reel)
Bobine complète
10000+
0,039 $
20000+
0,035 $
30000+
0,029 $
Min : 10000 / Mult : 10000
2.7ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
EXB-U28 Series
2mm
1mm
0.35mm
-55°C
125°C
44X3223

RoHS

Each (Supplied on Cut Tape)
5000+
0,048 $
Min : 10000 / Mult : 10000
Min : 10000 / Mult : 10000
2.7ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
EXB-U28 Series
2mm
1mm
0.35mm
-55°C
125°C
44X3365

RoHS

Each (Supplied on Cut Tape)
2500+
0,172 $
Min : 5000 / Mult : 5000
Min : 5000 / Mult : 5000
2.7ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
EXB-U38 Series
3.2mm
1.6mm
0.5mm
-55°C
125°C
05X8146

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+
0,161 $
10000+
0,141 $
20000+
0,121 $
30000+
0,101 $
Min : 5000 / Mult : 5000
2.7ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
EXB-U38 Series
3.2mm
1.6mm
0.5mm
-55°C
125°C
05X8001

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+
0,122 $
10000+
0,106 $
20000+
0,092 $
30000+
0,076 $
Min : 5000 / Mult : 5000
2.7ohm
Isolated
2Resistors
0606 [1616 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
EXB-U34 Series
1.6mm
1.6mm
0.5mm
-55°C
125°C
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK