24.9kohm Fixed Network Resistors:
3 produit(s) trouvé(s)Trouvez une vaste gamme de 24.9kohm Fixed Network Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Fixed Network Resistors, tels que 10kohm, 4.7kohm, 1kohm & 100kohm Fixed Network Resistors provenant des plus grands fabricants mondiaux, notamment : TT Electronics / Welwyn & Vishay.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Voltage Rating
Resistance Tolerance
Power Rating per Resistor
Temperature Coefficient
Product Range
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
74K7498 | Each | 100+ 12,60 $ 250+ 12,17 $ 500+ 11,30 $ | Total:1 764,00 $ Min : 140 / Mult : 28 | 24.9kohm | Isolated | 4Resistors | SIP | PC Pin | 50V | ± 1% | 12mW | ± 100ppm/°C | M83401 Series | Network | Thick Film | Through Hole | 2.54mm | 480mW | 19.89mm | 2.49mm | 4.75mm | -55°C | 125°C | MIL-PRF-83401 | ||||
TT ELECTRONICS / WELWYN | Each (Supplied on Cut Tape) Bandes découpées | 2500+ 0,08 $ | Total:1 640,00 $ Min : 20000 / Mult : 5000 | 24.9kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | 50V | ± 1% | 63mW | ± 200ppm/°C | GBCN Series | - | - | - | - | - | 3.2mm | 1.6mm | - | - | - | AEC-Q200 | ||||
TT ELECTRONICS / WELWYN | Each (Supplied on Full Reel) Bobine complète | 20000+ 0,06 $ 30000+ 0,05 $ | Total:1 120,00 $ Min : 20000 / Mult : 5000 | 24.9kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | 50V | ± 1% | 63mW | ± 200ppm/°C | GBCN Series | - | - | - | - | - | 3.2mm | 1.6mm | - | - | - | AEC-Q200 | ||||