390kohm Fixed Network Resistors:

4 produit(s) trouvé(s)
Trouvez une vaste gamme de 390kohm Fixed Network Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Fixed Network Resistors, tels que 10kohm, 4.7kohm, 1kohm & 100kohm Fixed Network Resistors provenant des plus grands fabricants mondiaux, notamment : Panasonic.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
05X8045

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+
0,122 $
10000+
0,106 $
20000+
0,092 $
30000+
0,076 $
Min : 5000 / Mult : 5000
390kohm
Isolated
2Resistors
0606 [1616 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
EXB-U34 Series
1.6mm
1.6mm
0.5mm
-55°C
125°C
44X3244

RoHS

Each (Supplied on Cut Tape)
5000+
0,048 $
Min : 10000 / Mult : 10000
Min : 10000 / Mult : 10000
390kohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
EXB-U28 Series
2mm
1mm
0.35mm
-55°C
125°C
44X3315

RoHS

Each (Supplied on Cut Tape)
2500+
0,131 $
Min : 5000 / Mult : 5000
Min : 5000 / Mult : 5000
390kohm
Isolated
2Resistors
0606 [1616 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
EXB-U34 Series
1.6mm
1.6mm
0.5mm
-55°C
125°C
05X7904

RoHS

Each (Supplied on Full Reel)
Bobine complète
10000+
0,039 $
20000+
0,035 $
30000+
0,029 $
Min : 10000 / Mult : 10000
390kohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
EXB-U28 Series
2mm
1mm
0.35mm
-55°C
125°C
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK