47.5kohm Fixed Network Resistors:
3 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Product Range
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Bobine complète | 5000+ 0,049 $ 10000+ 0,043 $ 20000+ 0,038 $ 30000+ 0,031 $ | Min : 5000 / Mult : 5000 | 47.5kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 1% | 50V | 62.5mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | CAY16 Series | 250mW | 3.2mm | 1.6mm | 0.5mm | -55°C | 125°C | - | |||||
60C3668 | Each | 100+ 14,860 $ 250+ 14,360 $ 500+ 13,330 $ | Min : 132 / Mult : 22 | 47.5kohm | Bussed | 9Resistors | - | PC Pin | ± 1% | 50V | 120mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | M83401 Series | 1.08W | 24.97mm | 2.49mm | 8.69mm | -55°C | 125°C | MIL-PRF-83401 | ||||
Each (Supplied on Cut Tape) Bandes découpées | 2500+ 0,050 $ | Min : 5000 / Mult : 5000 | 47.5kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 1% | 50V | 62.5mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | CAY16 Series | 250mW | 3.2mm | 1.6mm | 0.5mm | -55°C | 125°C | - |