5.1kohm Fixed Network Resistors:
15 produit(s) trouvé(s)Trouvez une vaste gamme de 5.1kohm Fixed Network Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Fixed Network Resistors, tels que 10kohm, 1kohm, 4.7kohm & 100kohm Fixed Network Resistors provenant des plus grands fabricants mondiaux, notamment : Bourns, Multicomp Pro, TT Electronics / Welwyn & Vishay.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Voltage Rating
Resistance Tolerance
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Product Range
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each (Supplied on Full Reel) Bobine complète | 5000+ 0,013 $ | 5.1kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | 50V | ± 5% | 63mW | ± 200ppm/°C | Array | MP 4D | Thick Film | Surface Mount Device | 0.8mm | - | 3.2mm | 1.6mm | 0.5mm | -55°C | 155°C | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,085 $ 25+ 0,064 $ 50+ 0,057 $ 100+ 0,050 $ 250+ 0,045 $ | 5.1kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | 50V | ± 5% | 63mW | ± 200ppm/°C | Array | CAY16 Series | - | Surface Mount Device | 0.8mm | 250mW | 3.2mm | 1.6mm | 0.5mm | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,109 $ 25+ 0,081 $ 50+ 0,073 $ 100+ 0,063 $ 250+ 0,057 $ | 5.1kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Concave | 50V | ± 5% | 63mW | ± 200ppm/°C | Array | CAT16 Series | Thick Film | Surface Mount Device | 0.8mm | 250mW | 3.2mm | 1.6mm | 0.5mm | -55°C | 125°C | - | ||||||
MULTICOMP PRO | Each (Supplied on Full Reel) Bobine complète | 5000+ 0,012 $ | 5.1kohm | Isolated | 4Resistors | 0804 [2010 Metric] | Convex | 50V | ± 5% | 63mW | ± 200ppm/°C | Array | MP 4D | Thick Film | Surface Mount Device | 0.5mm | - | 2mm | 1mm | 0.45mm | -55°C | 155°C | - | |||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,022 $ 250+ 0,018 $ 500+ 0,015 $ 1000+ 0,013 $ 5000+ 0,013 $ | 5.1kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | 50V | ± 5% | 63mW | ± 200ppm/°C | Array | MP 4D | Thick Film | Surface Mount Device | 0.8mm | - | 3.2mm | 1.6mm | 0.5mm | -55°C | 155°C | - | |||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,019 $ 250+ 0,015 $ 500+ 0,013 $ 1000+ 0,012 $ 5000+ 0,012 $ | 5.1kohm | Isolated | 4Resistors | 0804 [2010 Metric] | Convex | 50V | ± 5% | 63mW | ± 200ppm/°C | Array | MP 4D | Thick Film | Surface Mount Device | 0.5mm | - | 2mm | 1mm | 0.45mm | -55°C | 155°C | - | |||||
23AC7634 | Each | 1+ 8,760 $ | 5.1kohm | Isolated | 3Resistors | SIP | PC Pin | 50V | ± 2% | 360mW | ± 100ppm/°C | Network | M83401 Series | Thick Film | Through Hole | 2.54mm | 360mW | 14.81mm | 2.49mm | 4.75mm | -55°C | 125°C | - | |||||
32AC1799 | Each | 1+ 11,860 $ | 5.1kohm | Isolated | 5Resistors | SIP | PC Pin | 50V | ± 2% | 120mW | ± 100ppm/°C | Network | M83401 Series | Thick Film | Through Hole | 2.54mm | 600mW | 24.97mm | 2.49mm | 4.75mm | -55°C | 125°C | - | |||||
Each | 1000+ 0,206 $ | 5.1kohm | Isolated | 4Resistors | SIP | PC Pin | 100V | ± 2% | 300mW | ± 100ppm/°C | Network | 4600X Series | Thick Film | Through Hole | 2.54mm | 1W | 20.27mm | 2.49mm | 5.08mm | -55°C | 125°C | - | ||||||
Each | 1000+ 0,188 $ 2500+ 0,174 $ | 5.1kohm | Bussed | 9Resistors | SIP | PC Pin | 100V | ± 2% | 200mW | ± 100ppm/°C | Network | 4600X Series | Thick Film | Through Hole | 2.54mm | 1.25W | 25.35mm | 2.49mm | 5.08mm | -55°C | 125°C | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 5000+ 0,050 $ 10000+ 0,049 $ 15000+ 0,042 $ 25000+ 0,038 $ | 5.1kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Concave | 50V | ± 5% | 63mW | ± 200ppm/°C | Array | CAT16 Series | Thick Film | Surface Mount Device | 0.8mm | 250mW | 3.2mm | 1.6mm | 0.5mm | -55°C | 125°C | - | ||||||
Each | 500+ 1,910 $ | 5.1kohm | Isolated | 8Resistors | DIP | PC Pin | 100V | ± 2% | 250mW | ± 100ppm/°C | Network | 4100R Series | Thick Film | Through Hole | 2.54mm | 2.25W | 21.97mm | 6.71mm | 4.57mm | -55°C | 125°C | - | ||||||
TT ELECTRONICS / WELWYN | Each (Supplied on Cut Tape) Bandes découpées | 2500+ 0,088 $ | 5.1kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | 50V | ± 1% | 63mW | ± 200ppm/°C | - | GBCN Series | - | - | - | - | 3.2mm | 1.6mm | - | - | - | AEC-Q200 | |||||
TT ELECTRONICS / WELWYN | Each (Supplied on Cut Tape) Bandes découpées | 2500+ 0,063 $ | 5.1kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | 50V | ± 5% | 63mW | ± 200ppm/°C | - | GBCN Series | - | - | - | - | 3.2mm | 1.6mm | - | - | - | AEC-Q200 | |||||
Each (Supplied on Full Reel) Bobine complète | 10000+ 0,035 $ 15000+ 0,030 $ 25000+ 0,027 $ | 5.1kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | 50V | ± 5% | 63mW | ± 200ppm/°C | Array | CAY16 Series | - | Surface Mount Device | 0.8mm | 250mW | 3.2mm | 1.6mm | 0.5mm | -55°C | 125°C | - | ||||||