820ohm Fixed Network Resistors:

24 produit(s) trouvé(s)
Trouvez une vaste gamme de 820ohm Fixed Network Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Fixed Network Resistors, tels que 10kohm, 4.7kohm, 1kohm & 100kohm Fixed Network Resistors provenant des plus grands fabricants mondiaux, notamment : Bourns, Panasonic, Yageo & Multicomp Pro.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Product Range
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
87AH6396

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,012 $
Min : 5000 / Mult : 5000
820ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
-
-
3.2mm
1.6mm
0.5mm
-55°C
155°C
-
98K8198

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
0,114 $
25+
0,085 $
50+
0,073 $
100+
0,059 $
250+
0,048 $
Plus de tarifs
Min : 10 / Mult : 10
Min : 500 / Mult : 10
820ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
± 5%
50V
62.5mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
TC Series
63mW
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
67AC7518

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
0,092 $
25+
0,070 $
50+
0,066 $
100+
0,062 $
250+
0,048 $
Plus de tarifs
Min : 10 / Mult : 10
Min : 10 / Mult : 10
820ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
-
Surface Mount Device
0.8mm
CAY16 Series
250mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
67AC8749

RoHS

Date/Lot Code

Each
1+
0,630 $
10+
0,408 $
25+
0,312 $
50+
0,283 $
100+
0,253 $
Plus de tarifs
Min : 1 / Mult : 1
820ohm
Bussed
8Resistors
SIP
PC Pin
± 2%
100V
200mW
± 100ppm/°C
Network
Thick Film
Through Hole
2.54mm
4600X Series
1.13W
22.81mm
2.49mm
5.08mm
-55°C
125°C
-
93AH0295

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
0,020 $
250+
0,016 $
500+
0,015 $
1000+
0,013 $
5000+
0,012 $
Min : 10 / Mult : 10
Min : 500 / Mult : 10
820ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
-
-
3.2mm
1.6mm
0.5mm
-55°C
155°C
-
33K0282

RoHS

Each
1000+
0,220 $
Min : 2000 / Mult : 1000
820ohm
Bussed
9Resistors
SIP
PC Pin
± 2%
100V
200mW
± 100ppm/°C
Network
Thick Film
Through Hole
2.54mm
4600X Series
1.25W
25.35mm
2.49mm
5.08mm
-55°C
125°C
-
33K0001

RoHS

Each
1000+
0,162 $
2500+
0,146 $
Min : 2000 / Mult : 1000
820ohm
Isolated
4Resistors
SIP
PC Pin
± 2%
100V
300mW
± 100ppm/°C
Network
Thick Film
Through Hole
2.54mm
4600X Series
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
-
32K9287

RoHS

Each
1000+
3,100 $
2500+
2,810 $
Min : 2000 / Mult : 20
820ohm
Bussed
10Resistors
SIP
PC Pin
± 2%
100V
200mW
± 100ppm/°C
Network
Thick Film
Through Hole
2.54mm
4300R Series
1.25W
24.99mm
2.16mm
4.95mm
-55°C
125°C
-
32K8532

RoHS

Each
1000+
1,630 $
2500+
1,480 $
Min : 2000 / Mult : 25
820ohm
Isolated
8Resistors
DIP
PC Pin
± 2%
100V
250mW
± 100ppm/°C
Network
Thick Film
Through Hole
2.54mm
4100R Series
2.25W
21.97mm
6.71mm
4.57mm
-55°C
125°C
-
32K9666

RoHS

Each
1000+
0,134 $
Min : 2000 / Mult : 1000
820ohm
Bussed
5Resistors
SIP
PC Pin
± 2%
100V
200mW
± 100ppm/°C
Network
Thick Film
Through Hole
2.54mm
4600X Series
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
-
05X7807

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+
0,142 $
10000+
0,119 $
20000+
0,103 $
30000+
0,098 $
50000+
0,086 $
Min : 5000 / Mult : 5000
820ohm
Isolated
8Resistors
1506 [3816 Metric]
Convex
± 5%
25V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
EXB-U2H Series
250mW
3.8mm
1.6mm
0.45mm
-55°C
125°C
-
05X7945

RoHS

Each (Supplied on Full Reel)
Bobine complète
10000+
0,039 $
20000+
0,035 $
30000+
0,029 $
Min : 10000 / Mult : 10000
820ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
EXB-U28 Series
-
2mm
1mm
0.35mm
-55°C
125°C
-
44X3405

RoHS

Each (Supplied on Cut Tape)
2500+
0,172 $
Min : 5000 / Mult : 5000
Min : 5000 / Mult : 5000
820ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
EXB-U38 Series
-
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
52W5063

RoHS

Each (Supplied on Full Reel)
Bobine complète
10000+
0,033 $
Min : 25000 / Mult : 5000
820ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Resistor Array
Thick Film
Surface Mount Device
0.8mm
EXB-38V Series
-
3.2mm
1.6mm
0.5mm
-55°C
125°C
AEC-Q200
44X3193

RoHS

Each (Supplied on Cut Tape)
2500+
0,159 $
Min : 5000 / Mult : 5000
Min : 5000 / Mult : 5000
820ohm
Isolated
8Resistors
1506 [3816 Metric]
Convex
± 5%
25V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
EXB-U2H Series
250mW
3.8mm
1.6mm
0.45mm
-55°C
125°C
-
44X3334

RoHS

Each (Supplied on Cut Tape)
2500+
0,131 $
Min : 5000 / Mult : 5000
Min : 5000 / Mult : 5000
820ohm
Isolated
2Resistors
0606 [1616 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
EXB-U34 Series
-
1.6mm
1.6mm
0.5mm
-55°C
125°C
-
44X3263

RoHS

Each (Supplied on Cut Tape)
5000+
0,048 $
Min : 10000 / Mult : 10000
Min : 10000 / Mult : 10000
820ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
EXB-U28 Series
-
2mm
1mm
0.35mm
-55°C
125°C
-
05X8235

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+
0,161 $
10000+
0,141 $
20000+
0,121 $
30000+
0,101 $
Min : 5000 / Mult : 5000
820ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
EXB-U38 Series
-
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
05X8090

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+
0,122 $
10000+
0,106 $
20000+
0,092 $
30000+
0,076 $
Min : 5000 / Mult : 5000
820ohm
Isolated
2Resistors
0606 [1616 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
EXB-U34 Series
-
1.6mm
1.6mm
0.5mm
-55°C
125°C
-
33K0862

RoHS

Each (Supplied on Full Reel)
Bobine complète
2000+
1,150 $
4000+
1,040 $
6000+
1,010 $
10000+
0,985 $
Min : 2000 / Mult : 2000
820ohm
Isolated
8Resistors
SOIC
Gull Wing
± 2%
50V
160mW
± 100ppm/°C
Network
Thick Film
Surface Mount Device
1.27mm
4800P Series
1.28W
11.18mm
5.59mm
2.16mm
-55°C
125°C
AEC-Q200
12AC2556

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,028 $
Min : 5000 / Mult : 5000
820ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
± 5%
50V
62.5mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
TC Series
-
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
57AK2592

RoHS

Each (Supplied on Cut Tape)
5000+
0,045 $
Min : 25000 / Mult : 5000
Min : 25000 / Mult : 5000
820ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Resistor Array
Thick Film
Surface Mount Device
0.8mm
EXB-38V Series
-
3.2mm
1.6mm
0.5mm
-55°C
125°C
AEC-Q200
32K0533

RoHS

Each (Supplied on Full Reel)
Bobine complète
10000+
0,035 $
15000+
0,030 $
25000+
0,025 $
Min : 10000 / Mult : 5000
820ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
-
Surface Mount Device
0.8mm
CAY16 Series
250mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
63AK3405

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
500+
1,290 $
Min : 2000 / Mult : 2000
820ohm
Isolated
8Resistors
SOIC
Gull Wing
± 2%
50V
160mW
± 100ppm/°C
Network
Thick Film
Surface Mount Device
1.27mm
4800P Series
1.28W
11.18mm
5.59mm
2.16mm
-55°C
125°C
AEC-Q200
1-24 sur 24 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK