27 Résultats trouvés pour "position"
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
No. of Elements
Network Circuit Type
No. of Resistors
Resistor Case / Package
No. of Pins
Resistor Terminals
Voltage Rating
Resistance Tolerance
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Product Range
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,404 $ 10+ 0,259 $ 25+ 0,198 $ 50+ 0,180 $ 100+ 0,160 $ Plus de tarifs | 10kohm | - | Bussed | 4Resistors | SIP | - | PC Pin | 100V | ± 2% | 200mW | ± 100ppm/°C | Network | 4600X Series | Thick Film | Through Hole | 2.54mm | 630mW | 12.65mm | 2.49mm | 5.08mm | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,387 $ 25+ 0,188 $ 50+ 0,178 $ 100+ 0,169 $ 250+ 0,146 $ Plus de tarifs | 10kohm | - | Isolated | 4Resistors | 2012 [5030 Metric] | - | Convex | 200V | ± 5% | 125mW | ± 200ppm/°C | Array | YC Series | Thick Film | Surface Mount Device | 1.27mm | - | 5.08mm | 3.2mm | 0.6mm | -55°C | 155°C | AEC-Q200 | ||||||
Each | 1+ 0,538 $ 10+ 0,351 $ 25+ 0,269 $ 50+ 0,245 $ 100+ 0,220 $ Plus de tarifs | 10kohm | - | Bussed | 8Resistors | SIP | - | PC Pin | 100V | ± 2% | 200mW | ± 100ppm/°C | Network | 4600X Series | Thick Film | Through Hole | 2.54mm | 1.13W | 22.81mm | 2.49mm | 5.08mm | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,062 $ 25+ 0,046 $ 50+ 0,043 $ 100+ 0,041 $ 250+ 0,035 $ Plus de tarifs | 15kohm | - | Isolated | 4Resistors | 1206 [3216 Metric] | - | Convex | 50V | ± 5% | 62.5mW | ± 200ppm/°C | Array | YC Series | Thick Film | Surface Mount Device | 0.8mm | - | 3.2mm | 1.6mm | 0.6mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,062 $ 25+ 0,046 $ 50+ 0,043 $ 100+ 0,041 $ 250+ 0,035 $ Plus de tarifs | 2.7kohm | - | Isolated | 4Resistors | 1206 [3216 Metric] | - | Convex | 50V | ± 5% | 62.5mW | ± 200ppm/°C | Array | YC Series | Thick Film | Surface Mount Device | 0.8mm | - | 3.2mm | 1.6mm | 0.6mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,062 $ 25+ 0,046 $ 50+ 0,043 $ 100+ 0,041 $ 250+ 0,035 $ Plus de tarifs | 2kohm | - | Isolated | 4Resistors | 1206 [3216 Metric] | - | Convex | 50V | ± 5% | 62.5mW | ± 200ppm/°C | Array | YC Series | Thick Film | Surface Mount Device | 0.8mm | - | 3.2mm | 1.6mm | 0.6mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,062 $ 25+ 0,046 $ 50+ 0,043 $ 100+ 0,041 $ 250+ 0,035 $ Plus de tarifs | 51ohm | - | Isolated | 4Resistors | 1206 [3216 Metric] | - | Convex | 50V | ± 5% | 62.5mW | ± 200ppm/°C | Array | YC Series | Thick Film | Surface Mount Device | 0.8mm | - | 3.2mm | 1.6mm | 0.6mm | -55°C | 155°C | AEC-Q200 | ||||||
Each | 1+ 0,538 $ 10+ 0,351 $ 25+ 0,269 $ 50+ 0,245 $ 100+ 0,220 $ Plus de tarifs | 1kohm | - | Bussed | 8Resistors | SIP | - | PC Pin | 100V | ± 2% | 200mW | ± 100ppm/°C | Network | 4600X Series | Thick Film | Through Hole | 2.54mm | 1.13W | 22.81mm | 2.49mm | 5.08mm | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,062 $ 25+ 0,046 $ 50+ 0,043 $ 100+ 0,041 $ 250+ 0,035 $ Plus de tarifs | 22kohm | - | Isolated | 4Resistors | 1206 [3216 Metric] | - | Convex | 50V | ± 5% | 62.5mW | ± 200ppm/°C | Array | YC Series | Thick Film | Surface Mount Device | 0.8mm | - | 3.2mm | 1.6mm | 0.6mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,046 $ 25+ 0,035 $ 50+ 0,034 $ 100+ 0,031 $ 250+ 0,027 $ Plus de tarifs | 39ohm | - | Isolated | 4Resistors | 0804 [2010 Metric] | - | Convex | 25V | ± 5% | 62.5mW | ± 200ppm/°C | Array | YC Series | Thick Film | Surface Mount Device | 0.5mm | - | 2mm | 1mm | 0.45mm | -55°C | 155°C | AEC-Q200 | ||||||
99Y9880 RoHS | Each | 1+ 0,360 $ 10+ 0,238 $ 25+ 0,181 $ 50+ 0,162 $ 100+ 0,142 $ Plus de tarifs | 10kohm | 3Elements | Bussed | 3Resistors | SIP | 4Pins | PC Pin | 100V | ± 2% | 200mW | ± 100ppm/°C | Network | 4600X Series | Thick Film | Through Hole | 2.54mm | 500mW | 10.11mm | 2.49mm | 5.08mm | -55°C | 125°C | - | |||||
BOURNS | Each | 1+ 4,440 $ 10+ 3,060 $ 25+ 2,440 $ 50+ 2,340 $ 100+ 2,240 $ Plus de tarifs | 150ohm | 8Elements | Isolated | 8Resistors | DIP | 16Pins | PC Pin | 100V | ± 2% | 250mW | ± 100ppm/°C | Network | 4100R Series | Thick Film | Through Hole | 2.54mm | 2.25W | 21.97mm | 6.71mm | 4.57mm | -55°C | 125°C | - | |||||
BOURNS | Each | 1+ 4,190 $ 10+ 2,950 $ 25+ 2,050 $ 50+ 1,990 $ 100+ 1,890 $ Plus de tarifs | 10kohm | 8Elements | Isolated | 8Resistors | DIP | 16Pins | PC Pin | 100V | ± 2% | 250mW | ± 100ppm/°C | Network | 4100R Series | Thick Film | Through Hole | 2.54mm | 2.25W | 21.97mm | 6.71mm | 4.57mm | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,142 $ 10+ 0,077 $ 25+ 0,057 $ 50+ 0,055 $ 100+ 0,052 $ Plus de tarifs | 51ohm | - | Isolated | 4Resistors | 1206 [3216 Metric] | - | Concave | 50V | ± 5% | 62.5mW | ± 200ppm/°C | Array | TC Series | Thick Film | Surface Mount Device | 0.8mm | - | 3.2mm | 1.6mm | 0.6mm | -55°C | 155°C | AEC-Q200 | ||||||
64AH2716 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,062 $ 25+ 0,046 $ 50+ 0,045 $ 100+ 0,042 $ 250+ 0,037 $ Plus de tarifs | 47ohm | 4Elements | Isolated | 4Resistors | 0804 [2010 Metric] | 8Pins | Concave | 25V | ± 5% | 62mW | ± 250ppm/°C | Array | CAT10 Series | Thick Film | Surface Mount Device | 0.5mm | 125mW | 2mm | 1mm | 0.4mm | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,189 $ 25+ 0,144 $ 50+ 0,137 $ 100+ 0,128 $ 250+ 0,112 $ Plus de tarifs | 33ohm | - | Isolated | 4Resistors | 0804 [2010 Metric] | - | Convex | 25V | ± 1% | 62.5mW | ± 200ppm/°C | Array | YC Series | Thick Film | Surface Mount Device | 0.5mm | - | 2mm | 1mm | 0.45mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,189 $ 25+ 0,144 $ 50+ 0,137 $ 100+ 0,128 $ 250+ 0,112 $ Plus de tarifs | 10kohm | - | Isolated | 4Resistors | 0804 [2010 Metric] | - | Convex | 25V | ± 1% | 62.5mW | ± 200ppm/°C | Array | YC Series | Thick Film | Surface Mount Device | 0.5mm | - | 2mm | 1mm | 0.45mm | -55°C | 155°C | AEC-Q200 | ||||||
60C0011 | Each | 100+ 14,890 $ 250+ 14,370 $ 500+ 13,360 $ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
60C0096 | Each | 100+ 14,890 $ 250+ 14,370 $ 500+ 13,360 $ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
95AC9967 RoHS | Each (Supplied on Full Reel) Bobine complète | 5000+ 0,085 $ 10000+ 0,067 $ 20000+ 0,049 $ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
38AH8353 RoHS | Each (Supplied on Full Reel) Bobine complète | 1+ 0,012 $ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
96AC4821 RoHS | Each | 1+ 4,480 $ 10+ 3,660 $ 25+ 3,380 $ 50+ 3,120 $ 100+ 2,740 $ Plus de tarifs | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each (Supplied on Full Reel) Bobine complète | 1+ 0,021 $ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
32AM8454 | Each (Supplied on Full Reel) Bobine complète | 1000+ 2,770 $ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each (Supplied on Full Reel) Bobine complète | 1+ 0,046 $ 10000+ 0,046 $ 20000+ 0,045 $ 40000+ 0,043 $ 80000+ 0,043 $ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||