0
0 articles0,00 $

Panel / Chassis Mount Resistors :

4 839 produit(s) trouvé(s)
Trouvez une vaste gamme de Panel / Chassis Mount Resistors dans Newark Électronique Canada. Nous stockons une large sélection de Panel / Chassis Mount Resistors, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : TE Connectivity - Cgs, Vishay, TT Electronics / Welwyn, Multicomp Pro & Arcol.

Tous les filtres

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Element Type
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
01F9984

Date/Lot Code

Each
1+22,920 $
5+22,500 $
10+22,070 $
25+19,750 $
100+19,360 $
Plus de tarifs
1kohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
01P0375

RoHS

TE CONNECTIVITY - CGS
Each
1+90,030 $
5+86,470 $
10+82,910 $
25+78,400 $
50+73,860 $
Plus de tarifs
82ohm
HS Series
-
250W
± 5%
Threaded Stud
2.2kV
-
Wirewound
± 50ppm/°C
High Power
Panel Mount
109mm
73mm
42mm
-25°C
250°C
-
65K1892

RoHS

Each
1+30,840 $
5+26,690 $
10+22,520 $
25+21,710 $
100+19,180 $
Plus de tarifs
500ohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9101

RoHS

Date/Lot Code

Each
1+22,240 $
25+19,400 $
100+16,010 $
250+15,690 $
500+15,370 $
Plus de tarifs
100mohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 100ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
01F9757

Date/Lot Code

Each
1+20,630 $
25+15,160 $
100+13,110 $
250+12,840 $
500+12,580 $
Plus de tarifs
10ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
65K1882

RoHS

Date/Lot Code

Each
1+25,200 $
5+21,460 $
10+17,710 $
25+17,630 $
100+17,540 $
Plus de tarifs
2ohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9126

RoHS

Each
1+14,180 $
25+10,400 $
100+9,990 $
250+9,800 $
500+9,590 $
Plus de tarifs
5ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9178

RoHS

Date/Lot Code

Each
1+23,980 $
5+21,500 $
10+19,020 $
25+16,850 $
100+16,260 $
Plus de tarifs
8ohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9167

RoHS

Date/Lot Code

Each
1+32,680 $
5+28,180 $
10+23,670 $
25+22,210 $
100+21,200 $
Plus de tarifs
4ohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9154

RoHS

Each
1+21,110 $
5+20,090 $
10+19,060 $
25+17,060 $
100+16,000 $
Plus de tarifs
16ohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9139

RoHS

Date/Lot Code

Each
1+47,860 $
5+42,650 $
10+37,430 $
25+34,750 $
100+32,120 $
Plus de tarifs
100mohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 100ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
35R2504

RoHS

TE CONNECTIVITY - CGS
Each
1+171,300 $
5+147,130 $
10+122,960 $
25+113,270 $
50+107,030 $
Plus de tarifs
1kohm
TE Series
-
1kW
± 5%
Solder Lug
-
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
300mm
-
-
-25°C
225°C
-
65K1864

RoHS

Date/Lot Code

Each
1+17,810 $
10+12,410 $
25+10,950 $
50+9,350 $
100+9,170 $
Plus de tarifs
100mohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
65K1891

RoHS

Date/Lot Code

Each
1+25,200 $
5+21,460 $
10+17,720 $
25+17,710 $
100+17,360 $
Plus de tarifs
50ohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
01F9899
Each
1+25,780 $
5+21,980 $
10+18,170 $
25+17,900 $
100+17,630 $
Plus de tarifs
3ohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9134

RoHS

Date/Lot Code

Each
1+21,410 $
25+15,620 $
100+14,090 $
250+13,870 $
500+13,520 $
Plus de tarifs
70ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
17R7292

RoHS

Date/Lot Code

Each
1+12,200 $
10+8,170 $
25+7,650 $
50+7,030 $
100+6,460 $
Plus de tarifs
10ohm
THS Series
-
50W
± 5%
Solder Lug
1.25kV
-
Wirewound
± 50ppm/°C
High Power
Through Hole
51mm
30mm
17mm
-
-
-
35R2507

RoHS

Each
1+190,010 $
5+160,180 $
10+130,340 $
25+119,790 $
50+113,190 $
Plus de tarifs
2.2ohm
TE Series
-
1kW
± 5%
Solder Lug
500V
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
300mm
-
-
-25°C
155°C
-
01F9815

Date/Lot Code

Each
1+23,320 $
25+15,210 $
100+15,190 $
250+15,160 $
500+15,080 $
Plus de tarifs
600ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9068

RoHS

Date/Lot Code

Each
1+20,800 $
25+12,670 $
100+11,830 $
250+11,020 $
500+10,570 $
Plus de tarifs
180ohm
RH Series
-
7.5W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
41K9177

RoHS

Date/Lot Code

Each
1+39,590 $
5+34,750 $
10+29,910 $
25+27,370 $
100+22,210 $
Plus de tarifs
7.5ohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9127

RoHS

Date/Lot Code

Each
1+16,960 $
25+10,590 $
100+10,380 $
250+10,160 $
500+9,950 $
Plus de tarifs
50ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 30ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
05M3746

RoHS

TE CONNECTIVITY - CGS
Each
1+27,340 $
5+25,610 $
10+23,860 $
25+17,430 $
100+15,440 $
Plus de tarifs
1kohm
HS Series
-
100W
± 5%
Solder Lug
1.9kV
-
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
41K9144

RoHS

Date/Lot Code

Each
1+26,910 $
5+23,570 $
10+20,240 $
25+18,260 $
100+15,600 $
Plus de tarifs
1kohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9107

RoHS

Date/Lot Code

Each
1+19,610 $
25+13,870 $
100+13,260 $
250+13,020 $
500+12,770 $
Plus de tarifs
12ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 30ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
1-25 sur 4839 articles
sur 194 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK