0
0 articles0,00 $

1.5kohm Panel / Chassis Mount Resistors :

85 produit(s) trouvé(s)
Trouvez une vaste gamme de 1.5kohm Panel / Chassis Mount Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Panel / Chassis Mount Resistors, tels que 10ohm, 100ohm, 47ohm & 1ohm Panel / Chassis Mount Resistors provenant des plus grands fabricants mondiaux, notamment : TE Connectivity - Cgs, Vishay, TT Electronics / Welwyn, Multicomp Pro & Arcol.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
01F9832

Date/Lot Code

Each
1+19,080 $
25+14,880 $
100+13,780 $
250+13,480 $
500+13,170 $
Plus de tarifs
1.5kohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9143

RoHS

Date/Lot Code

Each
1+39,480 $
5+36,090 $
10+32,690 $
25+24,290 $
100+22,820 $
Plus de tarifs
1.5kohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
80AJ3322

RoHS

Date/Lot Code

Each
1+840,460 $
5+785,650 $
10+730,840 $
25+716,230 $
1.5kohm
HPBA Series
0.5hp
± 10%
Screw
575V
Wirewound
-
Braking
Chassis Mount
305mm
178mm
127mm
-
-
-
96X3710

RoHS

Date/Lot Code

Each
1+57,120 $
5+49,780 $
10+42,450 $
25+38,490 $
100+36,020 $
Plus de tarifs
1.5kohm
TE Series
150W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
96X3979

RoHS

Date/Lot Code

Each
1+110,470 $
5+96,260 $
10+82,050 $
25+71,400 $
50+69,970 $
Plus de tarifs
1.5kohm
TE Series
500W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
96X3900

RoHS

Date/Lot Code

Each
1+82,070 $
5+77,900 $
10+73,720 $
25+68,700 $
50+67,330 $
Plus de tarifs
1.5kohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
96X3631

RoHS

Date/Lot Code

Each
1+56,450 $
5+48,610 $
10+40,770 $
25+36,530 $
100+33,880 $
Plus de tarifs
1.5kohm
TE Series
120W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
96X3940

RoHS

Date/Lot Code

Each
1+31,950 $
5+27,340 $
10+22,740 $
25+19,990 $
100+17,230 $
Plus de tarifs
1.5kohm
TE Series
50W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
96X4119

RoHS

Date/Lot Code

Each
1+36,790 $
5+31,540 $
10+26,280 $
25+23,450 $
100+20,360 $
Plus de tarifs
1.5kohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
96X4009

RoHS

Date/Lot Code

Each
1+32,260 $
5+27,610 $
10+22,960 $
25+20,190 $
100+17,400 $
Plus de tarifs
1.5kohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
96X3574

RoHS

Date/Lot Code

Each
1+40,380 $
5+34,710 $
10+29,020 $
25+25,970 $
100+24,050 $
Plus de tarifs
1.5kohm
TE Series
100W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
69AC5010

RoHS

Date/Lot Code

Each
1+8,540 $
10+5,330 $
25+5,170 $
50+4,980 $
100+3,910 $
Plus de tarifs
1.5kohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
-
06AC3481

RoHS

Each
1+9,340 $
10+7,810 $
25+6,550 $
50+4,240 $
100+4,170 $
Plus de tarifs
1.5kohm
HS Series
25W
± 1%
Solder Lug
550V
Wirewound
± 25ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
MIL-PRF-18546
80AJ3342

RoHS

Each
1+840,460 $
5+785,650 $
10+730,840 $
25+716,230 $
1.5kohm
HPBA Series
0.75hp
± 10%
Screw
575V
Wirewound
-
Braking
Chassis Mount
305mm
178mm
127mm
-
-
-
80AJ3320

RoHS

Each
1+638,430 $
5+586,960 $
10+535,500 $
25+524,790 $
1.5kohm
HPBA Series
0.5hp
± 10%
Screw
575V
Wirewound
-
Braking
Chassis Mount
305mm
127mm
127mm
-
-
-
80AJ3308

RoHS

Each
1+534,350 $
5+489,870 $
10+445,380 $
25+420,000 $
1.5kohm
HPBA Series
0.5hp
± 10%
Screw
460V
Wirewound
-
Braking
Chassis Mount
305mm
127mm
127mm
-
-
-
80AJ3340

RoHS

Each
1+640,860 $
5+589,200 $
10+537,540 $
25+526,790 $
1.5kohm
HPBA Series
0.75hp
± 10%
Screw
575V
Wirewound
-
Braking
Chassis Mount
305mm
127mm
127mm
-
-
-
80AJ3310

RoHS

Each
1+640,860 $
5+589,200 $
10+537,540 $
25+526,790 $
1.5kohm
HPBA Series
0.5hp
± 10%
Screw
460V
Wirewound
-
Braking
Chassis Mount
305mm
127mm
127mm
-
-
-
46R5059

RoHS

TT ELECTRONICS / WELWYN
Each
1+26,570 $
5+25,340 $
10+23,760 $
25+21,170 $
100+19,910 $
Plus de tarifs
1.5kohm
WH Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
98K2873

RoHS

TT ELECTRONICS / WELWYN
Each
1+7,340 $
10+6,580 $
25+6,130 $
50+5,680 $
100+5,110 $
Plus de tarifs
1.5kohm
WH Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
-
26M4074

RoHS

Each
1+14,310 $
10+9,100 $
25+8,580 $
50+7,910 $
100+6,790 $
Plus de tarifs
1.5kohm
THS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-25°C
250°C
-
43AC3207

RoHS

TE CONNECTIVITY - CGS
Each
1+4,440 $
10+4,230 $
25+4,020 $
50+3,690 $
100+3,340 $
Plus de tarifs
1.5kohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
-
43AC3169

RoHS

TE CONNECTIVITY - CGS
Each
1+11,820 $
10+7,560 $
25+7,320 $
50+7,080 $
100+5,680 $
Plus de tarifs
1.5kohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
-
79AJ9281

RoHS

TE CONNECTIVITY - CGS
Each
1+12,220 $
10+7,830 $
25+7,590 $
50+7,340 $
100+5,890 $
Plus de tarifs
1.5kohm
THS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
-
47AK7233

RoHS

TE CONNECTIVITY - CGS
Each
1+467,340 $
3+462,160 $
5+456,970 $
10+443,990 $
25+423,210 $
1.5kohm
HPBA Series
0.5hp
± 10%
Screw
460V
Wirewound
-
Braking
Chassis Mount
305mm
127mm
127mm
-
-
-
1-25 sur 85 articles
sur 4 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK