0
0 articles0,00 $

100mohm Panel / Chassis Mount Resistors :

32 produit(s) trouvé(s)
Trouvez une vaste gamme de 100mohm Panel / Chassis Mount Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Panel / Chassis Mount Resistors, tels que 10ohm, 100ohm, 47ohm & 1ohm Panel / Chassis Mount Resistors provenant des plus grands fabricants mondiaux, notamment : Vishay, TE Connectivity - Cgs, Arcol, Ohmite & TT Electronics / Welwyn.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
41K9139

RoHS

Date/Lot Code

Each
1+33,780 $
5+32,020 $
10+30,240 $
25+28,310 $
100+27,750 $
Plus de tarifs
100mohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 100ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9101

RoHS

Date/Lot Code

Each
1+21,390 $
25+15,040 $
100+13,130 $
250+12,640 $
500+12,150 $
Plus de tarifs
100mohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 100ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
18R0049

RoHS

Date/Lot Code

Each
1+138,530 $
5+122,090 $
10+105,640 $
25+99,880 $
50+94,110 $
Plus de tarifs
100mohm
HS Series
300W
± 5%
Solder Lug
2.5kV
Wirewound
± 50ppm/°C
Power
Panel Mount
180mm
73mm
42mm
-
-
-
41K9079

RoHS

Date/Lot Code

Each
1+23,100 $
25+13,570 $
100+12,330 $
250+11,270 $
500+11,070 $
Plus de tarifs
100mohm
RH Series
12.5W
± 1%
Solder Lug
-
Wirewound
± 100ppm/°C
-
Chassis Mount
19.05mm
20.32mm
9.91mm
-55°C
250°C
MIL-PRF-18546
73T9212

RoHS

Each
1+8,950 $
10+5,610 $
25+5,500 $
50+5,380 $
100+5,100 $
Plus de tarifs
100mohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-
-
-
64K9751

RoHS

Date/Lot Code

Each
1+19,590 $
25+11,350 $
100+10,570 $
250+9,620 $
500+7,450 $
Plus de tarifs
100mohm
Metal-Mite 89 Series
25W
± 1%
Solder Lug
520V
Wirewound
± 90ppm/°C
High Power
Through Hole
27.3mm
28mm
14.8mm
-
-
-
47Y5451

RoHS

Each
1+15,040 $
25+7,880 $
100+7,590 $
250+7,320 $
500+6,920 $
Plus de tarifs
100mohm
HS Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
01F9591

Date/Lot Code

Each
1+13,310 $
10+11,310 $
25+11,210 $
50+10,400 $
100+9,880 $
Plus de tarifs
100mohm
RH Series
12.5W
± 1%
Solder Lug
-
Wirewound
± 100ppm/°C
-
Chassis Mount
19.05mm
20.32mm
9.91mm
-55°C
250°C
MIL-PRF-18546
65K1823

RoHS

Date/Lot Code

Each
1+16,380 $
25+9,790 $
100+9,170 $
250+9,140 $
500+9,100 $
Plus de tarifs
100mohm
RH Series
7.5W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
50AJ6748

RoHS

Date/Lot Code

Each
1+41,310 $
5+35,870 $
10+30,410 $
25+27,340 $
100+24,260 $
Plus de tarifs
100mohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
28K6343

RoHS

Each
60+21,670 $
100+20,550 $
250+19,110 $
100mohm
MC14 Series
50W
± 1%
Solder Lug
-
Ceramic
± 90ppm/°C
-
Through Hole
49.99mm
28.96mm
15.49mm
-
-
-
01F9889
Each
5+41,290 $
10+35,670 $
15+33,820 $
25+31,980 $
50+31,160 $
Plus de tarifs
100mohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 100ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
88W4407

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
100mohm
Euro-Power Series
200W
± 10%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Panel Mount
170mm
-
-
-
-
-
01F9736
Each
5+22,570 $
10+18,030 $
15+17,670 $
25+17,300 $
50+16,950 $
Plus de tarifs
100mohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 100ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
63K4282

RoHS

Each
250+23,560 $
500+20,620 $
750+17,080 $
1250+15,320 $
2500+14,140 $
Plus de tarifs
100mohm
600 Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 90ppm/°C
High Power, High Pulse
Panel Mount
50mm
15.6mm
15.5mm
-55°C
250°C
-
90B1690

RoHS

Each
10+10,630 $
20+10,140 $
30+8,760 $
50+8,110 $
100+7,210 $
Plus de tarifs
100mohm
RE Series
10W
± 1%
Solder Lug
-
Wirewound
± 100ppm/°C
-
Chassis Mount
19.05mm
20.32mm
9.91mm
-55°C
250°C
MIL-PRF-18546
84Y5837

RoHS

Each
1+74,550 $
5+70,700 $
10+66,820 $
25+62,160 $
50+61,050 $
Plus de tarifs
100mohm
FPR 4-T227 Series
60W
± 1%
Screw
1.5kV
Metal Foil
± 50ppm/K
-
Panel Mount
38mm
26mm
11.9mm
-40°C
130°C
-
78R5437

RoHS

Each
250+7,310 $
500+6,500 $
750+6,010 $
1250+5,530 $
2500+4,910 $
Plus de tarifs
100mohm
WH Series
10W
± 5%
Solder Lug
150V
Wirewound
± 75ppm/°C
High Power
Through Hole
17mm
17mm
9mm
-55°C
275°C
-
05F1718

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
100mohm
Corrib 280 Series
300W
± 10%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Through Hole
215.9mm
-
-
-
-
-
98K2899

RoHS

TT ELECTRONICS / WELWYN
Each
1+8,600 $
25+8,250 $
100+7,240 $
250+6,760 $
500+6,090 $
Plus de tarifs
100mohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
200°C
-
83K9839

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
100mohm
TGH Series
120W
± 5%
Screw
500V
Thick Film
+/-250ppm/°C
High Frequency
Panel Mount
38.1mm
24.9mm
12mm
-55°C
155°C
-
64K4410

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
100mohm
Corrib 280 Series
300W
± 10%
Solder Lug
-
Wirewound
± 400ppm/°C
High Current
Through Hole
215.9mm
-
-
-
-
-
16R5426

RoHS

Each
20+78,650 $
40+71,760 $
60+68,890 $
100+66,260 $
200+66,150 $
Plus de tarifs
100mohm
-
200W
-
-
1.9kV
Wirewound
-
High Power
-
90mm
73mm
42mm
-55°C
250°C
-
17R5623

RoHS

Each
200+4,730 $
400+4,610 $
600+4,480 $
1000+4,330 $
2000+4,260 $
Plus de tarifs
100mohm
THS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
-
Each
10+14,910 $
20+13,850 $
30+13,730 $
50+13,620 $
100+12,530 $
Plus de tarifs
100mohm
RH Series
7.5W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Panel Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
1-25 sur 32 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK