0
0 articles0,00 $

120ohm Panel / Chassis Mount Resistors :

74 produit(s) trouvé(s)
Trouvez une vaste gamme de 120ohm Panel / Chassis Mount Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Panel / Chassis Mount Resistors, tels que 10ohm, 100ohm, 47ohm & 1ohm Panel / Chassis Mount Resistors provenant des plus grands fabricants mondiaux, notamment : TE Connectivity - Cgs, TT Electronics / Welwyn, Vishay, Multicomp Pro & Arcol.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Power Rating
Product Range
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
96X3784

RoHS

Date/Lot Code

Each
1+77,770 $
5+71,650 $
10+65,540 $
25+62,240 $
100+56,980 $
Plus de tarifs
120ohm
200W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
41K9150

RoHS

Each
1+21,270 $
5+20,340 $
10+19,400 $
25+16,490 $
100+16,260 $
Plus de tarifs
120ohm
50W
RH Series
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
96X3986

RoHS

Date/Lot Code

Each
1+121,000 $
5+113,030 $
10+105,060 $
25+95,200 $
50+93,060 $
Plus de tarifs
120ohm
500W
TE Series
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
96X3868

RoHS

Date/Lot Code

Each
1+92,800 $
5+83,340 $
10+73,880 $
25+70,150 $
50+67,860 $
Plus de tarifs
120ohm
300W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
95X3235

RoHS

Date/Lot Code

Each
1+29,060 $
5+24,740 $
10+20,420 $
25+18,320 $
100+16,530 $
Plus de tarifs
120ohm
100W
HS Series
± 5%
Solder Lug
1.9kV
Wirewound
± 30ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
-
-
-
96X3582

RoHS

Date/Lot Code

Each
1+38,530 $
5+33,850 $
10+29,160 $
25+27,830 $
100+26,100 $
Plus de tarifs
120ohm
100W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
18R4355

RoHS

Date/Lot Code

Each
1+11,760 $
10+8,160 $
25+7,380 $
50+6,780 $
100+6,600 $
Plus de tarifs
120ohm
50W
THS Series
± 5%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
High Power
Chassis Mount
51mm
30mm
17mm
-
-
-
17R7315

RoHS

Date/Lot Code

Each
1+7,780 $
10+4,660 $
25+4,430 $
50+4,200 $
100+3,980 $
Plus de tarifs
120ohm
15W
THS Series
± 5%
Solder Lug
265V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
21mm
21mm
11mm
-
-
-
96X4018

RoHS

Date/Lot Code

Each
1+30,590 $
5+26,760 $
10+22,170 $
25+21,730 $
100+21,280 $
Plus de tarifs
120ohm
60W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
96X3949

RoHS

Date/Lot Code

Each
1+30,340 $
5+26,550 $
10+22,000 $
25+21,560 $
100+21,130 $
Plus de tarifs
120ohm
50W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
96X4128

RoHS

Date/Lot Code

Each
1+32,250 $
5+28,200 $
10+24,160 $
25+22,490 $
100+21,040 $
Plus de tarifs
120ohm
80W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
96X3909

RoHS

Date/Lot Code

Each
1+119,160 $
5+110,160 $
10+101,150 $
25+92,600 $
50+90,750 $
Plus de tarifs
120ohm
400W
TE Series
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
96X3718

RoHS

Date/Lot Code

Each
1+56,890 $
5+51,810 $
10+46,720 $
25+45,340 $
100+40,410 $
Plus de tarifs
120ohm
150W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
69AC5044

RoHS

Date/Lot Code

Each
1+7,230 $
10+4,530 $
25+4,060 $
50+3,770 $
100+3,480 $
Plus de tarifs
120ohm
16W
HS Series
± 5%
Solder Lug
265V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
21mm
21mm
11mm
-
-
-
46R5066

RoHS

Each
1+52,400 $
5+49,460 $
10+46,510 $
25+43,370 $
100+39,920 $
Plus de tarifs
120ohm
100W
WH Series
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
43AC4070

RoHS

TE CONNECTIVITY - CGS
Each
1+148,160 $
5+140,420 $
10+132,660 $
25+120,180 $
50+117,770 $
Plus de tarifs
120ohm
1kW
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
300mm
-
-
-25°C
225°C
-
26M4931

RoHS

TT ELECTRONICS / WELWYN
Each
1+8,860 $
10+7,950 $
25+7,410 $
50+6,870 $
100+6,190 $
Plus de tarifs
120ohm
50W
WH Series
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
26M3987

RoHS

TE CONNECTIVITY - CGS
Each
1+8,010 $
10+4,910 $
25+4,780 $
50+4,660 $
100+4,070 $
Plus de tarifs
120ohm
10W
THS Series
± 5%
Solder Lug
160V
Wirewound
± 30ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-25°C
165°C
-
26M4083

RoHS

Each
1+5,870 $
10+5,610 $
25+5,310 $
50+4,830 $
100+4,350 $
Plus de tarifs
120ohm
50W
THS Series
± 5%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-25°C
250°C
-
26M4032

RoHS

Each
1+4,160 $
10+3,940 $
25+3,730 $
50+3,400 $
100+3,030 $
Plus de tarifs
120ohm
15W
THS Series
± 5%
Solder Lug
265V
Wirewound
± 30ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-25°C
190°C
-
98K2878

RoHS

TT ELECTRONICS / WELWYN
Each
1+11,720 $
10+4,300 $
25+4,180 $
50+4,090 $
100+3,980 $
Plus de tarifs
120ohm
10W
WH Series
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
-
98K2837

RoHS

Each
1+12,250 $
10+7,940 $
25+7,090 $
50+6,620 $
100+6,130 $
Plus de tarifs
120ohm
25W
WH Series
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
275°C
-
43AC3146

RoHS

TE CONNECTIVITY - CGS
Each
1+4,760 $
10+4,520 $
25+4,310 $
50+3,950 $
100+3,580 $
Plus de tarifs
120ohm
16W
HS Series
± 5%
Solder Lug
265V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
21mm
21mm
11mm
-
-
-
50AK0527

RoHS

TE CONNECTIVITY - CGS
Each
1+683,330 $
5+662,970 $
10+642,600 $
25+610,690 $
120ohm
5kW
CJH Series
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
550mm
103mm
52mm
-25°C
250°C
-
79AJ1137

RoHS

TE CONNECTIVITY - CGS
Each
1+28,010 $
50+25,650 $
100+23,700 $
250+22,200 $
500+20,910 $
120ohm
50W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
1-25 sur 74 articles
sur 3 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK