0
0 articles0,00 $

2.5kohm Panel / Chassis Mount Resistors :

12 produit(s) trouvé(s)
Trouvez une vaste gamme de 2.5kohm Panel / Chassis Mount Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Panel / Chassis Mount Resistors, tels que 10ohm, 100ohm, 47ohm & 1ohm Panel / Chassis Mount Resistors provenant des plus grands fabricants mondiaux, notamment : Vishay, Murata, Ohmite, Arcol & L-com.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
64K5004

RoHS

Date/Lot Code

Each
1+21,590 $
5+19,630 $
10+17,650 $
25+16,000 $
100+14,740 $
Plus de tarifs
2.5kohm
270 Series
50W
± 5%
Solder Lug
1.625kV
Wirewound
± 260ppm/°C
High Power
Through Hole
101.6mm
-
-
-
-
-
65K1881

RoHS

Date/Lot Code

Each
5+39,480 $
10+28,200 $
15+26,670 $
25+25,140 $
50+24,290 $
Plus de tarifs
2.5kohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
47Y5501
Each
Prix non disponible. Veuillez contacter le service clientèle.
2.5kohm
HS Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
41K9086

RoHS

Each
10+14,700 $
20+11,980 $
30+11,610 $
50+11,230 $
100+10,470 $
Plus de tarifs
2.5kohm
RH Series
12.5W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
19.05mm
20.32mm
9.91mm
-55°C
250°C
MIL-PRF-18546
64K4229

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
2.5kohm
Dividohm 210 Series
175W
± 10%
Solder Lug
3.595kV
Wirewound
± 260ppm/°C
High Power
Through Hole
215.9mm
-
-
-
-
-
01F9838

Date/Lot Code

Each
5+11,560 $
10+11,030 $
15+9,550 $
25+8,820 $
50+7,840 $
Plus de tarifs
2.5kohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Through Hole
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
64K4323

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
2.5kohm
Dividohm 210 Series
50W
± 10%
Solder Lug
1.625kV
Wirewound
± 260ppm/°C
High Power
Through Hole
101.6mm
-
-
-
-
-
51P8407

RoHS

Each
5+13,930 $
10+13,520 $
15+12,880 $
25+12,220 $
50+11,200 $
Plus de tarifs
2.5kohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
64K4931

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
2.5kohm
270 Series
225W
± 5%
Solder Lug
4.595kV
Wirewound
± 260ppm/°C
High Power
Through Hole
266.7mm
-
-
-
-
-
02F2346

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
2.5kohm
270 Series
100W
± 5%
Solder Lug
2.845kV
Wirewound
± 260ppm/°C
High Power
Through Hole
165.1mm
-
-
-
-
-
14M8719
Each
Prix non disponible. Veuillez contacter le service clientèle.
2.5kohm
G Series
13W
± 5%
Solder Lug
940V
Wirewound
± 100ppm/°C
Power
Through Hole
31.8mm
-
-
-55°C
200°C
-
06AC3509

RoHS

Each
1+5,760 $
10+5,090 $
25+4,720 $
50+4,330 $
100+3,850 $
Plus de tarifs
2.5kohm
HS Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
1-12 sur 12 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK