0
0 articles0,00 $

20kohm Panel / Chassis Mount Resistors :

8 produit(s) trouvé(s)
Trouvez une vaste gamme de 20kohm Panel / Chassis Mount Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Panel / Chassis Mount Resistors, tels que 10ohm, 100ohm, 47ohm & 1ohm Panel / Chassis Mount Resistors provenant des plus grands fabricants mondiaux, notamment : Vishay, Ohmite, TE Connectivity - Deutsch & VPG Foil Resistors.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
41K9157

RoHS

Date/Lot Code

Each
1+72,660 $
5+69,900 $
10+67,350 $
25+65,060 $
50+63,880 $
Plus de tarifs
20kohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9112

RoHS

Date/Lot Code

Each
1+17,220 $
5+16,830 $
10+16,450 $
25+16,060 $
100+13,780 $
Plus de tarifs
20kohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
03AN4035

RoHS

Each
1+14,780 $
5+14,060 $
10+13,130 $
25+11,610 $
100+10,860 $
Plus de tarifs
20kohm
FVWL Series
12W
± 5%
Axial Leaded
-
Wirewound
± 260ppm/°C
High Power
Chassis Mount
44.45mm
-
-
-55°C
350°C
-
03AN4038

RoHS

Date/Lot Code

Each
1+14,780 $
5+14,060 $
10+13,130 $
25+11,610 $
100+10,860 $
Plus de tarifs
20kohm
FVWL Series
20W
± 5%
Axial Leaded
-
Wirewound
± 260ppm/°C
High Power
Chassis Mount
50.8mm
-
-
-55°C
350°C
-
02F2553
Each
10+27,730 $
20+24,260 $
30+20,100 $
50+18,030 $
100+16,650 $
Plus de tarifs
20kohm
RH Series
7.5W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
84Y5915

RoHS

Each
1+69,650 $
5+65,810 $
10+61,950 $
25+57,320 $
50+56,210 $
Plus de tarifs
20kohm
KHR 2-T227 Series
200W
± 1%
Screw
1.5kV
Thick Film
± 100ppm/K
-
Panel Mount
38mm
26mm
11.9mm
-40°C
155°C
-
14M8709
TE CONNECTIVITY - DEUTSCH
Each
Prix non disponible. Veuillez contacter le service clientèle.
20kohm
G Series
10W
± 5%
Solder Lug
685V
Wirewound
± 100ppm/°C
Power
Through Hole
22mm
-
-
-55°C
200°C
-
70AK5108

RoHS

Each
1+26,320 $
5+23,830 $
10+21,320 $
25+19,350 $
100+17,190 $
Plus de tarifs
20kohm
270 Series
50W
± 5%
Solder Lug
1.625kV
Wirewound
± 260ppm/°C
High Power
Panel Mount
101.6mm
-
-
-
-
-
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK