0
0 articles0,00 $

20ohm Panel / Chassis Mount Resistors :

36 produit(s) trouvé(s)
Trouvez une vaste gamme de 20ohm Panel / Chassis Mount Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Panel / Chassis Mount Resistors, tels que 10ohm, 100ohm, 47ohm & 1ohm Panel / Chassis Mount Resistors provenant des plus grands fabricants mondiaux, notamment : Vishay, TE Connectivity - Cgs, Durakool, TT Electronics / Welwyn & Multicomp Pro.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
65K1868

RoHS

Date/Lot Code

Each
1+15,920 $
25+13,970 $
100+11,800 $
250+11,550 $
500+11,400 $
Plus de tarifs
20ohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
01F9920

Date/Lot Code

Each
1+33,030 $
5+28,840 $
10+24,640 $
25+22,610 $
100+20,270 $
Plus de tarifs
20ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
16R5370

RoHS

Date/Lot Code

Each
1+33,430 $
5+28,870 $
10+24,290 $
25+21,840 $
100+18,760 $
Plus de tarifs
20ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
-
-
-
16R5369

RoHS

Date/Lot Code

Each
1+49,780 $
5+43,190 $
10+36,580 $
25+32,870 $
100+29,160 $
Plus de tarifs
20ohm
HS Series
100W
± 1%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
-
-
-
34P0534

Date/Lot Code

Each
1+31,330 $
5+29,750 $
10+28,220 $
25+25,560 $
100+23,270 $
Plus de tarifs
20ohm
600 Series
7.5W
± 1%
Solder Lug
160V
Wirewound
± 20ppm/°C
High Power, High Pulse
Panel Mount
15.2mm
8.5mm
8.2mm
-55°C
250°C
-
47Y4760

RoHS

Each
1+9,380 $
10+7,200 $
25+6,720 $
50+6,010 $
100+5,290 $
Plus de tarifs
20ohm
HS Series
10W
± 1%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
43AC3224

RoHS

TE CONNECTIVITY - CGS
Each
1+23,840 $
10+23,040 $
25+22,120 $
50+20,400 $
100+18,770 $
Plus de tarifs
20ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
65.5mm
47.5mm
26mm
-
-
-
98K2802

RoHS

TT ELECTRONICS / WELWYN
Each
1+5,570 $
10+5,000 $
25+4,660 $
50+4,330 $
100+3,890 $
Plus de tarifs
20ohm
WH Series
15W
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-55°C
275°C
-
98K2915

RoHS

TT ELECTRONICS / WELWYN
Each
1+20,150 $
10+13,380 $
25+12,710 $
50+11,840 $
100+11,070 $
Plus de tarifs
20ohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
200°C
-
86AK1933

RoHS

Each
1+75,730 $
5+71,810 $
10+67,860 $
25+63,140 $
50+62,020 $
Plus de tarifs
20ohm
XV4 Series
300W
± 5%
Wire Leaded
1kVDC
Metal Wirewound
± 260ppm/°C
High Power
Panel Mount
215mm
60mm
30mm
-40°C
155°C
AEC-Q200
86AK1926

RoHS

Each
1+15,180 $
5+14,480 $
10+13,580 $
25+12,100 $
100+11,370 $
Plus de tarifs
20ohm
XV2 Series
70W
± 5%
-
1.5kVDC
Metal Wirewound
± 220ppm/°C
High Power
-
75mm
33.5mm
-
-40°C
155°C
-
86AK1909

RoHS

Each
1+24,420 $
5+23,280 $
10+21,830 $
25+19,450 $
100+18,280 $
Plus de tarifs
20ohm
XV1 Series
100W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
113mm
22.7mm
22.7mm
-40°C
155°C
AEC-Q200
86AK1922

RoHS

Each
1+11,330 $
25+10,860 $
100+9,530 $
250+8,900 $
500+8,040 $
Plus de tarifs
20ohm
XV1 Series
60W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
90mm
18mm
20mm
-40°C
155°C
AEC-Q200
86AK1915

RoHS

Each
1+9,910 $
25+9,490 $
100+8,340 $
250+7,780 $
500+7,030 $
Plus de tarifs
20ohm
XV1 Series
30W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
74mm
19mm
20mm
-40°C
155°C
AEC-Q200
94AM1478

RoHS

TT ELECTRONICS / WELWYN
Each
1+8,540 $
25+8,160 $
100+7,110 $
250+6,610 $
500+5,920 $
Plus de tarifs
20ohm
WH Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
200°C
-
03AN4036

RoHS

Each
1+14,780 $
5+14,060 $
10+13,130 $
25+11,610 $
100+10,860 $
Plus de tarifs
20ohm
FVWL Series
12W
± 5%
Axial Leaded
-
Wirewound
± 260ppm/°C
High Power
Chassis Mount
44.45mm
-
-
-55°C
350°C
-
46AM5960

RoHS

Each
1+54,590 $
5+48,920 $
10+43,230 $
25+37,560 $
100+32,310 $
Plus de tarifs
20ohm
Riedon PF2270 Series
200W
± 5%
Screw
-
Thick Film
± 100ppm/°C
High Power
Panel Mount
38.1mm
25mm
12.1mm
-55°C
155°C
-
25AM9133

RoHS

Each
1+4,440 $
10+3,960 $
25+3,680 $
50+3,410 $
100+3,040 $
Plus de tarifs
20ohm
MP PDMT Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
-
22M9609

RoHS

Each
1+1 465,800 $
5+1 465,790 $
10+465,530 $
25+382,750 $
20ohm
NH Series
250W
± 1%
Threaded Stud
-
Wirewound
± 20ppm/°C
-
Through Hole
114.3mm
76.2mm
55.58mm
-55°C
250°C
MIL-PRF-18546
02F2168

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
20ohm
Dividohm 210 Series
12W
± 10%
Solder Lug
565V
Wirewound
± 260ppm/°C
High Power
Through Hole
44.4mm
-
-
-
-
-
65K1883

RoHS

Date/Lot Code

Each
1+37,880 $
5+32,420 $
10+26,950 $
25+24,000 $
100+18,580 $
Plus de tarifs
20ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
69AC5130

RoHS

Each
20+78,650 $
40+71,760 $
60+68,890 $
100+66,260 $
200+66,150 $
Plus de tarifs
20ohm
HS Series
200W
± 5%
Threaded Stud
1.9kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
90mm
73mm
42mm
-
-
-
02F2451
Each
10+20,470 $
20+17,910 $
30+14,840 $
50+13,300 $
100+12,280 $
Plus de tarifs
20ohm
RH Series
7.5W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Through Hole
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
01F9766
Each
5+15,180 $
10+13,720 $
15+13,470 $
25+13,230 $
50+12,980 $
Plus de tarifs
20ohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9070

RoHS

Date/Lot Code

Each
10+10,960 $
20+10,250 $
30+9,860 $
50+9,460 $
100+8,530 $
Plus de tarifs
20ohm
RH Series
7.5W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
1-25 sur 36 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK