0
0 articles0,00 $

22ohm Panel / Chassis Mount Resistors :

127 produit(s) trouvé(s)
Trouvez une vaste gamme de 22ohm Panel / Chassis Mount Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Panel / Chassis Mount Resistors, tels que 10ohm, 100ohm, 47ohm & 1ohm Panel / Chassis Mount Resistors provenant des plus grands fabricants mondiaux, notamment : TE Connectivity - Cgs, Multicomp Pro, Vishay, TT Electronics / Welwyn & Arcol.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
26M3040

RoHS

Date/Lot Code

Each
1+5,290 $
10+4,760 $
25+4,440 $
50+4,120 $
100+4,030 $
Plus de tarifs
22ohm
SH Series
-
50W
± 5%
Solder Lug
1.285kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
50mm
29.4mm
15mm
-55°C
200°C
-
90W0298

RoHS

Each
1+53,800 $
5+46,790 $
10+39,770 $
25+35,990 $
100+31,670 $
Plus de tarifs
22ohm
TE Series
-
100W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
60R0109

RoHS

Date/Lot Code

Each
1+301,080 $
5+263,750 $
10+226,410 $
25+221,890 $
22ohm
TE Series
-
2.5kW
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
650mm
-
119mm
-55°C
155°C
-
26M4093

RoHS

Date/Lot Code

Each
1+11,760 $
10+7,500 $
25+7,080 $
50+6,520 $
100+5,120 $
Plus de tarifs
22ohm
THS Series
-
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-25°C
250°C
-
12AC2569

RoHS

Each
1+71,850 $
5+68,120 $
10+64,400 $
25+63,110 $
50+61,820 $
Plus de tarifs
22ohm
TJT Series
-
150W
± 5%
Wire Leaded
-
-
± 260ppm/°C
High Reliability, High Stability
Chassis Mount
120mm
80mm
10mm
-25°C
250°C
-
18AM2286

Date/Lot Code

Each
1+48,920 $
5+42,060 $
10+35,200 $
25+31,910 $
100+28,620 $
Plus de tarifs
22ohm
ISOA Series
-
200W
± 5%
Screw
1.5kV
Thick Film
+/-150ppm/°C
High Power
Panel Mount
38.2mm
25mm
12mm
-55°C
150°C
AEC-Q200
31AJ8871

RoHS

Each
1+183,530 $
5+162,580 $
10+141,620 $
25+129,210 $
50+126,620 $
Plus de tarifs
22ohm
HCH Series
-
200W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
31mm
-
320°C
-
81AH8551

RoHS

Date/Lot Code

Each
1+119,360 $
5+104,010 $
10+88,650 $
25+80,350 $
50+78,370 $
Plus de tarifs
22ohm
HCF Series
-
100W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
110mm
76mm
15mm
-
260°C
-
96X4136

RoHS

Date/Lot Code

Each
1+36,790 $
5+31,540 $
10+26,280 $
25+23,450 $
100+20,360 $
Plus de tarifs
22ohm
TE Series
-
80W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
96X3647

RoHS

Date/Lot Code

Each
1+47,980 $
5+41,310 $
10+34,650 $
25+31,050 $
100+28,800 $
Plus de tarifs
22ohm
TE Series
-
120W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
96X4025

RoHS

Date/Lot Code

Each
1+32,260 $
5+27,610 $
10+22,960 $
25+20,190 $
100+17,400 $
Plus de tarifs
22ohm
TE Series
-
60W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
96X3956

RoHS

Date/Lot Code

Each
1+36,860 $
5+30,410 $
10+23,940 $
25+22,160 $
100+20,380 $
Plus de tarifs
22ohm
TE Series
-
50W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
96X3725

RoHS

Date/Lot Code

Each
1+57,570 $
5+50,230 $
10+42,900 $
25+38,930 $
100+34,220 $
Plus de tarifs
22ohm
TE Series
-
150W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
96X3916

RoHS

Each
1+117,770 $
5+102,620 $
10+87,470 $
25+79,280 $
50+77,700 $
Plus de tarifs
22ohm
TE Series
-
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
96X3875

RoHS

Date/Lot Code

Each
1+116,230 $
5+100,910 $
10+85,600 $
25+77,310 $
50+75,770 $
Plus de tarifs
22ohm
TE Series
-
300W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
69AC5106

RoHS

Date/Lot Code

Each
1+10,350 $
25+7,990 $
100+6,360 $
250+5,980 $
500+5,740 $
Plus de tarifs
22ohm
HS Series
-
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
51mm
30mm
17mm
-
-
-
31AJ8897

RoHS

Date/Lot Code

Each
1+276,420 $
5+244,660 $
10+212,900 $
25+200,760 $
50+196,740 $
Plus de tarifs
22ohm
HCH Series
-
500W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
31mm
-
375°C
-
81AH8588

RoHS

Date/Lot Code

Each
1+101,430 $
5+88,230 $
10+75,010 $
25+67,870 $
50+65,740 $
Plus de tarifs
22ohm
HCF Series
-
75W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
-
200°C
-
31AJ8889

RoHS

Date/Lot Code

Each
1+236,590 $
5+208,290 $
10+179,980 $
25+168,760 $
50+165,380 $
Plus de tarifs
22ohm
HCH Series
-
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
-
73AC6551

RoHS

Date/Lot Code

Each
1+20,550 $
25+15,110 $
100+14,310 $
250+13,230 $
500+12,150 $
Plus de tarifs
22ohm
HS Series
-
75W
± 5%
Solder Lug
1.4kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
48.7mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
24M9135

RoHS

TT ELECTRONICS / WELWYN
Each
1+63,170 $
5+61,910 $
10+60,650 $
25+59,370 $
100+58,110 $
Plus de tarifs
22ohm
WDBR Series
-
1.5kW
± 10%
Quick Connect
2.5kV
Thick Film
+500ppm/°C to +600ppm/°C
Low Profile
-
49.3mm
35.9mm
0.9mm
-55°C
200°C
-
92K8479

RoHS

Each
1+31,850 $
5+29,650 $
10+27,440 $
25+26,920 $
100+22,600 $
Plus de tarifs
22ohm
RCH Series
-
50W
± 5%
Solder Lug
1.285kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
47.8mm
29.5mm
15mm
-55°C
125°C
-
50R7994

RoHS

TE CONNECTIVITY - CGS
Each
1+264,090 $
5+257,390 $
10+250,680 $
25+243,980 $
50+229,230 $
Plus de tarifs
22ohm
TE Series
-
2.5kW
± 5%
Solder Lug
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
600mm
-
-
-25°C
225°C
-
24M7022

RoHS

Date/Lot Code

Each
1+179,190 $
5+166,890 $
10+154,590 $
25+142,300 $
50+129,980 $
Plus de tarifs
22ohm
RSSD Series
-
200W
± 5%
Solder Lug
-
Wirewound
± 75ppm/°C
High Power
Panel Mount
168mm
-
-
-55°C
450°C
-
34M5227

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Bandes découpées
1+183,510 $
10+162,200 $
25+136,630 $
50+123,840 $
100+121,370 $
22ohm
BDS Series
-
100W
± 10%
Screw
500V
Thick Film
± 150ppm/°C
High Power
Panel Mount
38mm
25.5mm
21mm
-55°C
125°C
-
1-25 sur 127 articles
sur 6 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK