0
0 articles0,00 $

2kohm Panel / Chassis Mount Resistors :

15 produit(s) trouvé(s)
Trouvez une vaste gamme de 2kohm Panel / Chassis Mount Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Panel / Chassis Mount Resistors, tels que 10ohm, 100ohm, 47ohm & 1ohm Panel / Chassis Mount Resistors provenant des plus grands fabricants mondiaux, notamment : Vishay, TE Connectivity - Cgs, Ohmite & Arcol.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
41K9109

RoHS

Date/Lot Code

Each
1+20,990 $
25+13,540 $
100+13,340 $
250+13,060 $
500+12,770 $
Plus de tarifs
2kohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9155

RoHS

Date/Lot Code

Each
1+35,990 $
5+30,140 $
10+24,290 $
25+22,320 $
100+20,620 $
Plus de tarifs
2kohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
16R5364

RoHS

Date/Lot Code

Each
1+34,760 $
5+30,020 $
10+25,260 $
25+22,710 $
100+19,520 $
Plus de tarifs
2kohm
HS Series
100W
± 5%
Solder Lug
1.9kVDC
Wirewound
± 30ppm/°C
High Power
Chassis Mount
87.5mm
47.5mm
26mm
-
-
-
41K9085

RoHS

Date/Lot Code

Each
1+19,660 $
25+13,330 $
100+10,220 $
250+9,370 $
500+9,170 $
Plus de tarifs
2kohm
RH Series
12.5W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
19.05mm
20.32mm
9.91mm
-55°C
250°C
MIL-PRF-18546
80AJ3318

RoHS

Each
1+639,510 $
5+587,960 $
10+536,410 $
25+525,670 $
2kohm
HPBA Series
0.5hp
± 10%
Screw
575V
Wirewound
-
Braking
Chassis Mount
305mm
127mm
127mm
-
-
-
80AJ3316

RoHS

Each
1+641,940 $
5+590,200 $
10+538,450 $
25+527,690 $
2kohm
HPBA Series
0.5hp
± 10%
Screw
575V
Wirewound
-
Braking
Chassis Mount
305mm
127mm
127mm
-
-
-
47AK7395

RoHS

TE CONNECTIVITY - CGS
Each
1+584,970 $
3+578,470 $
5+571,970 $
10+555,720 $
25+529,720 $
2kohm
HPBA Series
0.5hp
± 10%
Screw
575V
Wirewound
-
Braking
Chassis Mount
305mm
127mm
127mm
-
-
-
47AK7390

RoHS

TE CONNECTIVITY - CGS
Each
1+587,210 $
3+580,690 $
5+574,180 $
10+557,870 $
25+531,760 $
2kohm
HPBA Series
0.5hp
± 10%
Screw
575V
Wirewound
-
Braking
Chassis Mount
305mm
127mm
127mm
-
-
-
03AN4034

RoHS

Each
1+14,780 $
5+14,060 $
10+13,130 $
25+11,610 $
100+10,860 $
Plus de tarifs
2kohm
FVWL Series
12W
± 5%
Axial Leaded
-
Wirewound
± 260ppm/°C
High Power
Chassis Mount
44.45mm
-
-
-55°C
350°C
-
01F9994
Each
5+35,240 $
10+26,990 $
15+26,850 $
25+26,710 $
50+24,990 $
Plus de tarifs
2kohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Through Hole
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
16R7941

RoHS

Each
200+14,240 $
400+13,680 $
600+13,480 $
1000+13,290 $
2000+13,020 $
Plus de tarifs
2kohm
YP Series
10W
± 5%
Axial Leaded
825V
Wirewound
± 30ppm/°C
High Power
Panel Mount
50mm
-
-
-55°C
350°C
-
65K1830

RoHS

Date/Lot Code

Each
10+10,540 $
20+9,060 $
30+9,030 $
50+9,000 $
100+8,970 $
Plus de tarifs
2kohm
RH Series
7.5W
± 1%
Solder Lug
-
Wirewound
± 30ppm/°C
-
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
02F2521
Each
10+16,770 $
20+14,840 $
30+14,760 $
50+14,670 $
100+11,030 $
Plus de tarifs
2kohm
RH Series
7.5W
± 1%
Solder Lug
-
Wirewound
± 30ppm/°C
-
Panel Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
71AK9244

RoHS

Each
1+17,380 $
10+16,520 $
25+14,310 $
50+13,280 $
100+11,690 $
Plus de tarifs
2kohm
270 Series
50W
± 5%
Solder Lug
1.625kV
Wirewound
± 260ppm/°C
High Power
Panel Mount
101.6mm
-
-
-
-
-
71AK7764

RoHS

Each
1+15,420 $
10+14,640 $
25+12,680 $
50+11,780 $
100+10,370 $
Plus de tarifs
2kohm
HS Series
100W
± 1%
Solder Lug
1.9kVDC
Wirewound
± 25ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
1-15 sur 15 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK