0
0 articles0,00 $

330ohm Panel / Chassis Mount Resistors :

94 produit(s) trouvé(s)
Trouvez une vaste gamme de 330ohm Panel / Chassis Mount Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Panel / Chassis Mount Resistors, tels que 10ohm, 100ohm, 47ohm & 1ohm Panel / Chassis Mount Resistors provenant des plus grands fabricants mondiaux, notamment : TE Connectivity - Cgs, Vishay, TT Electronics / Welwyn, Arcol & Ohmite.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
73T9217

RoHS

TE CONNECTIVITY - CGS
Each
1+13,820 $
10+8,820 $
25+8,550 $
50+8,270 $
100+6,620 $
Plus de tarifs
330ohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 30ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-
-
-
96X3996

RoHS

Date/Lot Code

Each
1+110,470 $
5+96,260 $
10+82,050 $
25+74,380 $
50+72,900 $
Plus de tarifs
330ohm
TE Series
500W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
16R5382

RoHS

Date/Lot Code

Each
1+37,350 $
5+32,210 $
10+27,080 $
25+24,330 $
100+20,870 $
Plus de tarifs
330ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 30ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
-
-
-
12AC2573

RoHS

Each
1+42,840 $
5+40,950 $
10+39,140 $
25+35,970 $
100+33,220 $
Plus de tarifs
330ohm
TJT Series
150W
± 5%
Wire Leaded
-
-
± 260ppm/°C
High Reliability, High Stability
Chassis Mount
120mm
80mm
10mm
-25°C
250°C
-
65K1888

RoHS

Date/Lot Code

Each
1+25,860 $
5+23,970 $
10+22,080 $
25+20,480 $
100+17,460 $
Plus de tarifs
330ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
96X3963

RoHS

Date/Lot Code

Each
1+17,050 $
5+16,280 $
10+15,960 $
25+15,620 $
100+15,300 $
Plus de tarifs
330ohm
TE Series
50W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
18R4360

RoHS

Date/Lot Code

Each
1+13,720 $
10+8,510 $
25+7,990 $
50+6,730 $
100+5,800 $
Plus de tarifs
330ohm
THS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
High Power
Chassis Mount
51mm
30mm
17mm
-
-
-
18R0458

RoHS

Date/Lot Code

Each
1+8,460 $
10+5,280 $
25+5,110 $
50+4,930 $
100+3,880 $
Plus de tarifs
330ohm
THS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
-
96X3732

RoHS

Date/Lot Code

Each
1+57,120 $
5+49,780 $
10+42,450 $
25+38,490 $
100+33,910 $
Plus de tarifs
330ohm
TE Series
150W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
96X3882

RoHS

Date/Lot Code

Each
1+94,090 $
5+81,700 $
10+69,300 $
25+62,580 $
100+61,330 $
Plus de tarifs
330ohm
TE Series
300W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
96X3795

RoHS

Date/Lot Code

Each
1+82,260 $
5+71,090 $
10+59,920 $
25+53,890 $
100+51,000 $
Plus de tarifs
330ohm
TE Series
200W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
96X4143

RoHS

Date/Lot Code

Each
1+36,790 $
5+31,540 $
10+26,280 $
25+23,450 $
100+20,360 $
Plus de tarifs
330ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
96X4032

RoHS

Date/Lot Code

Each
1+15,040 $
5+14,270 $
10+13,990 $
25+13,690 $
100+13,410 $
Plus de tarifs
330ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
96X3595

RoHS

Date/Lot Code

Each
1+40,380 $
5+34,710 $
10+29,020 $
25+25,970 $
100+24,050 $
Plus de tarifs
330ohm
TE Series
100W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
96X3654

RoHS

Date/Lot Code

Each
1+47,980 $
5+41,310 $
10+34,650 $
25+31,050 $
100+28,800 $
Plus de tarifs
330ohm
TE Series
120W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
81AH8567

RoHS

Date/Lot Code

Each
1+87,070 $
5+82,660 $
10+78,220 $
25+76,650 $
50+75,100 $
Plus de tarifs
330ohm
HCF Series
160W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
166mm
76mm
15mm
-
265°C
-
81AH8554

RoHS

Date/Lot Code

Each
1+119,360 $
5+104,010 $
10+88,650 $
25+80,350 $
50+78,370 $
Plus de tarifs
330ohm
HCF Series
100W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
110mm
76mm
15mm
-
260°C
-
81AH8579

RoHS

Date/Lot Code

Each
1+150,890 $
5+132,190 $
10+113,480 $
25+102,380 $
50+100,340 $
Plus de tarifs
330ohm
HCF Series
200W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
216mm
76mm
15mm
-
275°C
-
46R5077

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+17,630 $
5+16,810 $
10+15,750 $
25+14,040 $
100+13,200 $
Plus de tarifs
330ohm
WH Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
98K2926

RoHS

TT ELECTRONICS / WELWYN
Each
1+8,860 $
10+7,950 $
25+7,410 $
50+6,870 $
100+6,190 $
Plus de tarifs
330ohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
24M7029

RoHS

Each
1+344,370 $
5+304,090 $
10+255,750 $
25+211,260 $
50+181,410 $
Plus de tarifs
330ohm
RSSD Series
280W
± 5%
Solder Lug
-
Wirewound
± 75ppm/°C
High Power
Panel Mount
250mm
-
-
-55°C
450°C
-
91Y1626

RoHS

Each
1+145,540 $
5+128,160 $
10+110,750 $
25+104,930 $
50+99,110 $
Plus de tarifs
330ohm
TJT Series
300W
± 5%
Wire Leaded
-
-
± 260ppm/°C
High Reliability, High Stability
Chassis Mount
210mm
80mm
10mm
-25°C
250°C
-
98K2890

RoHS

Each
1+12,460 $
10+8,090 $
25+6,990 $
50+6,540 $
100+6,080 $
Plus de tarifs
330ohm
WH Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
-
43AC3216

RoHS

TE CONNECTIVITY - CGS
Each
1+8,900 $
10+5,700 $
25+5,530 $
50+5,350 $
100+4,280 $
Plus de tarifs
330ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
-
51AK0400

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each
1+206,860 $
5+183,290 $
10+159,710 $
25+152,730 $
50+145,730 $
Plus de tarifs
330ohm
CJP Series
1kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
1-25 sur 94 articles
sur 4 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK