0
0 articles0,00 $

500mohm Panel / Chassis Mount Resistors :

14 produit(s) trouvé(s)
Trouvez une vaste gamme de 500mohm Panel / Chassis Mount Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Panel / Chassis Mount Resistors, tels que 10ohm, 100ohm, 47ohm & 1ohm Panel / Chassis Mount Resistors provenant des plus grands fabricants mondiaux, notamment : Vishay, TE Connectivity - Cgs, Arcol, Abracon & Multicomp Pro.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
28K6347

RoHS

Date/Lot Code

Each
1+21,370 $
5+20,260 $
10+18,840 $
25+16,530 $
100+15,390 $
Plus de tarifs
500mohm
MC14 Series
50W
± 1%
Solder Lug
-
Ceramic
± 90ppm/°C
-
Through Hole
49.99mm
28.96mm
15.49mm
-
-
-
41K9102

RoHS

Date/Lot Code

Each
1+20,290 $
25+12,530 $
100+12,520 $
250+12,250 $
500+11,960 $
Plus de tarifs
500mohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 100ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
17R5610

RoHS

Date/Lot Code

Each
1+6,610 $
10+4,340 $
25+4,160 $
50+3,960 $
100+3,140 $
Plus de tarifs
500mohm
THS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Through Hole
17mm
17mm
9mm
-
-
-
16R5346

RoHS

Date/Lot Code

Each
1+34,800 $
5+30,040 $
10+25,280 $
25+22,740 $
100+20,850 $
Plus de tarifs
500mohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
-
-
-
65K1844

RoHS

Date/Lot Code

Each
40+12,660 $
80+12,330 $
120+11,970 $
200+11,610 $
400+11,490 $
Plus de tarifs
500mohm
RH Series
12.5W
± 1%
Solder Lug
-
Wirewound
± 100ppm/°C
-
Chassis Mount
19.05mm
20.32mm
9.91mm
-55°C
250°C
MIL-PRF-18546
99AC8565

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
500mohm
TAP2000 Series
2kW
± 10%
Screw
5kV
Thick Film
+/-150ppm/°C
High Power
Panel Mount
65mm
60mm
32mm
-55°C
155°C
-
70B4696
Each
5+15,410 $
10+15,230 $
15+14,110 $
25+12,980 $
50+12,840 $
Plus de tarifs
500mohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 100ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
27C0417
Each
5+50,250 $
10+39,940 $
15+38,070 $
25+36,190 $
50+34,540 $
Plus de tarifs
500mohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 100ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9061

RoHS

Each
10+17,090 $
20+14,950 $
30+12,390 $
50+11,100 $
100+10,250 $
Plus de tarifs
500mohm
RH Series
7.5W
± 1%
Solder Lug
-
Wirewound
± 100ppm/°C
-
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
41K9142

RoHS

Each
5+49,290 $
10+38,680 $
15+36,050 $
25+33,420 $
50+31,820 $
Plus de tarifs
500mohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 100ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
13T0779

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
500mohm
TAP Series
2kW
± 10%
Screw
2kV
Thick Film
+/-250ppm/°C
High Power
Panel Mount
76.2mm
76.2mm
39.31mm
-55°C
85°C
-
60C4825
Each
1+1 465,800 $
5+1 465,790 $
10+732,170 $
25+365,360 $
500mohm
NH Series
250W
± 1%
Threaded Stud
-
Wirewound
± 100ppm/°C
-
Chassis Mount
114.3mm
76.2mm
55.58mm
-55°C
250°C
MIL-PRF-18546
02F2428
Each
10+17,350 $
20+15,330 $
30+14,710 $
50+14,080 $
100+13,620 $
Plus de tarifs
500mohm
RH Series
7.5W
± 1%
Solder Lug
-
Wirewound
± 100ppm/°C
-
Panel Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
47Y5188

RoHS

Each
169+4,910 $
338+4,480 $
507+4,340 $
845+4,200 $
1690+3,950 $
Plus de tarifs
500mohm
HS Series
25W
± 1%
Solder Lug
550V
Wirewound
± 100ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
MIL-PRF-18546
1-14 sur 14 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK