0
0 articles0,00 $

5kohm Panel / Chassis Mount Resistors :

11 produit(s) trouvé(s)
Trouvez une vaste gamme de 5kohm Panel / Chassis Mount Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Panel / Chassis Mount Resistors, tels que 10ohm, 100ohm, 47ohm & 1ohm Panel / Chassis Mount Resistors provenant des plus grands fabricants mondiaux, notamment : Vishay, Murata, TT Electronics / Welwyn, Brady & Metcal.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
41K9125

RoHS

Date/Lot Code

Each
1+24,580 $
25+15,230 $
100+13,520 $
250+12,490 $
500+12,330 $
Plus de tarifs
5kohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9095

RoHS

Each
10+12,450 $
20+11,910 $
30+11,490 $
50+11,060 $
100+10,470 $
Plus de tarifs
5kohm
RH Series
12.5W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
19.05mm
20.32mm
9.91mm
-55°C
250°C
MIL-PRF-18546
41K9172

RoHS

Date/Lot Code

Each
1+39,480 $
5+33,840 $
10+28,200 $
25+25,140 $
100+21,850 $
Plus de tarifs
5kohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
83K9847

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
5kohm
TGH Series
120W
± 5%
Screw
500V
Thick Film
+/-250ppm/°C
High Frequency
Panel Mount
38.1mm
24.9mm
12mm
-55°C
155°C
-
28AH1074
Each
Prix non disponible. Veuillez contacter le service clientèle.
5kohm
TGHD Series
100W
± 5%
Wire Leaded
1kV
Thick Film
± 100ppm/K
High Power
Panel Mount
32mm
19mm
5.5mm
-55°C
155°C
-
64K4340

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
5kohm
Dividohm 210 Series
50W
± 10%
Solder Lug
1.625kV
Wirewound
± 260ppm/°C
High Power
Through Hole
101.6mm
-
-
-
-
-
01F9848

Date/Lot Code

Each
5+25,910 $
10+18,270 $
15+17,250 $
25+16,230 $
50+14,880 $
Plus de tarifs
5kohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
64K4263

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
5kohm
Dividohm 210 Series
225W
± 10%
Solder Lug
4.595kV
Wirewound
± 260ppm/°C
High Power
Through Hole
266.7mm
-
-
-
-
-
98K2815

RoHS

TT ELECTRONICS / WELWYN
Each
1+7,800 $
10+7,000 $
25+6,520 $
50+6,050 $
100+5,450 $
Plus de tarifs
5kohm
WH Series
15W
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-55°C
275°C
-
02F2533

Date/Lot Code

Each
10+16,770 $
20+14,840 $
30+14,240 $
50+13,620 $
100+12,590 $
Plus de tarifs
5kohm
RH Series
7.5W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
33M7775

RoHS

Date/Lot Code

Each
25+12,500 $
50+7,910 $
75+7,500 $
125+5,360 $
250+2,760 $
Plus de tarifs
5kohm
600 Series
12.5W
± 1%
Solder Lug
265V
Wirewound
± 20ppm/°C
High Power
Through Hole
19mm
20.3mm
10.3mm
-55°C
250°C
-
1-11 sur 11 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK