0
0 articles0,00 $

6.8ohm Panel / Chassis Mount Resistors :

100 produit(s) trouvé(s)
Trouvez une vaste gamme de 6.8ohm Panel / Chassis Mount Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Panel / Chassis Mount Resistors, tels que 10ohm, 100ohm, 47ohm & 1ohm Panel / Chassis Mount Resistors provenant des plus grands fabricants mondiaux, notamment : TE Connectivity - Cgs, Ohmite, TT Electronics / Welwyn, Multicomp Pro & Arcol.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
96X3801

RoHS

Date/Lot Code

Each
1+89,670 $
5+78,500 $
10+67,330 $
25+61,290 $
100+58,030 $
Plus de tarifs
6.8ohm
TE Series
-
200W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
16R5425

RoHS

Date/Lot Code

Each
1+40,320 $
5+34,970 $
10+29,610 $
25+26,710 $
100+23,590 $
Plus de tarifs
6.8ohm
HS Series
-
150W
± 5%
Solder Lug
2.5kV
Wirewound
± 50ppm/°C
Power
Panel Mount
122mm
47.5mm
26mm
-
-
-
26M3045

RoHS

Date/Lot Code

Each
1+5,380 $
10+4,830 $
25+4,490 $
50+4,190 $
100+4,100 $
Plus de tarifs
6.8ohm
SH Series
-
50W
± 5%
Solder Lug
1.285kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
50mm
29.4mm
15mm
-55°C
200°C
-
73T5391

RoHS

Date/Lot Code

Each
1+333,000 $
5+314,780 $
10+296,530 $
25+264,680 $
6.8ohm
TE Series
-
2.5kW
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
650mm
-
119mm
-55°C
155°C
-
26M4119

RoHS

Each
1+14,310 $
10+9,100 $
25+8,580 $
50+7,910 $
100+6,790 $
Plus de tarifs
6.8ohm
THS Series
-
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-25°C
250°C
-
43AC4036

RoHS

TE CONNECTIVITY - CGS
Each
1+1,990 $
25+1,650 $
100+1,620 $
250+1,580 $
500+1,550 $
Plus de tarifs
6.8ohm
SQ Series
Radial Leaded
20W
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
96X3604

RoHS

Date/Lot Code

Each
1+47,500 $
5+40,820 $
10+34,150 $
25+30,550 $
100+28,290 $
Plus de tarifs
6.8ohm
TE Series
-
100W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
69AC5143

RoHS

Date/Lot Code

Each
1+7,560 $
25+4,830 $
100+3,630 $
250+3,230 $
500+3,080 $
Plus de tarifs
6.8ohm
HS Series
-
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
-
96X3932

RoHS

Date/Lot Code

Each
1+117,770 $
5+102,620 $
10+87,470 $
25+79,280 $
50+77,700 $
Plus de tarifs
6.8ohm
TE Series
-
400W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
96X3663

RoHS

Date/Lot Code

Each
1+56,450 $
5+48,610 $
10+40,770 $
25+36,530 $
100+33,880 $
Plus de tarifs
6.8ohm
TE Series
-
120W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
96X4041

RoHS

Date/Lot Code

Each
1+32,260 $
5+27,610 $
10+22,960 $
25+20,190 $
100+17,400 $
Plus de tarifs
6.8ohm
TE Series
-
60W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
96X3971

RoHS

Date/Lot Code

Each
1+37,590 $
5+32,170 $
10+26,750 $
25+23,520 $
100+20,270 $
Plus de tarifs
6.8ohm
TE Series
-
50W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
96X4152

RoHS

Date/Lot Code

Each
1+36,790 $
5+31,540 $
10+26,280 $
25+23,450 $
100+20,360 $
Plus de tarifs
6.8ohm
TE Series
-
80W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
96X3741

RoHS

Date/Lot Code

Each
1+57,120 $
5+49,780 $
10+42,450 $
25+38,490 $
100+36,020 $
Plus de tarifs
6.8ohm
TE Series
-
150W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
96X3891

RoHS

Date/Lot Code

Each
1+65,650 $
5+60,070 $
10+54,500 $
25+46,140 $
50+45,220 $
Plus de tarifs
6.8ohm
TE Series
-
300W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
31AJ8884

RoHS

Date/Lot Code

Each
1+211,640 $
5+186,140 $
10+160,640 $
25+149,390 $
50+146,410 $
Plus de tarifs
6.8ohm
HCH Series
-
300W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
31mm
-
330°C
-
31AJ8875

RoHS

Date/Lot Code

Each
1+168,990 $
5+148,050 $
10+127,090 $
25+114,670 $
50+112,380 $
Plus de tarifs
6.8ohm
HCH Series
-
200W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
31mm
-
320°C
-
81AH8557

RoHS

Date/Lot Code

Each
1+119,360 $
5+104,010 $
10+88,650 $
25+80,350 $
50+78,370 $
Plus de tarifs
6.8ohm
HCF Series
-
100W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
110mm
76mm
15mm
-
260°C
-
73AC6259

RoHS

Date/Lot Code

Each
1+7,690 $
10+5,310 $
25+4,750 $
50+4,610 $
100+4,020 $
Plus de tarifs
6.8ohm
HS Series
-
15W
± 5%
Solder Lug
265V
Wirewound
± 100ppm/°C
High Power
Panel Mount
19.9mm
21mm
11mm
-
-
MIL-PRF-18546
98K2897

RoHS

TT ELECTRONICS / WELWYN
Each
1+11,960 $
10+7,690 $
25+6,990 $
50+6,540 $
100+6,080 $
Plus de tarifs
6.8ohm
WH Series
-
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
-
01P0356

RoHS

TE CONNECTIVITY - CGS
Each
1+29,390 $
10+27,160 $
25+25,340 $
50+23,900 $
100+22,470 $
Plus de tarifs
6.8ohm
HS Series
-
150W
± 5%
Solder Lug
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
98mm
47.5mm
26mm
-25°C
250°C
-
26M4014

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each
1+8,830 $
10+5,660 $
25+5,490 $
50+5,310 $
100+4,260 $
Plus de tarifs
6.8ohm
THS Series
-
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-25°C
165°C
-
64T3064

RoHS

Each
1+17,140 $
10+10,890 $
25+10,280 $
50+9,460 $
100+8,230 $
Plus de tarifs
6.8ohm
HS Series
-
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-
-
-
73T9218

RoHS

TE CONNECTIVITY - CGS
Each
1+10,640 $
10+6,590 $
25+6,330 $
50+6,060 $
100+5,590 $
Plus de tarifs
6.8ohm
HS Series
-
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-
-
-
98K2862

RoHS

TT ELECTRONICS / WELWYN
Each
1+12,070 $
10+7,780 $
25+7,040 $
50+6,430 $
100+5,800 $
Plus de tarifs
6.8ohm
WH Series
-
25W
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
275°C
-
1-25 sur 100 articles
sur 4 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK