0
0 articles0,00 $

8.2ohm Panel / Chassis Mount Resistors :

59 produit(s) trouvé(s)
Trouvez une vaste gamme de 8.2ohm Panel / Chassis Mount Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Panel / Chassis Mount Resistors, tels que 10ohm, 100ohm, 47ohm & 1ohm Panel / Chassis Mount Resistors provenant des plus grands fabricants mondiaux, notamment : TE Connectivity - Cgs, TT Electronics / Welwyn & Multicomp Pro.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Power Rating
Product Range
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
58T5475

RoHS

Date/Lot Code

Each
1+94,590 $
5+87,070 $
10+79,540 $
25+68,100 $
50+66,730 $
Plus de tarifs
8.2ohm
500W
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
98K2866

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+3,560 $
10+3,200 $
25+2,970 $
50+2,770 $
100+2,490 $
Plus de tarifs
8.2ohm
25W
WH Series
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
275°C
89T2064

RoHS

Each
1+335,390 $
5+312,680 $
10+289,970 $
25+284,170 $
8.2ohm
2.5kW
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
650mm
-
119mm
-55°C
155°C
16R5140

RoHS

Date/Lot Code

Each
1+10,200 $
10+6,310 $
25+6,070 $
50+5,840 $
100+5,350 $
Plus de tarifs
8.2ohm
25W
HS Series
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
Power
Panel Mount
51mm
28mm
15mm
-
-
96X3628

RoHS

Each
1+151,290 $
5+138,650 $
10+126,000 $
25+125,680 $
50+122,000 $
Plus de tarifs
8.2ohm
1kW
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
350mm
-
119mm
-55°C
155°C
96X3804

RoHS

Date/Lot Code

Each
1+65,390 $
5+59,960 $
10+54,540 $
25+52,170 $
100+47,440 $
Plus de tarifs
8.2ohm
200W
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
96X3895

RoHS

Date/Lot Code

Each
1+99,010 $
5+90,990 $
10+82,960 $
25+70,330 $
50+68,930 $
Plus de tarifs
8.2ohm
300W
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
96X3935

RoHS

Date/Lot Code

Each
1+140,470 $
5+127,480 $
10+114,470 $
25+113,870 $
50+111,590 $
Plus de tarifs
8.2ohm
400W
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
96X3744

RoHS

Date/Lot Code

Each
1+44,400 $
5+40,000 $
10+35,610 $
25+34,640 $
100+29,370 $
Plus de tarifs
8.2ohm
150W
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
96X4044

RoHS

Date/Lot Code

Each
1+35,990 $
5+31,480 $
10+26,090 $
25+25,560 $
100+25,050 $
Plus de tarifs
8.2ohm
60W
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
96X3974

RoHS

Date/Lot Code

Each
1+33,350 $
5+29,620 $
10+25,880 $
25+25,370 $
100+24,850 $
Plus de tarifs
8.2ohm
50W
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
96X3666

RoHS

Date/Lot Code

Each
1+42,810 $
5+38,250 $
10+33,690 $
25+33,030 $
100+32,350 $
Plus de tarifs
8.2ohm
120W
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
96X4155

RoHS

Date/Lot Code

Each
1+35,570 $
5+31,140 $
10+25,800 $
25+25,280 $
100+24,770 $
Plus de tarifs
8.2ohm
80W
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
43AC4076

RoHS

TE CONNECTIVITY - CGS
Each
1+137,790 $
5+122,920 $
10+118,390 $
25+111,930 $
50+104,810 $
Plus de tarifs
8.2ohm
1kW
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
300mm
-
-
-25°C
225°C
64T3066

RoHS

TE CONNECTIVITY - CGS
Each
1+13,540 $
10+9,590 $
25+7,810 $
50+7,240 $
100+6,760 $
Plus de tarifs
8.2ohm
50W
HS Series
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-
-
64T3028

RoHS

Each
1+6,270 $
10+6,020 $
25+5,740 $
50+5,260 $
100+4,800 $
Plus de tarifs
8.2ohm
25W
HS Series
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-
-
24M8251

RoHS

Each
1+10,510 $
10+6,520 $
25+6,260 $
50+5,990 $
100+5,920 $
Plus de tarifs
8.2ohm
25W
THS Series
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-25°C
110°C
79AJ1196

RoHS

TE CONNECTIVITY - CGS
Each
1+100,860 $
5+98,430 $
10+92,090 $
25+88,690 $
50+83,810 $
Plus de tarifs
8.2ohm
500W
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
60AK8724

RoHS

Date/Lot Code

Each
1+15,480 $
25+14,810 $
100+12,910 $
250+11,980 $
500+10,740 $
Plus de tarifs
8.2ohm
100W
MP QL Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
Power
Chassis Mount
182mm
28mm
61mm
-55°C
155°C
50AK0443

RoHS

TE CONNECTIVITY - CGS
Each
1+299,920 $
5+267,560 $
10+235,190 $
25+222,330 $
50+217,880 $
Plus de tarifs
8.2ohm
1.5kW
CJH Series
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
495mm
67mm
38mm
-25°C
250°C
50AK0413

RoHS

TE CONNECTIVITY - CGS
Each
1+253,740 $
5+229,570 $
10+205,400 $
25+193,560 $
50+189,690 $
Plus de tarifs
8.2ohm
1.25kW
CJH Series
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
25AM9185

RoHS

Each
1+4,130 $
10+3,690 $
25+3,420 $
50+3,170 $
100+2,830 $
Plus de tarifs
8.2ohm
50W
MP PDMT Series
± 5%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
26AM6346

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each
1+178,110 $
5+154,900 $
10+131,670 $
25+125,110 $
50+118,550 $
Plus de tarifs
8.2ohm
350W
HS Series
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
147mm
73mm
42mm
-55°C
200°C
26AM6234

RoHS

TE CONNECTIVITY - CGS
Each
1+31,490 $
10+29,110 $
25+27,150 $
50+25,600 $
100+24,070 $
Plus de tarifs
8.2ohm
100W
HS Series
± 5%
Threaded Stud
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
66mm
48mm
24mm
-55°C
200°C
26AM6379

RoHS

TE CONNECTIVITY - CGS
Each
1+194,820 $
5+172,570 $
10+150,300 $
25+146,650 $
50+142,980 $
Plus de tarifs
8.2ohm
400W
HS Series
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
166mm
73mm
42mm
-55°C
200°C
1-25 sur 59 articles
sur 3 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK