64 Résultats trouvés pour "murata-power"
Tous les filtres
Tout développer
Fabricant
(64)
Resistance
(1)
(2)
(1)
(1)
(1)
(2)
(5)
(1)
Power Rating
(1)
(8)
(9)
(4)
(4)
(6)
(4)
(1)
Product Range
(16)
(10)
(25)
(13)
Resistance Tolerance
(35)
(29)
Resistor Terminals
(64)
Voltage Rating
(2)
(3)
(8)
(9)
(3)
(1)
(4)
(6)
Resistor Technology
(1)
(63)
Temperature Coefficient
(40)
(24)
Resistor Type
(5)
(59)
Resistor Mounting
(3)
(6)
(55)
Emballage
(64)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Resistance | Power Rating | Resistance Tolerance | Resistor Terminals | Voltage Rating | Voltage Rating | Product Range | Resistor Technology | Product Length | Product Width | Temperature Coefficient | Resistor Type | Resistor Mounting | Operating Temperature Min | Operating Temperature Max | Qualification | Product Height |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
64K4553 RoHS | Each | Prix non disponible. Veuillez contacter le service clientèle. | 5ohm | 40W | ± 5% | Solder Lug | 655V | 655V | Stackohm 250 Series | Wirewound | 50.8mm | 25.4mm | ± 400ppm/°C | High Power | Through Hole | - | - | - | 14.288mm | |||||
64K4416 RoHS | Each | Prix non disponible. Veuillez contacter le service clientèle. | 0.4ohm | 300W | ± 10% | Solder Lug | - | - | Corrib 280 Series | Wirewound | 215.9mm | - | ± 400ppm/°C | High Current | Through Hole | - | - | - | - | |||||
64K4976 RoHS | Each | Prix non disponible. Veuillez contacter le service clientèle. | 4ohm | 25W | ± 5% | Solder Lug | 625V | 625V | 270 Series | Wirewound | 50.8mm | - | ± 400ppm/°C | High Power | Through Hole | - | - | - | - | |||||
64K4247 RoHS | Each | Prix non disponible. Veuillez contacter le service clientèle. | 1ohm | 225W | ± 10% | Solder Lug | 4.595kV | 4.595kV | Dividohm 210 Series | Wirewound | 266.7mm | - | ± 260ppm/°C | High Power | Through Hole | - | - | - | - | |||||
64K4340 RoHS | Each | Prix non disponible. Veuillez contacter le service clientèle. | 5ohm | 50W | ± 10% | Solder Lug | 1.625kV | 1.625kV | Dividohm 210 Series | Wirewound | 101.6mm | - | ± 260ppm/°C | High Power | Through Hole | - | - | - | - | |||||
64K4507 RoHS | Each | Prix non disponible. Veuillez contacter le service clientèle. | 10ohm | 30W | ± 5% | Solder Lug | 187V | 187V | Stackohm 250 Series | Wirewound | 31.75mm | 25.4mm | ± 400ppm/°C | High Power | Through Hole | - | - | - | 14.288mm | |||||
64K4806 RoHS | Each | Prix non disponible. Veuillez contacter le service clientèle. | 1.5kohm | 100W | ± 5% | Solder Lug | 2.845kV | 2.845kV | 270 Series | Wirewound | 165.1mm | - | ± 260ppm/°C | High Power | Through Hole | - | - | - | - | |||||
64K4229 RoHS | Each | Prix non disponible. Veuillez contacter le service clientèle. | 2.5kohm | 175W | ± 10% | Solder Lug | 3.595kV | 3.595kV | Dividohm 210 Series | Wirewound | 215.9mm | - | ± 260ppm/°C | High Power | Through Hole | - | - | - | - | |||||
64K4589 RoHS | Each | Prix non disponible. Veuillez contacter le service clientèle. | 7.5ohm | 55W | ± 5% | Solder Lug | 1.405kV | 1.405kV | Stackohm 250 Series | Wirewound | 88.9mm | 25.4mm | ± 400ppm/°C | High Power | Chassis Mount | - | - | - | 14.288mm | |||||
64K4278 RoHS | Each | Prix non disponible. Veuillez contacter le service clientèle. | 15ohm | 25W | ± 10% | Solder Lug | 625V | 625V | Dividohm 210 Series | Wirewound | 50.8mm | - | ± 260ppm/°C | High Power | Through Hole | - | - | - | - | |||||
64K4379 RoHS | Each | Prix non disponible. Veuillez contacter le service clientèle. | 300ohm | 75W | ± 10% | Solder Lug | 2.625kV | 2.625kV | Dividohm 210 Series | Wirewound | 152.4mm | - | ± 260ppm/°C | High Power | Through Hole | - | - | - | - | |||||
64K4246 RoHS | Each | Prix non disponible. Veuillez contacter le service clientèle. | 1.5kohm | 225W | ± 10% | Solder Lug | 4.595kV | 4.595kV | Dividohm 210 Series | Wirewound | 266.7mm | - | ± 260ppm/°C | High Power | Through Hole | - | - | - | - | |||||
64K4233 RoHS | Each | Prix non disponible. Veuillez contacter le service clientèle. | 25ohm | 175W | ± 10% | Solder Lug | 3.595kV | 3.595kV | Dividohm 210 Series | Wirewound | 215.9mm | - | ± 260ppm/°C | High Power | Through Hole | - | - | - | - | |||||
64K4502 RoHS | Each | Prix non disponible. Veuillez contacter le service clientèle. | 1ohm | 30W | ± 5% | Solder Lug | 281V | 281V | Stackohm 250 Series | Wirewound | 31.75mm | 25.4mm | ± 260ppm/°C | High Power | Panel Mount | - | - | - | 14.288mm | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 1ohm | 55W | ± 5% | Solder Lug | 1.405kV | 1.405kV | Stackohm 250 Series | Wirewound | 88.9mm | 25.4mm | ± 260ppm/°C | High Power | Through Hole | - | - | - | 14.288mm | ||||||
64K4139 RoHS | Each | Prix non disponible. Veuillez contacter le service clientèle. | 0.4ohm | 300W | ± 10% | Solder Lug | - | - | Corrib 280 Series | Wirewound | 215.9mm | - | ± 400ppm/°C | High Power | Through Hole | - | - | - | - | |||||
64K4263 RoHS | Each | Prix non disponible. Veuillez contacter le service clientèle. | 5ohm | 225W | ± 10% | Solder Lug | 4.595kV | 4.595kV | Dividohm 210 Series | Wirewound | 266.7mm | - | ± 260ppm/°C | High Power | Through Hole | - | - | - | - | |||||
64K4197 RoHS | Each | Prix non disponible. Veuillez contacter le service clientèle. | 250ohm | 12W | ± 10% | Solder Lug | 565V | 565V | Dividohm 210 Series | Wirewound | 44.4mm | - | ± 260ppm/°C | High Power | Through Hole | - | - | - | - | |||||
64K4145 RoHS | Each | Prix non disponible. Veuillez contacter le service clientèle. | 1.6ohm | 300W | ± 10% | Solder Lug | - | - | Corrib 280 Series | Wirewound | 215.9mm | - | ± 400ppm/°C | High Power | Through Hole | - | - | - | - | |||||
64K4979 RoHS | Each | Prix non disponible. Veuillez contacter le service clientèle. | 5ohm | 25W | ± 5% | Solder Lug | 625V | 625V | 270 Series | Wirewound | 50.8mm | - | ± 400ppm/°C | High Power | Through Hole | - | - | - | - | |||||
64K4546 RoHS | Each | Prix non disponible. Veuillez contacter le service clientèle. | 3kohm | 40W | ± 5% | Solder Lug | 655V | 655V | Stackohm 250 Series | Wirewound | 50.8mm | 25.4mm | ± 260ppm/°C | High Power | Chassis Mount | - | - | - | 14.288mm | |||||
64K4330 RoHS | Each | Prix non disponible. Veuillez contacter le service clientèle. | 3kohm | 50W | ± 10% | Solder Lug | 1.625kV | 1.625kV | Dividohm 210 Series | Wirewound | 101.6mm | - | ± 260ppm/°C | High Power | Through Hole | - | - | - | - | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 1.5kohm | 55W | ± 5% | Solder Lug | 1.405kV | 1.405kV | Stackohm 250 Series | Wirewound | 88.9mm | 25.4mm | ± 400ppm/°C | High Power | Through Hole | - | - | - | 14.288mm | ||||||
64K5008 RoHS | Each | Prix non disponible. Veuillez contacter le service clientèle. | 200kohm | 50W | ± 5% | Solder Lug | 1.625kV | 1.625kV | 270 Series | Wirewound | 101.6mm | - | ± 260ppm/°C | High Power | Through Hole | - | - | - | - | |||||
64K4537 RoHS | Each | Prix non disponible. Veuillez contacter le service clientèle. | 150ohm | 40W | ± 5% | Solder Lug | 1kV | 1kV | Stackohm 250 Series | Ceramic | 50.8mm | 25.4mm | ± 260ppm/°C | High Power | Through Hole | - | - | - | 14.288mm | |||||