11 Résultats trouvés pour "APEM"
Trouvez une vaste gamme de Resistors - Fixed Value dans Newark Électronique Canada, notamment Through Hole Resistors, Fixed Network Resistors. Nous stockons une large gamme de Resistors - Fixed Value provenant des plus grands fabricants mondiaux, notamment : Apem.
Tous les filtres
Tout développer
Fabricant
(11)
Product Range
(3)
(1)
(5)
(2)
Product Length
(2)
(1)
(1)
(1)
(1)
(3)
(2)
Resistor Type
(8)
(2)
(1)
Resistance
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
Resistance Tolerance
(6)
(1)
(3)
Temperature Coefficient
(1)
(2)
(4)
(3)
Resistor Technology
(3)
(2)
(1)
(4)
Product Diameter
(2)
(2)
(1)
(2)
(3)
Resistor Case / Package
(9)
(1)
Power Rating
(3)
(1)
(1)
(1)
(4)
Emballage
(11)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Resistance | Product Range | Power Rating | Resistance Tolerance | Resistor Case / Package | Voltage Rating | Resistor Technology | Temperature Coefficient | Resistor Type | Product Diameter | Product Length | Product Width | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Prix non disponible. Veuillez contacter le service clientèle. | 200ohm | Ohmicone 40 Series | 5W | ± 1% | Axial Leaded | 460V | Ceramic | ± 20ppm/°C | High Power | 8.7mm | 23.8mm | - | -55°C | 275°C | - | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 82ohm | Ohmicone 40 Series | 5W | - | - | - | - | - | High Power | 8.7mm | 23.8mm | - | -55°C | 275°C | - | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 1.1kohm | 20 Series | - | ± 5% | Axial Leaded | 330V | Ceramic | ± 30ppm/°C | High Power | 7mm | 25.8mm | - | - | - | - | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 180Mohm | RNX Series | 1W | ± 1% | Axial Leaded | 1.5kV | Metal Oxide | ± 200ppm/°C | High Voltage | 3.56mm | 11.94mm | - | -55°C | 155°C | - | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 7kohm | 20 Series | 3W | ± 5% | Axial Leaded | - | Wirewound | ± 30ppm/°C | High Power | 5.6mm | 13.1mm | - | - | - | - | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 1.5kohm | Ohmicone 40 Series | 1W | ± 1% | Axial Leaded | 150V | Ceramic | ± 20ppm/°C | High Power | 3.2mm | 11.1mm | - | -55°C | 275°C | - | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 220ohm | 4100R Series | 2.25W | ± 2% | DIP | 100V | Thick Film | ± 100ppm/°C | Network | - | 21.97mm | 6.71mm | -55°C | 125°C | - | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 1Mohm | RNX Series | 2W | ± 1% | Axial Leaded | 3kV | Metal Oxide | ± 200ppm/°C | High Voltage | 3.56mm | 21.46mm | - | -55°C | 155°C | - | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 2.5kohm | Ohmicone 40 Series | 1W | ± 1% | Axial Leaded | 150V | Wirewound | ± 20ppm/°C | High Power | 3.2mm | 11.1mm | - | -55°C | 275°C | - | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 9kohm | 20 Series | 5W | ± 5% | Axial Leaded | 330V | Wirewound | ± 30ppm/°C | High Power | 7mm | 25.8mm | - | - | - | - | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 4kohm | Ohmicone 40 Series | 5W | ± 1% | Axial Leaded | 460V | Wirewound | ± 20ppm/°C | High Power | 8.7mm | 23.8mm | - | -55°C | 275°C | - | ||||||