Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantAPEM
Réf. FabricantMJTP1236BCopie
Code Commande19C8056
Gamme de produitRNX Series
Votre numéro de pièce
Available to Order by Phone
Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
Informations produit
FabricantAPEM
Réf. FabricantMJTP1236BCopie
Code Commande19C8056
Gamme de produitRNX Series
Fiche technique
Resistance1Mohm
Product RangeRNX Series
Power Rating2W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating3kV
Resistor TechnologyMetal Oxide
Temperature Coefficient± 200ppm/°C
Resistor TypeHigh Voltage
Product Diameter3.56mm
Product Length21.46mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Aperçu du produit
The RNX series from Vishay are high voltage metal oxide resistors suitable for special purpose and oil bath or open air operation. It has high temperature fired cermet film, high purity 96% alumina core and solder-coated copper terminals.
- Resistance range from 100 ohm to 2Gohm
- Available in ±10%, ±5%, ±2%, ±1% and ±0.5% tolerance
- Power rating up to 5W at 25°C, high voltage up to 8KV
- Temperature coefficient is ±200ppm/°C (standard), ±100ppm/°C and ±50ppm/°C
- Matched sets available
- Flame-retardant epoxy/flameproof silicone coating
- Through-hole mounting
- High voltage resistor
Spécifications techniques
Resistance
1Mohm
Power Rating
2W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Oxide
Resistor Type
High Voltage
Product Length
21.46mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RNX Series
Resistance Tolerance
± 1%
Voltage Rating
3kV
Temperature Coefficient
± 200ppm/°C
Product Diameter
3.56mm
Product Width
-
Operating Temperature Max
155°C
SVHC
To Be Advised
Documents techniques (2)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
