0
0 articles0,00 $

Through Hole Resistors :

10 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
46M1942

RoHS

Date/Lot Code

Each
1+3,890 $
10+3,460 $
25+3,200 $
50+2,950 $
100+2,610 $
Plus de tarifs
1kohm
200 Series
3W
± 1%
Axial Leaded
60V
Wirewound
± 20ppm/°C
General Purpose
3.56mm
12.2mm
-
-
90B9182

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
1kohm
RNX Series
1W
± 1%
Axial Leaded
1.5kV
Metal Oxide
± 200ppm/°C
High Voltage
3.56mm
11.94mm
-
-
41K9184

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
1kohm
RNX Series
1W
± 1%
Axial Leaded
1.5kV
Metal Oxide
± 100ppm/°C
High Voltage
3.56mm
11.94mm
-55°C
155°C
54C4699

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
60Mohm
RNX Series
500mW
± 1%
Axial Leaded
750V
Cermet
± 100ppm/°C
High Voltage
3.56mm
9.09mm
-
-
41K9188

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
2Mohm
RNX Series
1W
± 1%
Axial Leaded
1.5kV
Metal Oxide
± 200ppm/°C
High Voltage
3.56mm
11.94mm
-55°C
155°C
41K9186

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
100Mohm
RNX Series
1W
± 1%
Axial Leaded
1.5kV
Metal Oxide
± 100ppm/°C
High Voltage
3.56mm
11.94mm
-55°C
155°C
19C8062

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
180Mohm
RNX Series
1W
± 1%
Axial Leaded
1.5kV
Metal Oxide
± 200ppm/°C
High Voltage
3.56mm
11.94mm
-55°C
155°C
41K9191

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
40.2kohm
RNX Series
2W
± 1%
Axial Leaded
3kV
Metal Oxide
± 100ppm/°C
High Voltage
3.56mm
21.46mm
-55°C
155°C
19C8056

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
1kohm
RNX Series
2W
± 1%
Axial Leaded
3kV
Metal Oxide
± 200ppm/°C
High Voltage
3.56mm
21.46mm
-55°C
155°C
46M1941

RoHS

Each
200+4,370 $
500+3,890 $
1000+3,590 $
2500+3,310 $
1kohm
200 Series
3W
± 1%
Axial Leaded
60V
Wirewound
± 50ppm/°C
General Purpose
3.56mm
12.2mm
-
-
1-10 sur 10 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK