Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantHONEYWELL
Réf. Fabricant1TP307Copie
Code Commande90B9182
Gamme de produitRNX Series
Votre numéro de pièce
Available to Order by Phone
Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
Informations produit
FabricantHONEYWELL
Réf. Fabricant1TP307Copie
Code Commande90B9182
Gamme de produitRNX Series
Fiche technique
Resistance1Gohm
Product RangeRNX Series
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / PackageAxial Leaded
Temperature Coefficient± 200ppm/°C
Voltage Rating1.5kV
Resistor TechnologyMetal Oxide
Resistor TypeHigh Voltage
Product Diameter3.56mm
Product Length11.94mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCTo Be Advised
Aperçu du produit
The RNX-3/81G00FNL05 is a 1GΩ 1W through-hole mounting Metal Oxide Resistor with solder-coated copper terminations, high temperature fired cermet film element and high purity 96% alumina cor. The special purpose high voltage resistor is suitable for oil bath or open air operation.
- High voltage
- -55 to 150°C Operating temperature range
Spécifications techniques
Resistance
1Gohm
Resistance Tolerance
± 1%
Resistor Case / Package
Axial Leaded
Voltage Rating
1.5kV
Resistor Type
High Voltage
Product Length
11.94mm
Operating Temperature Min
-
Qualification
-
Product Range
RNX Series
Power Rating
1W
Temperature Coefficient
± 200ppm/°C
Resistor Technology
Metal Oxide
Product Diameter
3.56mm
Product Width
-
Operating Temperature Max
-
SVHC
To Be Advised
Documents techniques (2)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
