Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantJOHNSON - CINCH CONNECTIVITY
Réf. Fabricant415-0066-024Copie
Code Commande41K9186
Gamme de produitRNX Series
Votre numéro de pièce
Available to Order by Phone
Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
Informations produit
FabricantJOHNSON - CINCH CONNECTIVITY
Réf. Fabricant415-0066-024Copie
Code Commande41K9186
Gamme de produitRNX Series
Fiche technique
Resistance100Mohm
Product RangeRNX Series
Power Rating1W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating1.5kV
Resistor TechnologyMetal Oxide
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Voltage
Product Diameter3.56mm
Product Length11.94mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (16-Jul-2019)
Aperçu du produit
The RNX038100MFKEL is a 100MΩ 1W through-hole mounting Metal Oxide Resistor with solder-coated copper terminations, high temperature fired cermet film element and high purity 96% alumina cor. The special purpose high voltage resistor is suitable for oil bath or open air operation.
- High voltage
- -55 to 150°C Operating temperature range
Spécifications techniques
Resistance
100Mohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Oxide
Resistor Type
High Voltage
Product Length
11.94mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RNX Series
Resistance Tolerance
± 1%
Voltage Rating
1.5kV
Temperature Coefficient
± 100ppm/°C
Product Diameter
3.56mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (16-Jul-2019)
Documents techniques (3)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Y-Ex
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (16-Jul-2019)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit