35 Résultats trouvés pour "DURAKOOL"
Tous les filtres
Tout développer
Fabricant
(35)
Resistance
(2)
(4)
(1)
(7)
(5)
(1)
(4)
(7)
Product Range
(20)
(5)
(2)
(3)
(5)
Power Rating
(6)
(7)
(5)
(9)
(3)
(5)
Resistance Tolerance
(35)
Resistor Terminals
(20)
(10)
Voltage Rating
(3)
(32)
Resistor Technology
(20)
(15)
Temperature Coefficient
(27)
(8)
Resistor Type
(35)
Resistor Mounting
(30)
Emballage
(35)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Resistance | Product Range | Power Rating | Resistance Tolerance | Resistor Terminals | Voltage Rating | Resistor Technology | Temperature Coefficient | Resistor Type | Resistor Mounting | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
86AK1917 RoHS | Each | 1+11,330 $ 25+10,860 $ 100+9,530 $ 250+8,900 $ 500+8,040 $ Plus de tarifs | 0.5ohm | XV1 Series | 60W | ± 5% | Solder Lug | 1.5kVDC | Ceramic Wirewound | ± 220ppm/°C | High Power | Panel Mount | 90mm | 18mm | 20mm | -40°C | 155°C | AEC-Q200 | |||||
86AK1904 RoHS | Each | 1+24,420 $ 5+23,280 $ 10+21,830 $ 25+19,450 $ 100+18,280 $ Plus de tarifs | 0.5ohm | XV1 Series | 100W | ± 5% | Solder Lug | 1.5kVDC | Ceramic Wirewound | ± 220ppm/°C | High Power | Panel Mount | 113mm | 22.7mm | 22.7mm | -40°C | 155°C | AEC-Q200 | |||||
86AK1935 RoHS | DURAKOOL | Each | 1+143,230 $ 5+138,180 $ 10+126,240 $ 25+122,150 $ 50+120,620 $ Plus de tarifs | 1ohm | XV5 Series | 500W | ± 5% | Wire Leaded | 1.5kVDC | Metal Wirewound | ± 260ppm/°C | High Power | Panel Mount | 330mm | 80mm | 12mm | -40°C | 155°C | AEC-Q200 | ||||
86AK1912 RoHS | DURAKOOL | Each | 1+9,910 $ 25+9,490 $ 100+8,340 $ 250+7,780 $ 500+7,030 $ Plus de tarifs | 1ohm | XV1 Series | 30W | ± 5% | Solder Lug | 1.5kVDC | Ceramic Wirewound | ± 220ppm/°C | High Power | Panel Mount | 74mm | 19mm | 20mm | -40°C | 155°C | AEC-Q200 | ||||
86AK1914 RoHS | DURAKOOL | Each | 1+9,910 $ 25+9,490 $ 100+8,340 $ 250+7,780 $ 500+7,030 $ Plus de tarifs | 100ohm | XV1 Series | 30W | ± 5% | Solder Lug | 1.5kVDC | Ceramic Wirewound | ± 220ppm/°C | High Power | Panel Mount | 74mm | 19mm | 20mm | -40°C | 155°C | AEC-Q200 | ||||
86AK1907 RoHS | DURAKOOL | Each | 1+24,420 $ 5+23,280 $ 10+21,830 $ 25+19,450 $ 100+18,280 $ Plus de tarifs | 10ohm | XV1 Series | 100W | ± 5% | Solder Lug | 1.5kVDC | Ceramic Wirewound | ± 220ppm/°C | High Power | Panel Mount | 113mm | 22.7mm | 22.7mm | -40°C | 155°C | AEC-Q200 | ||||
86AK1926 RoHS | DURAKOOL | Each | 1+15,180 $ 5+14,480 $ 10+13,580 $ 25+12,100 $ 100+11,370 $ Plus de tarifs | 20ohm | XV2 Series | 70W | ± 5% | - | 1.5kVDC | Metal Wirewound | ± 220ppm/°C | High Power | - | 75mm | 33.5mm | - | -40°C | 155°C | - | ||||
86AK1909 RoHS | DURAKOOL | Each | 1+24,420 $ 5+23,280 $ 10+21,830 $ 25+19,450 $ 100+18,280 $ Plus de tarifs | 20ohm | XV1 Series | 100W | ± 5% | Solder Lug | 1.5kVDC | Ceramic Wirewound | ± 220ppm/°C | High Power | Panel Mount | 113mm | 22.7mm | 22.7mm | -40°C | 155°C | AEC-Q200 | ||||
86AK1906 RoHS | DURAKOOL | Each | 1+24,420 $ 5+23,280 $ 10+21,830 $ 25+19,450 $ 100+18,280 $ Plus de tarifs | 1ohm | XV1 Series | 100W | ± 5% | Solder Lug | 1.5kVDC | Ceramic Wirewound | ± 220ppm/°C | High Power | Panel Mount | 113mm | 22.7mm | 22.7mm | -40°C | 155°C | AEC-Q200 | ||||
86AK1924 RoHS | DURAKOOL | Each | 1+15,180 $ 5+14,480 $ 10+13,580 $ 25+12,100 $ 100+11,370 $ Plus de tarifs | 10ohm | XV2 Series | 70W | ± 5% | - | 1.5kVDC | Metal Wirewound | ± 220ppm/°C | High Power | - | 75mm | 33.5mm | - | -40°C | 155°C | - | ||||
86AK1938 RoHS | DURAKOOL | Each | 1+143,230 $ 5+138,180 $ 10+126,240 $ 25+122,150 $ 50+120,620 $ Plus de tarifs | 6.8ohm | XV5 Series | 500W | ± 5% | Wire Leaded | 1.5kVDC | Metal Wirewound | ± 260ppm/°C | High Power | Panel Mount | 330mm | 80mm | 12mm | -40°C | 155°C | AEC-Q200 | ||||
86AK1928 RoHS | DURAKOOL | Each | 1+15,180 $ 5+14,480 $ 10+13,580 $ 25+12,100 $ 100+11,370 $ Plus de tarifs | 50ohm | XV2 Series | 70W | ± 5% | - | 1.5kVDC | Metal Wirewound | ± 220ppm/°C | High Power | - | 75mm | 33.5mm | - | -40°C | 155°C | - | ||||
86AK1936 RoHS | DURAKOOL | Each | 1+143,230 $ 5+138,180 $ 10+126,240 $ 25+122,150 $ 50+120,620 $ Plus de tarifs | 10ohm | XV5 Series | 500W | ± 5% | Wire Leaded | 1.5kVDC | Metal Wirewound | ± 260ppm/°C | High Power | Panel Mount | 330mm | 80mm | 12mm | -40°C | 155°C | AEC-Q200 | ||||
86AK1927 RoHS | DURAKOOL | Each | 1+15,180 $ 5+14,480 $ 10+13,580 $ 25+12,100 $ 100+11,370 $ Plus de tarifs | 30ohm | XV2 Series | 70W | ± 5% | - | 1.5kVDC | Metal Wirewound | ± 220ppm/°C | High Power | - | 75mm | 33.5mm | - | -40°C | 155°C | - | ||||
86AK1933 RoHS | DURAKOOL | Each | 1+75,730 $ 5+71,810 $ 10+67,860 $ 25+63,140 $ 50+62,020 $ Plus de tarifs | 20ohm | XV4 Series | 300W | ± 5% | Wire Leaded | 1kVDC | Metal Wirewound | ± 260ppm/°C | High Power | Panel Mount | 215mm | 60mm | 30mm | -40°C | 155°C | AEC-Q200 | ||||
86AK1921 RoHS | DURAKOOL | Each | 1+11,330 $ 25+10,860 $ 100+9,530 $ 250+8,900 $ 500+8,040 $ Plus de tarifs | 100ohm | XV1 Series | 60W | ± 5% | Solder Lug | 1.5kVDC | Ceramic Wirewound | ± 220ppm/°C | High Power | Panel Mount | 90mm | 18mm | 20mm | -40°C | 155°C | AEC-Q200 | ||||
86AK1929 RoHS | DURAKOOL | Each | 1+22,960 $ 5+21,900 $ 10+20,520 $ 25+18,280 $ 100+17,210 $ Plus de tarifs | 10ohm | XV3 Series | 100W | ± 5% | Wire Leaded | 1.5kVDC | Metal Wirewound | ± 220ppm/°C | High Power | Panel Mount | 65mm | 47.5mm | 26mm | -40°C | 155°C | - | ||||
86AK1905 RoHS | DURAKOOL | Each | 1+24,420 $ 5+23,280 $ 10+21,830 $ 25+19,450 $ 100+18,280 $ Plus de tarifs | 1ohm | XV1 Series | 100W | ± 5% | Solder Lug | 1.5kVDC | Ceramic Wirewound | ± 220ppm/°C | High Power | Panel Mount | 113mm | 22.7mm | 22.7mm | -40°C | 155°C | AEC-Q200 | ||||
86AK1911 RoHS | DURAKOOL | Each | 1+9,910 $ 25+9,490 $ 100+8,340 $ 250+7,780 $ 500+7,030 $ Plus de tarifs | 1ohm | XV1 Series | 30W | ± 5% | Solder Lug | 1.5kVDC | Ceramic Wirewound | ± 220ppm/°C | High Power | Panel Mount | 74mm | 19mm | 20mm | -40°C | 155°C | AEC-Q200 | ||||
86AK1915 RoHS | DURAKOOL | Each | 1+9,910 $ 25+9,490 $ 100+8,340 $ 250+7,780 $ 500+7,030 $ Plus de tarifs | 20ohm | XV1 Series | 30W | ± 5% | Solder Lug | 1.5kVDC | Ceramic Wirewound | ± 220ppm/°C | High Power | Panel Mount | 74mm | 19mm | 20mm | -40°C | 155°C | AEC-Q200 | ||||
86AK1916 RoHS | DURAKOOL | Each | 1+9,910 $ 25+9,490 $ 100+8,340 $ 250+7,780 $ 500+7,030 $ Plus de tarifs | 50ohm | XV1 Series | 30W | ± 5% | Solder Lug | 1.5kVDC | Ceramic Wirewound | ± 220ppm/°C | High Power | Panel Mount | 74mm | 19mm | 20mm | -40°C | 155°C | AEC-Q200 | ||||
86AK1908 RoHS | DURAKOOL | Each | 1+24,420 $ 5+23,280 $ 10+21,830 $ 25+19,450 $ 100+18,280 $ Plus de tarifs | 100ohm | XV1 Series | 100W | ± 5% | Solder Lug | 1.5kVDC | Ceramic Wirewound | ± 220ppm/°C | High Power | Panel Mount | 113mm | 22.7mm | 22.7mm | -40°C | 155°C | AEC-Q200 | ||||
86AK1913 RoHS | DURAKOOL | Each | 1+9,910 $ 25+9,490 $ 100+8,340 $ 250+7,780 $ 500+7,030 $ Plus de tarifs | 10ohm | XV1 Series | 30W | ± 5% | Solder Lug | 1.5kVDC | Ceramic Wirewound | ± 220ppm/°C | High Power | Panel Mount | 74mm | 19mm | 20mm | -40°C | 155°C | AEC-Q200 | ||||
86AK1937 RoHS | DURAKOOL | Each | 1+143,230 $ 5+138,180 $ 10+126,240 $ 25+122,150 $ 50+120,620 $ Plus de tarifs | 100ohm | XV5 Series | 500W | ± 5% | Wire Leaded | 1.5kVDC | Metal Wirewound | ± 260ppm/°C | High Power | Panel Mount | 330mm | 80mm | 12mm | -40°C | 155°C | AEC-Q200 | ||||
86AK1920 RoHS | DURAKOOL | Each | 1+11,330 $ 25+10,860 $ 100+9,530 $ 250+8,900 $ 500+8,040 $ Plus de tarifs | 10ohm | XV1 Series | 60W | ± 5% | Solder Lug | 1.5kVDC | Ceramic Wirewound | ± 220ppm/°C | High Power | Panel Mount | 90mm | 18mm | 20mm | -40°C | 155°C | AEC-Q200 | ||||