Aucun résultat trouvé
Nous n’avons trouvé aucun produit correspondant à votre recherche TE CONNECTIVITY - RAYCHEM. Voici quelques suggestions basées sur votre recherche.
50 700 Résultats trouvés pour "TE CONNECTIVITY - RAYCHEM"
Tous les filtres
Tout développer
Fabricant
(1608)
(7)
(22086)
(2)
(9)
(14010)
(12963)
(15)
Emballage
(152)
(7556)
(11)
(14802)
(15294)
(14501)
Chip SMD Resistors (34 346)
Current Sense SMD Resistors (7 328)
Through Hole Resistors (3 972)
Panel / Chassis Mount Resistors (3 367)
MELF SMD Resistors (1 557)
Zero Ohm Resistors (50)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Resistance | Product Range | Power Rating | Resistance Tolerance | Resistor Terminals | Voltage Rating | Resistor Technology | Temperature Coefficient | Resistor Type | Resistor Mounting | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35R2507 RoHS | TE CONNECTIVITY - CGS | Each | 1+190,010 $ 5+160,180 $ 10+130,340 $ 25+119,790 $ 50+113,190 $ Plus de tarifs | 2.2ohm | TE Series | 1kW | ± 5% | Solder Lug | 500V | Wirewound | ± 440ppm/°C | High Power | Panel Mount | 300mm | - | - | -25°C | 155°C | - | ||||
96X3781 RoHS | Each | 1+77,770 $ 5+73,040 $ 10+68,300 $ 25+61,810 $ 100+55,170 $ Plus de tarifs | 1.5ohm | TE Series | 200W | ± 5% | Solder Lug | - | Wirewound | ± 400ppm/°C | High Power | Chassis Mount | 195mm | - | - | -25°C | 225°C | - | |||||
69AC5028 RoHS | Each | 1+148,040 $ 5+139,820 $ 10+131,610 $ 25+128,280 $ 50+121,610 $ Plus de tarifs | 15ohm | TE Series | 1kW | ± 5% | Solder Lug | - | Wirewound | ± 400ppm/°C | High Power | Chassis Mount | 300mm | - | - | -25°C | 225°C | - | |||||
35R2504 RoHS | Each | 1+171,300 $ 5+147,130 $ 10+122,960 $ 25+113,270 $ 50+107,030 $ Plus de tarifs | 1ohm | TE Series | 1kW | ± 5% | Solder Lug | - | Wirewound | ± 440ppm/°C | High Power | Panel Mount | 300mm | - | - | -25°C | 225°C | - | |||||
35R2505 RoHS | Each | 1+181,490 $ 5+149,880 $ 10+118,260 $ 25+108,590 $ 50+102,530 $ Plus de tarifs | 10ohm | TE Series | 1kW | ± 5% | Solder Lug | - | Wirewound | ± 440ppm/°C | High Power | Panel Mount | 300mm | - | - | -25°C | 225°C | - | |||||
96X3784 RoHS | Each | 1+77,770 $ 5+71,650 $ 10+65,540 $ 25+62,240 $ 100+56,980 $ Plus de tarifs | 120ohm | TE Series | 200W | ± 5% | Solder Lug | - | Wirewound | ± 300ppm/°C | High Power | Chassis Mount | 195mm | - | - | -25°C | 225°C | - | |||||
96X3902 RoHS | Each | 1+133,260 $ 5+125,930 $ 10+118,590 $ 25+106,360 $ 50+104,240 $ Plus de tarifs | 1ohm | TE Series | 400W | ± 5% | Solder Lug | 2.5kV | Wirewound | ± 400ppm/°C | High Power | Chassis Mount | 282mm | - | - | -25°C | 225°C | - | |||||
98K3524 RoHS | Each | 1+1,480 $ 10+0,979 $ 25+0,843 $ 50+0,757 $ 100+0,685 $ Plus de tarifs | 1ohm | R Series | 250mW | ± 0.1% | - | 500V | Metal Film | ± 15ppm/°C | Precision | - | 6.3mm | - | - | -65°C | 155°C | - | |||||
01P0375 RoHS | Each | 1+90,030 $ 5+86,470 $ 10+82,910 $ 25+78,400 $ 50+73,860 $ Plus de tarifs | 82ohm | HS Series | 250mW | ± 5% | Threaded Stud | 2.2kV | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 109mm | 73mm | 42mm | -25°C | 250°C | - | |||||
17R7292 RoHS | TE CONNECTIVITY - CGS | Each | 1+12,200 $ 10+8,170 $ 25+7,650 $ 50+7,030 $ 100+6,460 $ Plus de tarifs | 10ohm | THS Series | 50W | ± 5% | Solder Lug | 1.25kV | Wirewound | ± 50ppm/°C | High Power | Through Hole | 51mm | 30mm | 17mm | - | - | - | ||||
24M2720 RoHS | TE CONNECTIVITY - CGS | Each | 1+20,890 $ 5+19,910 $ 10+18,630 $ 25+16,590 $ 100+15,580 $ Plus de tarifs | 100ohm | HS Series | 100W | ± 5% | Solder Lug | 1.9kV | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 65.5mm | 47.5mm | 26mm | -55°C | 250°C | - | ||||
05M3746 RoHS | TE CONNECTIVITY - CGS | Each | 1+27,340 $ 5+25,610 $ 10+23,860 $ 25+17,430 $ 100+15,440 $ Plus de tarifs | 1ohm | HS Series | 100W | ± 5% | Solder Lug | 1.9kV | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 65.5mm | 47.5mm | 26mm | -55°C | 250°C | - | ||||
08M0663 RoHS | Each | 1+27,170 $ 5+25,440 $ 10+23,690 $ 25+19,630 $ 100+17,390 $ Plus de tarifs | 10ohm | HS Series | 100W | ± 5% | Solder Lug | 1.9kV | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 65.5mm | 47.5mm | 26mm | -55°C | 250°C | - | |||||
20R9458 RoHS | TE CONNECTIVITY - NEOHM | Each | 1+1,460 $ 10+0,972 $ 25+0,756 $ 50+0,716 $ 100+0,676 $ Plus de tarifs | 49.9kohm | R Series | 250mW | ± 0.1% | - | 250V | Metal Film | ± 15ppm/°C | Precision | - | 6.3mm | - | - | -65°C | 155°C | - | ||||
95W7808 RoHS | Each | 1+0,157 $ 10+0,101 $ 25+0,085 $ 50+0,075 $ 100+0,067 $ Plus de tarifs | 1ohm | LR Series | 600mW | ± 1% | - | 350V | Metal Film | ± 50ppm/°C | General Purpose | - | 6.2mm | - | - | -55°C | 155°C | - | |||||
95W7687 RoHS | Each | 1+0,157 $ 10+0,103 $ 25+0,078 $ 50+0,074 $ 100+0,070 $ Plus de tarifs | 1ohm | LR Series | 250mW | ± 1% | - | 200V | Metal Film | ± 100ppm/°C | General Purpose | - | 3.5mm | - | - | -55°C | 155°C | - | |||||
95W5700 RoHS | Each | 1+0,142 $ 10+0,078 $ 25+0,067 $ 50+0,058 $ 100+0,051 $ Plus de tarifs | 1ohm | CFR Series | 250mW | ± 5% | - | 200V | Carbon Film | -450ppm/°C to 0ppm/°C | High Reliability | - | 3.5mm | - | - | -55°C | 155°C | - | |||||
95W5717 RoHS | Each | 1+0,142 $ 10+0,079 $ 25+0,067 $ 50+0,058 $ 100+0,053 $ Plus de tarifs | 120ohm | CFR Series | 250mW | ± 5% | - | 200V | Carbon Film | -450ppm/°C to 0ppm/°C | High Reliability | - | 3.5mm | - | - | -55°C | 155°C | - | |||||
95W5729 RoHS | Each | 1+0,121 $ 10+0,068 $ 25+0,057 $ 50+0,050 $ 100+0,046 $ Plus de tarifs | 22kohm | CFR Series | 250mW | ± 5% | - | 200V | Carbon Film | -450ppm/°C to 0ppm/°C | High Reliability | - | 3.5mm | - | - | -55°C | 155°C | - | |||||
98K3525 RoHS | Each | 1+1,390 $ 10+0,774 $ 25+0,645 $ 50+0,602 $ 100+0,557 $ Plus de tarifs | 10ohm | R Series | 250mW | ± 0.1% | - | 250V | Metal Film | ± 15ppm/°C | Precision | - | 6.3mm | - | - | -65°C | 155°C | - | |||||
20R6333 RoHS | TE CONNECTIVITY - NEOHM | Each | 1+0,061 $ 10+0,054 $ 25+0,046 $ 50+0,039 $ 100+0,036 $ Plus de tarifs | 100ohm | LR Series | 250mW | ± 1% | - | 200V | Thin Film | ± 100ppm/°C | General Purpose | - | 3.5mm | - | - | -55°C | 155°C | - | ||||
95W9030 RoHS | TE CONNECTIVITY - CGS | Each | 1+11,560 $ 10+8,450 $ 25+7,940 $ 50+6,990 $ 100+6,450 $ Plus de tarifs | 500ohm | UPF Series | 500mW | ± 0.1% | - | 300V | Metal Film | ± 5ppm/°C | High Precision | - | 10.2mm | - | - | -55°C | 125°C | - | ||||
95W7764 RoHS | Each | 1+0,218 $ 10+0,115 $ 25+0,096 $ 50+0,076 $ 100+0,053 $ Plus de tarifs | 4.7kohm | LR Series | 250mW | ± 1% | - | 200V | Metal Film | ± 100ppm/°C | General Purpose | - | 3.5mm | - | - | -55°C | 155°C | - | |||||
95W5711 RoHS | Each | 1+0,142 $ 10+0,079 $ 25+0,060 $ 50+0,057 $ 100+0,053 $ Plus de tarifs | 10ohm | CFR Series | 250mW | ± 5% | - | 200V | Carbon Film | -450ppm/°C to 0ppm/°C | High Reliability | - | 3.5mm | - | - | -55°C | 155°C | - | |||||
97AC5792 RoHS | TE CONNECTIVITY - NEOHM | Each | 1+1,340 $ 10+0,888 $ 25+0,691 $ 50+0,639 $ 100+0,562 $ Plus de tarifs | 330ohm | ROX Series | 5W | ± 5% | - | 500V | Metal Oxide | ± 350ppm/°C | Flame Proof | - | 17.5mm | - | - | -55°C | 155°C | - | ||||