0
0 articles0,00 $

0.27ohm Through Hole Resistors :

12 produit(s) trouvé(s)
Trouvez une vaste gamme de 0.27ohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Multicomp Pro, TT Electronics / Welwyn & Vishay.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
05M1841

RoHS

TT ELECTRONICS / WELWYN
Each
1+0,979 $
10+0,912 $
25+0,621 $
50+0,477 $
100+0,332 $
Plus de tarifs
0.27ohm
WP-S Series
2W
± 5%
Axial Leaded
50V
Wirewound
± 350ppm/°C
Flame Proof
3.6mm
9mm
-
-55°C
155°C
-
55T6735

RoHS

MULTICOMP PRO
Each
1+0,578 $
10+0,342 $
25+0,288 $
50+0,234 $
100+0,190 $
Plus de tarifs
0.27ohm
MC KNP Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
AEC-Q200
05M1888

RoHS

TT ELECTRONICS / WELWYN
Each
1+1,510 $
10+1,100 $
25+0,986 $
50+0,872 $
100+0,750 $
Plus de tarifs
0.27ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 350ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
55T6592

RoHS

Date/Lot Code

Each
1+0,376 $
10+0,199 $
25+0,163 $
50+0,128 $
100+0,088 $
Plus de tarifs
0.27ohm
MC KNP Series
2W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5mm
12mm
-
-
-
AEC-Q200
38K9489

RoHS

TT ELECTRONICS / WELWYN
Each
1+2,450 $
10+1,530 $
25+1,200 $
50+1,120 $
100+1,040 $
Plus de tarifs
0.27ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
98K3142

RoHS

TT ELECTRONICS / WELWYN
Each
1+1,860 $
10+1,460 $
25+1,350 $
50+1,230 $
100+1,100 $
Plus de tarifs
0.27ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
17AJ6241

RoHS

Each
1+1,660 $
10+1,300 $
25+1,190 $
50+1,090 $
100+0,967 $
Plus de tarifs
0.27ohm
-
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
64mm
14.5mm
-55°C
155°C
-
55T6648

RoHS

Each
1+0,376 $
10+0,223 $
25+0,189 $
50+0,153 $
100+0,125 $
Plus de tarifs
0.27ohm
MC KNP Series
3W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5.5mm
16mm
-
-
-
AEC-Q200
17AJ6175

RoHS

Each
1+0,713 $
10+0,513 $
25+0,457 $
50+0,402 $
100+0,344 $
Plus de tarifs
0.27ohm
-
10W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
-
16R2206

RoHS

Each
500+0,528 $
1000+0,312 $
5000+0,264 $
0.27ohm
MCPR Series
3W
± 5%
Axial Leaded
-
Metal Film
± 400ppm/°C
Flame Proof
-
64mm
14.5mm
-
-
-
65K3697

RoHS

Each
100+2,780 $
200+2,750 $
300+2,530 $
500+2,290 $
1000+2,220 $
Plus de tarifs
0.27ohm
CW Series
3W
± 5%
Axial Leaded
-
Wirewound
± 90ppm/°C
High Power
4.78mm
15.8mm
-
-65°C
350°C
-
17AJ6112

RoHS

Each
1+0,480 $
250+0,324 $
500+0,270 $
1000+0,214 $
5000+0,182 $
0.27ohm
-
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
1-12 sur 12 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK