0
0 articles0,00 $

0.2ohm Through Hole Resistors :

12 produit(s) trouvé(s)
Trouvez une vaste gamme de 0.2ohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Multicomp Pro, Vishay, Ohmite & TT Electronics / Welwyn.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
17AJ6172

RoHS

Date/Lot Code

Each
1+
0,651 $
250+
0,495 $
500+
0,444 $
1000+
0,401 $
5000+
0,366 $
0.2ohm
-
10W
± 5%
Axial Leaded
-
-
Wirewound
± 400ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
-
-
98K3140

RoHS

Date/Lot Code

Each
1+
1,870 $
10+
1,480 $
25+
1,360 $
50+
1,240 $
100+
1,110 $
Plus de tarifs
0.2ohm
W21 Series
3W
± 5%
Axial Leaded
-
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
-
43Y4564

RoHS

Date/Lot Code

Each
1+
9,660 $
10+
7,550 $
25+
6,510 $
50+
5,400 $
100+
4,270 $
Plus de tarifs
0.2ohm
Ohmicone 40 Series
10W
± 1%
Axial Leaded
-
1kV
Wirewound
± 90ppm/°C
High Power
10.3mm
48.3mm
-
-55°C
275°C
-
-
55T6673

RoHS

Date/Lot Code

Each
1+
1,520 $
10+
1,390 $
25+
1,260 $
50+
1,170 $
100+
0,713 $
Plus de tarifs
0.2ohm
MC KNP Series
3W
± 5%
Axial Leaded
-
500V
Wirewound
± 400ppm/°C
Flame Proof
5.5mm
13.5mm
-
-
-
-
-
43Y4536

RoHS

Date/Lot Code

Each
1+
6,520 $
10+
4,520 $
25+
3,630 $
50+
3,490 $
100+
3,340 $
Plus de tarifs
0.2ohm
20 Series
5W
± 5%
Axial Leaded
-
330V
Wirewound
± 90ppm/°C
High Power
7mm
25.8mm
-
-
-
-
-
17AJ6109

RoHS

Date/Lot Code

Each
1+
0,316 $
250+
0,239 $
500+
0,214 $
1000+
0,195 $
5000+
0,177 $
0.2ohm
-
5W
± 5%
Axial Leaded
-
-
Metal Oxide
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
-
55T6727

RoHS

Date/Lot Code

Each
1+
1,960 $
10+
1,660 $
25+
1,570 $
50+
0,779 $
100+
0,511 $
Plus de tarifs
0.2ohm
MC KNP Series
5W
± 5%
Axial Leaded
-
-
Wirewound
± 400ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
AEC-Q200
-
29AK2044

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,433 $
250+
0,328 $
500+
0,295 $
1000+
0,266 $
5000+
0,242 $
0.2ohm
-
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-
-55°C
155°C
-
-
14AJ2396

RoHS

Date/Lot Code

Each
1+
15,500 $
10+
11,510 $
25+
10,720 $
50+
9,930 $
100+
9,290 $
Plus de tarifs
0.2ohm
LTO 100 Series
100W
± 5%
TO-247
-
500V
Thick Film
± 350ppm/°C
High Power
-
15.76mm
5mm
-55°C
175°C
AEC-Q200
-
24AJ1351

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
1000+
0,269 $
5000+
0,245 $
0.2ohm
-
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-
-55°C
155°C
-
-
17AJ6238

RoHS

Date/Lot Code

Each
1+
1,550 $
100+
1,200 $
250+
1,090 $
500+
0,989 $
1000+
0,914 $
0.2ohm
-
25W
± 5%
Axial Leaded
-
-
Wirewound
± 400ppm/°C
General Purpose
-
64mm
14.5mm
-55°C
155°C
-
-
14AJ2395

RoHS

Date/Lot Code

Each
1+
13,700 $
10+
13,130 $
25+
11,530 $
50+
10,760 $
100+
9,710 $
Plus de tarifs
0.2ohm
LTO 100 Series
100W
± 1%
TO-247
Thick Film
500V
Thick Film
± 350ppm/°C
High Power
-
15.76mm
5mm
-55°C
175°C
AEC-Q200
AEC-Q200
1-12 sur 12 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK