0
0 articles0,00 $

0.33ohm Through Hole Resistors :

44 produit(s) trouvé(s)
Trouvez une vaste gamme de 0.33ohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Vishay, Multicomp Pro, TE Connectivity - Cgs, TT Electronics / Welwyn & TT Electronics / International Resistive.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
55T6739

RoHS

Date/Lot Code

MULTICOMP PRO
Each
1+0,578 $
10+0,342 $
25+0,288 $
50+0,234 $
100+0,190 $
Plus de tarifs
0.33ohm
MC KNP Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
AEC-Q200
40M8198

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+1,140 $
10+0,658 $
25+0,515 $
50+0,468 $
100+0,419 $
Plus de tarifs
0.33ohm
CAW Series
5W
± 5%
Axial Leaded
-
Ceramic
± 400ppm/°C
Flame Proof
-
23mm
11mm
-55°C
275°C
-
26R4136

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,737 $
25+0,717 $
100+0,698 $
250+0,678 $
500+0,664 $
Plus de tarifs
0.33ohm
NFR25H Series
500mW
± 5%
Axial Leaded
350V
Metal Film
± 200ppm/K
Fusible
2.5mm
7.5mm
-
-55°C
155°C
-
01H0150

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+1,290 $
10+0,999 $
25+0,915 $
50+0,763 $
100+0,677 $
Plus de tarifs
0.33ohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
± 600ppm/°C
High Power
7.5mm
18mm
-
-55°C
250°C
-
40M8171

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+1,170 $
10+0,848 $
25+0,760 $
50+0,623 $
100+0,538 $
Plus de tarifs
0.33ohm
CAW Series
10W
± 5%
Axial Leaded
-
Ceramic
± 400ppm/°C
Flame Proof
-
50mm
11mm
-55°C
275°C
-
67AK7803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+1,430 $
25+0,798 $
100+0,641 $
250+0,561 $
500+0,550 $
Plus de tarifs
0.33ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
± 600ppm/°C
High Power
4.8mm
13mm
-
-55°C
250°C
-
16R1889

RoHS

Each
1+0,462 $
10+0,311 $
25+0,258 $
50+0,206 $
100+0,173 $
Plus de tarifs
0.33ohm
MCPR Series
2W
± 5%
Radial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
-
11.5mm
7.5mm
-
-
-
17AJ6114

RoHS

Each
1+0,480 $
250+0,324 $
500+0,270 $
1000+0,214 $
5000+0,182 $
0.33ohm
-
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
55T6564

RoHS

Date/Lot Code

Each
1+0,344 $
10+0,182 $
25+0,149 $
50+0,118 $
100+0,081 $
Plus de tarifs
0.33ohm
MC KNP Series
1W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5mm
12mm
-
-
-
AEC-Q200
26M3438

RoHS

TT ELECTRONICS / WELWYN
Each
5+1,020 $
10+0,743 $
15+0,666 $
25+0,589 $
50+0,508 $
Plus de tarifs
0.33ohm
SQP Series
7W
± 5%
Axial Leaded
350V
Wirewound
± 1700ppm/°C
Flame Proof
-
26mm
10mm
-55°C
155°C
-
55T6624

RoHS

Each
1+0,332 $
10+0,197 $
25+0,166 $
50+0,135 $
100+0,109 $
Plus de tarifs
0.33ohm
MC KNP Series
2W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5.5mm
16mm
-
-
-
AEC-Q200
55T6543

RoHS

Each
1+0,261 $
10+0,138 $
25+0,114 $
50+0,089 $
100+0,061 $
Plus de tarifs
0.33ohm
MC KNP Series
1W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
3.5mm
10mm
-
-
-
AEC-Q200
17AH8959

RoHS

TE CONNECTIVITY - CGS
Each
1+2,550 $
10+1,710 $
25+1,480 $
50+1,340 $
100+1,220 $
Plus de tarifs
0.33ohm
ER Series
3W
± 10%
Axial Leaded
100V
Wirewound
± 200ppm/°C
High Power
6mm
13.5mm
-
-55°C
200°C
-
55T6595

RoHS

Each
1+0,376 $
10+0,199 $
25+0,163 $
50+0,128 $
100+0,088 $
Plus de tarifs
0.33ohm
MC KNP Series
2W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5mm
12mm
-
-
-
AEC-Q200
34AH0143

RoHS

Each
1+1,550 $
10+0,990 $
25+0,805 $
50+0,736 $
100+0,668 $
Plus de tarifs
0.33ohm
AC-AT Series
3W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
4.8mm
13mm
-
-55°C
250°C
AEC-Q200
17AJ6177

RoHS

Each
1+0,713 $
10+0,513 $
25+0,457 $
50+0,402 $
100+0,344 $
Plus de tarifs
0.33ohm
-
10W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
-
38K9490

RoHS

TT ELECTRONICS / WELWYN
Each
1+2,360 $
10+1,460 $
25+1,100 $
50+1,090 $
100+1,080 $
Plus de tarifs
0.33ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
62X7136

RoHS

TT ELECTRONICS / WELWYN
Each
1+1,860 $
10+1,460 $
25+1,350 $
50+1,230 $
100+1,100 $
Plus de tarifs
0.33ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
55T6652

RoHS

Each
1+0,376 $
10+0,223 $
25+0,189 $
50+0,153 $
100+0,125 $
Plus de tarifs
0.33ohm
MC KNP Series
3W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5.5mm
16mm
-
-
-
AEC-Q200
95W8043

RoHS

Each
10+0,256 $
20+0,242 $
30+0,228 $
50+0,222 $
100+0,215 $
Plus de tarifs
0.33ohm
LR Series
500mW
± 5%
Axial Leaded
350V
Metal Film
± 200ppm/°C
General Purpose
2.3mm
6.25mm
-
-55°C
155°C
-
34R3469

RoHS

TE CONNECTIVITY - CGS
Each
1+4,020 $
10+2,740 $
25+2,180 $
50+2,090 $
100+1,990 $
Plus de tarifs
0.33ohm
ER Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 200ppm/°C
High Power
8mm
22.2mm
-
-55°C
200°C
-
05M1889

RoHS

TT ELECTRONICS / WELWYN
Each
1+1,510 $
10+1,100 $
25+0,986 $
50+0,872 $
100+0,750 $
Plus de tarifs
0.33ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 350ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
62X7200

RoHS

Each
1+4,680 $
25+2,570 $
100+2,150 $
250+1,890 $
500+1,830 $
Plus de tarifs
0.33ohm
W20 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
14J8865

RoHS

Each
1+1,680 $
10+1,120 $
25+0,869 $
50+0,828 $
100+0,788 $
Plus de tarifs
0.33ohm
SQ Series
5W
± 5%
Radial Leaded
350V
Wirewound
± 300ppm/°C
High Power
-
13mm
9mm
-55°C
275°C
-
24R5467

RoHS

Each
1+2,260 $
10+1,700 $
100+1,320 $
500+1,140 $
1000+0,875 $
Plus de tarifs
0.33ohm
AC Series
1W
± 5%
Axial Leaded
-
Wirewound
± 600ppm/°C
High Power
4.3mm
11mm
-
-55°C
250°C
-
1-25 sur 44 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK