0
0 articles0,00 $

1.1kohm Through Hole Resistors :

50 produit(s) trouvé(s)
Trouvez une vaste gamme de 1.1kohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Vishay, Neohm - Te Connectivity, Multicomp Pro, Yageo & TT Electronics / Welwyn.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
94C4780

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,201 $
25+0,096 $
50+0,091 $
100+0,085 $
250+0,074 $
1.1kohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
67P8811

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,897 $
10+0,786 $
25+0,688 $
50+0,573 $
100+0,481 $
Plus de tarifs
1.1kohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
95W7809

RoHS

Date/Lot Code

Each
10+0,050 $
25+0,045 $
100+0,043 $
500+0,038 $
1000+0,037 $
Plus de tarifs
1.1kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
83F1324

Date/Lot Code

Each
1+0,573 $
10+0,365 $
25+0,274 $
50+0,258 $
100+0,242 $
Plus de tarifs
1.1kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
38K5276

RoHS

Each
1+0,299 $
10+0,255 $
25+0,185 $
50+0,134 $
100+0,100 $
Plus de tarifs
1.1kohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
97AC6207

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+0,230 $
1.1kohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-55°C
155°C
-
49AK6628

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,144 $
25+0,043 $
50+0,041 $
100+0,038 $
1.1kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
59K8658

RoHS

Each
1+0,251 $
50+0,213 $
100+0,156 $
500+0,113 $
1000+0,096 $
Plus de tarifs
1.1kohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-
-
96AC8462

RoHS

Date/Lot Code

Each
1+1,480 $
1.1kohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
-
97AC3349

RoHS

Date/Lot Code

Each
1+1,630 $
1.1kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
-
97AC6008

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+1,020 $
1.1kohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-55°C
155°C
-
97AC3622

RoHS

Date/Lot Code

Each
1+1,410 $
1.1kohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
-
38K5146

RoHS

Date/Lot Code

Each
1+0,449 $
10+0,383 $
25+0,280 $
50+0,203 $
100+0,151 $
Plus de tarifs
1.1kohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-55°C
155°C
AEC-Q200
38K5406

RoHS

Date/Lot Code

Each
5+0,263 $
10+0,224 $
25+0,163 $
50+0,119 $
100+0,089 $
Plus de tarifs
1.1kohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
24AJ5558

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
2000+0,105 $
5000+0,096 $
1.1kohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
-
24AJ1420

RoHS

Date/Lot Code

Each
10+0,030 $
250+0,023 $
500+0,021 $
1000+0,018 $
5000+0,017 $
1.1kohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
95W7688

RoHS

Date/Lot Code

Each
10+0,042 $
1.1kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
-
98K3499

RoHS

Date/Lot Code

Each
1+1,220 $
10+0,804 $
25+0,625 $
100+0,467 $
500+0,408 $
Plus de tarifs
1.1kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
78K5667

RoHS

Each
10+0,198 $
25+0,151 $
50+0,142 $
100+0,134 $
500+0,106 $
Plus de tarifs
1.1kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
97K4810

RoHS

Date/Lot Code

Each
10+0,327 $
25+0,274 $
50+0,220 $
100+0,187 $
500+0,159 $
Plus de tarifs
1.1kohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
97K8474

RoHS

Date/Lot Code

Each
1+4,590 $
10+2,830 $
25+2,520 $
50+2,330 $
100+2,130 $
Plus de tarifs
1.1kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
45X4649

RoHS

Date/Lot Code

Each
10+0,112 $
25+0,063 $
50+0,042 $
1.1kohm
MC MF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
25AJ2359

RoHS

Date/Lot Code

Each
10+0,027 $
250+0,021 $
500+0,018 $
1000+0,017 $
5000+0,016 $
1.1kohm
MC MFFW Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
84AH6073

RoHS

Date/Lot Code

Each
1+0,383 $
10+0,323 $
25+0,276 $
50+0,267 $
100+0,259 $
Plus de tarifs
1.1kohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
AEC-Q200
64AJ2620

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5+0,171 $
250+0,130 $
500+0,116 $
1000+0,105 $
5000+0,096 $
1.1kohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
-
1-25 sur 50 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK