0
0 articles0,00 $

1.2ohm Through Hole Resistors :

36 produit(s) trouvé(s)
Trouvez une vaste gamme de 1.2ohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Neohm - Te Connectivity, Multicomp Pro, Vishay, TT Electronics / Welwyn & CGS - Te Connectivity.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
97K5434

RoHS

Date/Lot Code

Each
1+0,344 $
10+0,219 $
25+0,166 $
50+0,156 $
100+0,146 $
Plus de tarifs
1.2ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
55T6714

RoHS

MULTICOMP PRO
Each
1+1,960 $
10+1,660 $
25+1,570 $
50+0,779 $
100+0,511 $
Plus de tarifs
1.2ohm
MC KNP Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
AEC-Q200
95W5930

RoHS

NEOHM - TE CONNECTIVITY
Each
10+0,170 $
25+0,123 $
100+0,078 $
500+0,053 $
1000+0,046 $
Plus de tarifs
1.2ohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 350ppm/°C
High Reliability
3mm
9mm
-
-55°C
155°C
-
97AC4959

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+0,230 $
1.2ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
33AH7116

RoHS

Date/Lot Code

Each
1+11,360 $
10+10,930 $
25+10,460 $
50+9,540 $
100+8,680 $
Plus de tarifs
1.2ohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 100ppm/°C
High Power
-
10.16mm
4.6mm
-65°C
150°C
-
33AH7063

RoHS

Date/Lot Code

Each
1+36,760 $
5+36,130 $
10+34,200 $
25+33,170 $
50+31,770 $
Plus de tarifs
1.2ohm
MPT Series
100W
± 1%
TO-247
700V
Thick Film
± 100ppm/°C
High Power
-
15.75mm
4.95mm
-65°C
175°C
-
14C7651

Date/Lot Code

Each
1+5,560 $
10+3,260 $
25+3,120 $
50+2,950 $
100+2,670 $
Plus de tarifs
1.2ohm
RS Series
3W
± 1%
Axial Leaded
-
Wirewound
± 50ppm/°C
Precision
15.8mm
4.75mm
-
-65°C
350°C
-
98K3154

RoHS

TT ELECTRONICS / WELWYN
Each
1+2,710 $
10+1,670 $
25+1,240 $
50+1,190 $
100+1,140 $
Plus de tarifs
1.2ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
11N6217

RoHS

TT ELECTRONICS / WELWYN
Each
1+1,440 $
10+1,040 $
25+0,929 $
50+0,822 $
100+0,709 $
Plus de tarifs
1.2ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
59T0003

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each
10+0,116 $
25+0,103 $
100+0,099 $
500+0,089 $
1000+0,087 $
Plus de tarifs
1.2ohm
ROX Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
3.5mm
10mm
-
-55°C
155°C
-
98K2510

RoHS

TT ELECTRONICS / WELWYN
Each
1+1,280 $
10+0,798 $
25+0,654 $
50+0,568 $
100+0,480 $
Plus de tarifs
1.2ohm
WA80 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
14.5mm
-
-55°C
155°C
-
55T6579

RoHS

Each
1+0,847 $
10+0,605 $
25+0,473 $
50+0,401 $
100+0,317 $
Plus de tarifs
1.2ohm
MC KNP Series
2W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5mm
12mm
-
-
-
AEC-Q200
97K9633

RoHS

Each
10+0,217 $
25+0,139 $
50+0,116 $
100+0,092 $
500+0,062 $
Plus de tarifs
1.2ohm
SFR25 Series
400mW
± 5%
Axial Leaded
250V
Metal Film
± 100ppm/K
General Purpose
2.5mm
7.5mm
-
-55°C
155°C
-
59T0044

RoHS

NEOHM - TE CONNECTIVITY
Each
10+0,234 $
25+0,213 $
100+0,201 $
500+0,188 $
1000+0,169 $
Plus de tarifs
1.2ohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
155°C
-
62X7205

RoHS

TT ELECTRONICS / WELWYN
Each
1+8,020 $
10+5,170 $
25+4,220 $
50+4,120 $
100+4,040 $
Plus de tarifs
1.2ohm
W20 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
25AJ2461

RoHS

Date/Lot Code

Each
10+0,053 $
250+0,041 $
500+0,037 $
1000+0,034 $
5000+0,030 $
1.2ohm
-
250mW
± 5%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
17AJ6256

RoHS

Each
1+1,550 $
100+1,200 $
250+1,090 $
500+0,989 $
1000+0,914 $
1.2ohm
-
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
64mm
14.5mm
-55°C
155°C
-
17AJ6190

RoHS

Each
1+0,651 $
250+0,495 $
500+0,444 $
1000+0,401 $
5000+0,366 $
1.2ohm
-
10W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
-
17AJ6127

RoHS

Date/Lot Code

Each
1+0,316 $
250+0,239 $
500+0,214 $
1000+0,195 $
5000+0,177 $
1.2ohm
-
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
84AH6160

RoHS

Each
10+0,123 $
25+0,106 $
50+0,103 $
100+0,100 $
500+0,089 $
Plus de tarifs
1.2ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
52AJ5191

RoHS

Each
1+1,570 $
10+0,922 $
25+0,759 $
50+0,677 $
100+0,595 $
Plus de tarifs
1.2ohm
KHS Series
4W
± 5%
Axial Leaded
-
Wirewound
-20ppm/K ± 60ppm/K
General Purpose
-
20mm
6.4mm
-55°C
350°C
-
79AK2032

RoHS

NEOHM - TE CONNECTIVITY
Each
10+0,488 $
25+0,376 $
100+0,338 $
500+0,271 $
1000+0,231 $
Plus de tarifs
1.2ohm
EP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
5mm
11.5mm
-
-55°C
155°C
-
79AK1941

RoHS

NEOHM - TE CONNECTIVITY
Each
10+0,217 $
25+0,166 $
100+0,148 $
500+0,117 $
1000+0,096 $
Plus de tarifs
1.2ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
3mm
9mm
-
-55°C
155°C
-
79AK2073

RoHS

NEOHM - TE CONNECTIVITY
Each
10+0,711 $
25+0,569 $
100+0,410 $
500+0,338 $
1000+0,281 $
Plus de tarifs
1.2ohm
EP Series
4W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
5.5mm
15.5mm
-
-55°C
155°C
-
79AK1991

RoHS

NEOHM - TE CONNECTIVITY
Each
10+0,444 $
25+0,327 $
100+0,194 $
500+0,142 $
1000+0,120 $
Plus de tarifs
1.2ohm
EP Series
2W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
3.5mm
9.5mm
-
-55°C
155°C
-
1-25 sur 36 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK