0
0 articles0,00 $

1.5Mohm Through Hole Resistors :

34 produit(s) trouvé(s)
Trouvez une vaste gamme de 1.5Mohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Vishay, Multicomp Pro, Yageo, TT Electronics / Welwyn & KOA.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
85AH5835

RoHS

Each
1+0,557 $
10+0,354 $
25+0,270 $
50+0,238 $
100+0,206 $
Plus de tarifs
1.5Mohm
VR25 Series
250mW
± 5%
Axial Leaded
1.6kV
Metal Film
± 200ppm/K
High Voltage
2.5mm
7.5mm
-55°C
155°C
AEC-Q200
58K5018

RoHS

Each
1+0,143 $
10+0,057 $
25+0,045 $
50+0,034 $
100+0,027 $
Plus de tarifs
1.5Mohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-1500ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
26R4003

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,236 $
25+0,110 $
100+0,099 $
250+0,083 $
500+0,075 $
Plus de tarifs
1.5Mohm
CCF55 Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 200ppm/K
-
2.29mm
7.5mm
-65°C
165°C
-
86AJ8946

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+1,250 $
10+0,890 $
25+0,791 $
50+0,693 $
100+0,588 $
Plus de tarifs
1.5Mohm
MCRC Series
250mW
± 10%
Axial Leaded
250V
Carbon Composition
-
General Purpose
2.4mm
6.3mm
-
-
-
58K4950

RoHS

Each
1+0,212 $
10+0,092 $
25+0,074 $
50+0,054 $
100+0,043 $
Plus de tarifs
1.5Mohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-1500ppm/°C
General Purpose
3mm
9mm
-55°C
155°C
-
74M3222

RoHS

MULTICOMP PRO
Each
1+0,534 $
10+0,361 $
25+0,300 $
50+0,239 $
100+0,202 $
Plus de tarifs
1.5Mohm
MGRF Series
1W
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/°C
General Purpose
5.2mm
13mm
-55°C
155°C
AEC-Q200
38K9351

RoHS

Date/Lot Code

Each
1+0,428 $
10+0,281 $
25+0,213 $
50+0,188 $
100+0,163 $
Plus de tarifs
1.5Mohm
HVR25 Series
250mW
± 5%
Axial Leaded
1.6kV
Metal Film
± 250ppm/°C
High Voltage
2.5mm
7.5mm
-55°C
155°C
-
25AJ2431

RoHS

Each
10+0,295 $
250+0,128 $
500+0,102 $
1000+0,075 $
5000+0,058 $
1.5Mohm
MC MFFW Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
85AH5851

RoHS

Each
1+0,785 $
10+0,512 $
25+0,391 $
50+0,356 $
100+0,320 $
Plus de tarifs
1.5Mohm
VR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/K
High Voltage
4mm
12mm
-55°C
155°C
AEC-Q200
38K9363

RoHS

Each
1+0,644 $
10+0,420 $
25+0,321 $
50+0,311 $
100+0,300 $
Plus de tarifs
1.5Mohm
HVR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Film
± 250ppm/°C
High Voltage
4mm
12mm
-55°C
155°C
-
26M4889

RoHS

TT ELECTRONICS / WELWYN
Each
5+0,664 $
10+0,453 $
15+0,379 $
25+0,304 $
50+0,259 $
Plus de tarifs
1.5Mohm
VRW Series
500mW
± 5%
Axial Leaded
3.5kV
Thick Film
± 200ppm/°C
High Voltage
3.7mm
9mm
-55°C
155°C
-
26M1131

RoHS

Each
10+0,141 $
25+0,055 $
50+0,044 $
100+0,033 $
500+0,027 $
Plus de tarifs
1.5Mohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
82K7530

RoHS

Each
10+0,147 $
20+0,142 $
30+0,136 $
50+0,131 $
100+0,124 $
Plus de tarifs
1.5Mohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
24R6929

RoHS

Each
5+0,165 $
10+0,065 $
25+0,053 $
50+0,038 $
100+0,031 $
Plus de tarifs
1.5Mohm
MC CFR Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
-
97K9631

RoHS

Each
10+0,120 $
20+0,106 $
30+0,090 $
50+0,086 $
100+0,081 $
Plus de tarifs
1.5Mohm
SFR25 Series
400mW
± 5%
Axial Leaded
250V
Metal Film
± 250ppm/°C
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
67X2997

RoHS

TT ELECTRONICS / WELWYN
Each
1+1,740 $
10+1,090 $
25+0,870 $
50+0,803 $
100+0,737 $
Plus de tarifs
1.5Mohm
VRW Series
1W
± 5%
Axial Leaded
10kV
Thick Film
± 200ppm/°C
High Voltage
5mm
15.5mm
-55°C
155°C
-
84AH6170

RoHS

Date/Lot Code

Each
1+0,371 $
10+0,238 $
25+0,181 $
50+0,171 $
100+0,161 $
Plus de tarifs
1.5Mohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
84AH6912

RoHS

Date/Lot Code

Each
10+0,092 $
20+0,082 $
30+0,071 $
50+0,068 $
100+0,064 $
Plus de tarifs
1.5Mohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
84AH5088

RoHS

Each
10+0,129 $
20+0,114 $
30+0,097 $
50+0,093 $
100+0,088 $
Plus de tarifs
1.5Mohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
0ppm/°C to -1300ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
-
33AK8802

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,640 $
25+0,476 $
100+0,462 $
250+0,448 $
500+0,412 $
Plus de tarifs
1.5Mohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
-
33AK3800

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,030 $
25+1,260 $
100+0,999 $
250+0,901 $
500+0,809 $
Plus de tarifs
1.5Mohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
-
± 200ppm/K
High Voltage
6.8mm
19mm
-55°C
155°C
-
50C9160
Each
100+10,610 $
200+10,400 $
300+10,190 $
500+9,980 $
1000+9,760 $
Plus de tarifs
1.5Mohm
RLR Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 100ppm/°C
High Reliability
2.29mm
7.62mm
-65°C
150°C
-
74M3237

RoHS

Date/Lot Code

MULTICOMP PRO
Each
1+0,733 $
10+0,494 $
25+0,412 $
50+0,328 $
100+0,277 $
Plus de tarifs
1.5Mohm
MGRF Series
2W
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/°C
General Purpose
6mm
17mm
-55°C
155°C
AEC-Q200
94C4822

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+0,338 $
10000+0,297 $
15000+0,263 $
25000+0,160 $
50000+0,131 $
Plus de tarifs
1.5Mohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
94C3258

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+0,086 $
10000+0,085 $
15000+0,083 $
25000+0,081 $
50000+0,079 $
Plus de tarifs
1.5Mohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
-
-
-
-55°C
155°C
-
1-25 sur 34 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK