0
0 articles0,00 $

1.5ohm Through Hole Resistors :

88 produit(s) trouvé(s)
Trouvez une vaste gamme de 1.5ohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Vishay, Multicomp Pro, TE Connectivity - Neohm, TT Electronics / Welwyn & TE Connectivity - Cgs.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
94C2292

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,375 $
25+0,177 $
100+0,157 $
250+0,135 $
500+0,121 $
Plus de tarifs
1.5ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
24R5541

RoHS

Date/Lot Code

Each
1+2,040 $
10+1,370 $
25+1,070 $
50+0,991 $
100+0,892 $
Plus de tarifs
1.5ohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
± 600ppm/°C
High Power
7.5mm
18mm
-
-55°C
250°C
-
26Y9537

RoHS

Date/Lot Code

Each
1+16,750 $
5+13,940 $
10+11,130 $
25+10,240 $
100+8,190 $
Plus de tarifs
1.5ohm
LTO100 Series
100W
± 1%
Radial Leaded
500V
Thick Film
± 350ppm/°C
High Power
-
15.76mm
5mm
-55°C
175°C
AEC-Q200
84AH7648

RoHS

Each
1+0,616 $
10+0,406 $
25+0,312 $
50+0,279 $
100+0,245 $
Plus de tarifs
1.5ohm
MOSX Series
3W
± 5%
Axial Leaded
-
Metal Film
± 300ppm/K
Flame Proof
6mm
15.5mm
-
-55°C
200°C
-
40M8177

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+1,170 $
10+0,846 $
25+0,757 $
50+0,622 $
100+0,536 $
Plus de tarifs
1.5ohm
CAW Series
10W
± 5%
Axial Leaded
-
Ceramic
± 400ppm/°C
Flame Proof
-
50mm
11mm
-55°C
275°C
-
78R4873

RoHS

Date/Lot Code

Each
1+0,321 $
10+0,193 $
25+0,164 $
50+0,135 $
100+0,110 $
Plus de tarifs
1.5ohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
58K5012

RoHS

Each
1+0,143 $
10+0,057 $
25+0,045 $
50+0,034 $
100+0,027 $
Plus de tarifs
1.5ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 350ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
97AC4961

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+0,249 $
10+0,154 $
25+0,115 $
50+0,110 $
100+0,103 $
Plus de tarifs
1.5ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
33AH7064

RoHS

Date/Lot Code

Each
1+17,270 $
5+16,370 $
10+15,240 $
25+13,360 $
100+12,440 $
Plus de tarifs
1.5ohm
MPT Series
100W
± 1%
TO-247
700V
Thick Film
± 100ppm/°C
High Power
-
15.75mm
4.95mm
-65°C
175°C
-
33AH7117

RoHS

Date/Lot Code

Each
1+8,340 $
25+7,970 $
100+6,890 $
250+5,870 $
500+5,220 $
Plus de tarifs
1.5ohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 100ppm/°C
High Power
-
10.16mm
4.6mm
-65°C
150°C
-
34AH0166

RoHS

Each
1+2,100 $
10+1,420 $
25+1,120 $
50+1,050 $
100+0,984 $
Plus de tarifs
1.5ohm
AC-AT Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-
-55°C
250°C
AEC-Q200
11N5525

RoHS

TT ELECTRONICS / WELWYN
Each
5+0,731 $
10+0,498 $
15+0,417 $
25+0,335 $
50+0,284 $
Plus de tarifs
1.5ohm
MFP Series
2W
± 5%
Axial Leaded
350V
Metal Film
± 200ppm/°C
Flame Proof
4mm
10mm
-
-55°C
155°C
-
17AJ6128

RoHS

Each
1+0,480 $
250+0,324 $
500+0,270 $
1000+0,214 $
5000+0,182 $
1.5ohm
-
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
06X6706

RoHS

Each
1+8,620 $
10+6,050 $
25+5,350 $
50+4,420 $
100+4,210 $
Plus de tarifs
1.5ohm
PWR220T-20 Series
20W
± 1%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
-
10.1mm
4mm
-55°C
155°C
AEC-Q200
82K6093

RoHS

Each
1+3,240 $
10+2,150 $
25+1,790 $
50+1,780 $
100+1,750 $
Plus de tarifs
1.5ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
200°C
-
55T7026

RoHS

Each
10+0,303 $
25+0,269 $
100+0,249 $
500+0,230 $
1000+0,170 $
Plus de tarifs
1.5ohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
155°C
-
24R5454

RoHS

Date/Lot Code

Each
1+1,160 $
10+0,841 $
25+0,753 $
50+0,666 $
100+0,574 $
Plus de tarifs
1.5ohm
AC Series
1W
± 5%
Axial Leaded
-
Wirewound
± 600ppm/°C
High Power
4.3mm
11mm
-
-55°C
250°C
-
38K0404

RoHS

Date/Lot Code

MULTICOMP PRO
Each
1+0,359 $
10+0,189 $
25+0,156 $
50+0,122 $
100+0,084 $
Plus de tarifs
1.5ohm
MC CFR Series
1W
± 5%
Axial Leaded
500V
Carbon Film
± 350ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
55T6582

RoHS

Each
1+0,376 $
10+0,199 $
25+0,163 $
50+0,128 $
100+0,088 $
Plus de tarifs
1.5ohm
MC KNP Series
2W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5mm
12mm
-
-
-
AEC-Q200
17AJ6191

RoHS

Each
1+0,713 $
10+0,513 $
25+0,457 $
50+0,402 $
100+0,344 $
Plus de tarifs
1.5ohm
-
10W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
-
11N6218

RoHS

TT ELECTRONICS / WELWYN
Each
1+1,430 $
10+0,909 $
25+0,729 $
50+0,661 $
100+0,592 $
Plus de tarifs
1.5ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
26M2850

RoHS

TE CONNECTIVITY - CGS
Each
1+5,170 $
25+3,100 $
100+2,590 $
250+2,380 $
500+2,170 $
Plus de tarifs
1.5ohm
SBC Series
17W
± 10%
Radial Leaded
5.1V
Wirewound
± 400ppm/°C
High Power
-
75mm
9mm
-55°C
250°C
-
97K5444

RoHS

Each
10+0,237 $
20+0,209 $
30+0,179 $
50+0,171 $
100+0,161 $
Plus de tarifs
1.5ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
55T6636

RoHS

Each
1+0,376 $
10+0,223 $
25+0,189 $
50+0,153 $
100+0,125 $
Plus de tarifs
1.5ohm
MC KNP Series
3W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5.5mm
16mm
-
-
-
AEC-Q200
38K5290

RoHS

Each
10+0,305 $
25+0,132 $
50+0,105 $
100+0,078 $
500+0,060 $
Plus de tarifs
1.5ohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
1-25 sur 88 articles
sur 4 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK