0
0 articles0,00 $

1.8kohm Through Hole Resistors :

94 produit(s) trouvé(s)
Trouvez une vaste gamme de 1.8kohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Vishay, TE Connectivity - Neohm, Multicomp Pro, Yageo & TT Electronics / Welwyn.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
59K8347

RoHS

Each (Cut from Ammo Pack)
1+0,061 $
10+0,037 $
100+0,031 $
1000+0,026 $
1.8kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
38K0346

RoHS

Date/Lot Code

Each
1+0,141 $
10+0,055 $
25+0,044 $
50+0,033 $
100+0,027 $
Plus de tarifs
1.8kohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
59K8665

RoHS

Each
1+0,189 $
10+0,082 $
25+0,065 $
50+0,048 $
100+0,037 $
Plus de tarifs
1.8kohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-
-
-
78R4841

RoHS

Date/Lot Code

Each
1+0,253 $
10+0,135 $
25+0,111 $
50+0,088 $
100+0,061 $
Plus de tarifs
1.8kohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
High Reliability
2mm
3.7mm
-
-55°C
155°C
-
38K5302

RoHS

Each
1+0,186 $
10+0,081 $
25+0,065 $
50+0,048 $
100+0,037 $
Plus de tarifs
1.8kohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-
-
AEC-Q200
06AK9825

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+11,230 $
25+6,810 $
100+5,730 $
250+5,160 $
500+4,640 $
Plus de tarifs
1.8kohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
-800ppm/°C to +0ppm/°C
High Voltage
7.96mm
19.1mm
-
-55°C
230°C
-
97AC4316

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+0,264 $
10+0,167 $
25+0,125 $
50+0,115 $
100+0,101 $
Plus de tarifs
1.8kohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
94C2287

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,375 $
25+0,177 $
100+0,157 $
250+0,135 $
500+0,121 $
Plus de tarifs
1.8kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
34R4771

RoHS

Date/Lot Code

TE CONNECTIVITY - NEOHM
Each
10+0,236 $
20+0,209 $
30+0,179 $
50+0,170 $
100+0,160 $
Plus de tarifs
1.8kohm
ROX Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
3.5mm
10mm
-
-55°C
235°C
-
59K8247

RoHS

Each
1+0,212 $
10+0,092 $
25+0,074 $
50+0,054 $
100+0,043 $
Plus de tarifs
1.8kohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C
General Purpose
3mm
9mm
-
-55°C
155°C
-
97K4940

RoHS

TT ELECTRONICS / WELWYN
Each
1+0,468 $
10+0,319 $
25+0,267 $
50+0,214 $
100+0,182 $
Plus de tarifs
1.8kohm
MFR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Reliability
3.6mm
9mm
-
-55°C
155°C
-
41K8837

RoHS

Date/Lot Code

Each
1+3,460 $
25+2,340 $
100+2,020 $
250+1,850 $
500+1,750 $
Plus de tarifs
1.8kohm
CPF Series
2W
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Power, Precision
3.68mm
10.8mm
-
-65°C
230°C
-
97AC1527

RoHS

Date/Lot Code

Each
1+1,340 $
10+0,888 $
25+0,691 $
50+0,656 $
100+0,620 $
Plus de tarifs
1.8kohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
84AH6177

RoHS

Each
1+1,080 $
10+0,706 $
25+0,545 $
50+0,512 $
100+0,478 $
Plus de tarifs
1.8kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
49AK5069

RoHS

Date/Lot Code

Each
1+0,139 $
10+0,050 $
25+0,038 $
50+0,036 $
100+0,033 $
Plus de tarifs
1.8kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
49AK7032

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,139 $
25+0,043 $
100+0,038 $
250+0,032 $
500+0,029 $
Plus de tarifs
1.8kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
13AM5571

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,286 $
25+0,138 $
100+0,122 $
250+0,107 $
500+0,097 $
Plus de tarifs
1.8kohm
FMP Series
2W
± 5%
Axial Leaded
500V
Metal Film
± 100ppm/°C
High Power, Flame Proof
3.9mm
9mm
-
-55°C
155°C
-
13AM5550

RoHS

Date/Lot Code

Each
1+0,139 $
10+0,050 $
25+0,038 $
50+0,035 $
100+0,031 $
Plus de tarifs
1.8kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
59K8579

RoHS

Each
1+0,490 $
10+0,258 $
25+0,212 $
50+0,168 $
100+0,114 $
Plus de tarifs
1.8kohm
MCCFR0SJ0xxxA19 Series
2W
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
97AC5597

RoHS

Date/Lot Code

Each
1+3,480 $
10+2,420 $
25+1,890 $
50+1,810 $
100+1,720 $
Plus de tarifs
1.8kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-
-55°C
155°C
-
97AC3629

RoHS

Date/Lot Code

Each
1+3,180 $
10+2,140 $
25+1,610 $
50+1,520 $
100+1,420 $
Plus de tarifs
1.8kohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-
-55°C
155°C
-
97AC5798

RoHS

Date/Lot Code

Each
1+3,460 $
10+2,220 $
25+1,790 $
50+1,650 $
100+1,430 $
Plus de tarifs
1.8kohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
33AH6182

RoHS

Date/Lot Code

Each
1+7,830 $
25+7,460 $
100+6,470 $
250+5,980 $
500+5,310 $
Plus de tarifs
1.8kohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
-
10.16mm
4.6mm
-65°C
150°C
-
34AH0169

RoHS

Each
1+1,960 $
10+0,867 $
25+0,738 $
50+0,723 $
100+0,706 $
Plus de tarifs
1.8kohm
AC-AT Series
5W
± 5%
Axial Leaded
-
Wirewound
+100ppm/K to +180ppm/K
High Power
7.5mm
18mm
-
-55°C
250°C
AEC-Q200
24R5544

RoHS

Each (Cut from Ammo Pack)
1+1,950 $
10+1,310 $
25+1,030 $
50+0,984 $
100+0,938 $
Plus de tarifs
1.8kohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
+100ppm/K to +180ppm/K
High Power
7.5mm
18mm
-
-55°C
250°C
-
1-25 sur 94 articles
sur 4 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK