1.8Mohm Through Hole Resistors :

20 produit(s) trouvé(s)
Trouvez une vaste gamme de 1.8Mohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Vishay, Multicomp Pro & Yageo.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
58K4955

RoHS

Each
1+0,212 $
10+0,092 $
25+0,074 $
50+0,054 $
100+0,043 $
Plus de tarifs
1.8Mohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-1500ppm/°C
General Purpose
3mm
9mm
-55°C
155°C
-
49AK4884

RoHS

Date/Lot Code

Each
1+0,139 $
10+0,053 $
25+0,039 $
50+0,036 $
100+0,032 $
Plus de tarifs
1.8Mohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
33AK3228

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,314 $
25+0,153 $
100+0,136 $
250+0,118 $
500+0,106 $
Plus de tarifs
1.8Mohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
85AH5836

RoHS

Each
1+0,463 $
10+0,297 $
25+0,227 $
50+0,215 $
100+0,204 $
Plus de tarifs
1.8Mohm
VR25 Series
250mW
± 5%
Axial Leaded
1.6kV
Metal Film
± 200ppm/K
High Voltage
2.5mm
7.5mm
-55°C
155°C
AEC-Q200
74M3239

RoHS

MULTICOMP PRO
Each
1+0,733 $
10+0,494 $
25+0,412 $
50+0,328 $
100+0,277 $
Plus de tarifs
1.8Mohm
MGRF Series
2W
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/°C
General Purpose
6mm
17mm
-55°C
155°C
AEC-Q200
25AJ2433

RoHS

Each
10+0,295 $
250+0,128 $
500+0,102 $
1000+0,075 $
5000+0,058 $
1.8Mohm
MC MFFW Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
97K5427

RoHS

Date/Lot Code

Each
1+0,371 $
10+0,235 $
25+0,178 $
50+0,170 $
100+0,160 $
Plus de tarifs
1.8Mohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
85AH5852

RoHS

Each
1+0,791 $
10+0,515 $
25+0,393 $
50+0,374 $
100+0,354 $
Plus de tarifs
1.8Mohm
VR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/K
High Voltage
4mm
12mm
-55°C
155°C
AEC-Q200
38K9352

RoHS

Each
1+0,428 $
10+0,281 $
25+0,213 $
50+0,202 $
100+0,190 $
Plus de tarifs
1.8Mohm
HVR25 Series
250mW
± 5%
Axial Leaded
1.6kV
Metal Film
± 250ppm/°C
High Voltage
2.5mm
7.5mm
-55°C
155°C
-
74M3224

RoHS

MULTICOMP PRO
Each
1+0,534 $
10+0,361 $
25+0,300 $
50+0,239 $
100+0,202 $
Plus de tarifs
1.8Mohm
MGRF Series
1W
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/°C
General Purpose
5.2mm
13mm
-55°C
155°C
AEC-Q200
26M1132

RoHS

Each
10+0,141 $
25+0,055 $
50+0,044 $
100+0,033 $
500+0,027 $
Plus de tarifs
1.8Mohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
97K9632

RoHS

Each
10+0,245 $
20+0,204 $
30+0,164 $
50+0,135 $
100+0,104 $
Plus de tarifs
1.8Mohm
SFR25 Series
400mW
± 5%
Axial Leaded
250V
Metal Film
± 250ppm/°C
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
54R4161

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+0,125 $
10000+0,122 $
15000+0,119 $
25000+0,118 $
50000+0,115 $
Plus de tarifs
1.8Mohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Thin Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
94C4830

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+0,046 $
10000+0,043 $
15000+0,042 $
25000+0,040 $
50000+0,039 $
Plus de tarifs
1.8Mohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
94C1820

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+0,099 $
10000+0,097 $
15000+0,095 $
25000+0,093 $
50000+0,090 $
Plus de tarifs
1.8Mohm
MBB Series
600mW
± 1%
Axial Leaded
300V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
38K9364

RoHS

Each
1+0,662 $
10+0,508 $
25+0,393 $
50+0,328 $
100+0,262 $
Plus de tarifs
1.8Mohm
HVR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Film
± 250ppm/°C
High Voltage
4mm
12mm
-55°C
155°C
-
26M1144

RoHS

Each
5+0,207 $
10+0,091 $
25+0,072 $
50+0,054 $
100+0,041 $
Plus de tarifs
1.8Mohm
MC CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
3.5mm
10mm
-55°C
155°C
-
49AK7040

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+0,038 $
10000+0,035 $
15000+0,033 $
25000+0,032 $
50000+0,031 $
Plus de tarifs
1.8Mohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK5964

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10000+0,033 $
20000+0,032 $
30000+0,031 $
50000+0,029 $
100000+0,028 $
Plus de tarifs
1.8Mohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK4885

RoHS

Each (Supplied on Full Reel)
Bobine complète
10000+0,017 $
1.8Mohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
1-20 sur 20 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK