0
0 articles0,00 $

1.8ohm Through Hole Resistors :

40 produit(s) trouvé(s)
Trouvez une vaste gamme de 1.8ohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Neohm - Te Connectivity, Vishay, Multicomp Pro, TT Electronics / Welwyn & CGS - Te Connectivity.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
86Y0103

RoHS

Each
1+0,304 $
10+0,182 $
25+0,153 $
50+0,126 $
100+0,102 $
Plus de tarifs
1.8ohm
ERX-1 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 350ppm/°C
High Reliability
2.8mm
9mm
-
-
-
-
58K5019

RoHS

Each
1+0,143 $
10+0,057 $
25+0,045 $
50+0,034 $
100+0,027 $
Plus de tarifs
1.8ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 350ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
95W5932

RoHS

Each
1+0,231 $
10+0,189 $
25+0,139 $
50+0,108 $
100+0,077 $
Plus de tarifs
1.8ohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 350ppm/°C
High Reliability
3mm
9mm
-
-55°C
155°C
-
96AC9871

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+0,227 $
1.8ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
33AH7065

RoHS

Date/Lot Code

Each
1+28,810 $
5+27,360 $
10+25,960 $
25+23,520 $
100+21,400 $
Plus de tarifs
1.8ohm
MPT Series
100W
± 1%
TO-247
700V
Thick Film
± 100ppm/°C
High Power
-
15.75mm
4.95mm
-65°C
175°C
-
33AH7119

RoHS

Date/Lot Code

Each
1+11,470 $
25+10,930 $
100+9,470 $
250+8,750 $
500+7,780 $
Plus de tarifs
1.8ohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 100ppm/°C
High Power
-
10.16mm
4.6mm
-65°C
150°C
-
55T6722

RoHS

MULTICOMP PRO
Each
1+0,578 $
10+0,342 $
25+0,288 $
50+0,234 $
100+0,190 $
Plus de tarifs
1.8ohm
MC KNP Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
AEC-Q200
98K3155

RoHS

TT ELECTRONICS / WELWYN
Each
1+3,310 $
10+2,190 $
25+1,760 $
50+1,750 $
100+1,720 $
Plus de tarifs
1.8ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
67X3034

RoHS

TT ELECTRONICS / WELWYN
Each
1+2,330 $
10+1,380 $
25+1,140 $
50+0,976 $
100+0,814 $
Plus de tarifs
1.8ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
200°C
-
84AH6182

RoHS

Date/Lot Code

Each
10+0,143 $
25+0,128 $
50+0,125 $
100+0,121 $
500+0,108 $
Plus de tarifs
1.8ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
59T0005

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each
10+0,119 $
25+0,107 $
100+0,101 $
500+0,094 $
1000+0,092 $
Plus de tarifs
1.8ohm
ROX Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
3.5mm
10mm
-
-55°C
155°C
-
11N6219

RoHS

TT ELECTRONICS / WELWYN
Each
1+1,450 $
10+0,932 $
25+0,740 $
50+0,670 $
100+0,599 $
Plus de tarifs
1.8ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
98K3226

RoHS

TT ELECTRONICS / WELWYN
Each
1+8,080 $
25+2,950 $
100+2,510 $
250+2,200 $
500+2,100 $
Plus de tarifs
1.8ohm
W20 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
97K5453

RoHS

Each
10+0,223 $
25+0,169 $
50+0,160 $
100+0,152 $
500+0,118 $
Plus de tarifs
1.8ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
59T0031

RoHS

NEOHM - TE CONNECTIVITY
Each
10+0,264 $
25+0,202 $
100+0,180 $
500+0,143 $
1000+0,104 $
1.8ohm
ROX Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-
-55°C
155°C
-
38K0343

RoHS

Each
10+0,141 $
25+0,055 $
50+0,044 $
100+0,033 $
500+0,027 $
Plus de tarifs
1.8ohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 350ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
55T7027

RoHS

NEOHM - TE CONNECTIVITY
Each
10+0,372 $
25+0,329 $
100+0,277 $
500+0,251 $
1000+0,234 $
Plus de tarifs
1.8ohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
155°C
-
34R3509

RoHS

CGS - TE CONNECTIVITY
Each
1+2,910 $
10+1,720 $
25+1,410 $
50+1,260 $
100+1,110 $
Plus de tarifs
1.8ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-
-55°C
200°C
-
95W7827

RoHS

NEOHM - TE CONNECTIVITY
Each
10+0,328 $
25+0,175 $
100+0,143 $
500+0,114 $
1000+0,080 $
Plus de tarifs
1.8ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
25AJ2465

RoHS

Date/Lot Code

Each
10+0,295 $
250+0,128 $
500+0,102 $
1000+0,075 $
5000+0,058 $
1.8ohm
-
250mW
± 5%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
17AJ6192

RoHS

Each
1+0,713 $
10+0,513 $
25+0,457 $
50+0,402 $
100+0,344 $
Plus de tarifs
1.8ohm
-
10W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
-
17AJ6129

RoHS

Each
1+0,480 $
250+0,324 $
500+0,270 $
1000+0,214 $
5000+0,182 $
1.8ohm
-
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
65AK2253

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,899 $
25+0,453 $
100+0,416 $
250+0,356 $
500+0,268 $
Plus de tarifs
1.8ohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/K
High Power
5.2mm
19.5mm
-
-55°C
155°C
-
33AK3559

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,364 $
30+0,278 $
100+0,247 $
250+0,203 $
500+0,183 $
Plus de tarifs
1.8ohm
PR02 Series
2W
± 5%
Axial Leaded
500V
Metal Film
± 250ppm/K
High Power
3.9mm
12mm
-
-
-
AEC-Q200
46AM5472

RoHS

NEOHM - TE CONNECTIVITY
Each
1+0,807 $
10+0,528 $
25+0,406 $
100+0,331 $
500+0,264 $
Plus de tarifs
1.8ohm
FWFU Series
3W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
6.5mm
17.5mm
-
-55°C
155°C
-
1-25 sur 40 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK