0
0 articles0,00 $

10mohm Through Hole Resistors :

82 produit(s) trouvé(s)
Trouvez une vaste gamme de 10mohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Vishay, Multicomp Pro, Yageo, Neohm - Te Connectivity & Caddock.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
26R4227

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,516 $
25+0,298 $
50+0,284 $
100+0,270 $
250+0,234 $
Plus de tarifs
10Mohm
VR37 Series
500mW
± 5%
Axial Leaded
-
3.5kV
Metal Foil
± 200ppm/K
High Voltage
4mm
12mm
-
-55°C
155°C
-
24R8885

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,602 $
25+0,292 $
50+0,277 $
100+0,260 $
250+0,226 $
Plus de tarifs
10Mohm
HVR37 Series
500mW
± 1%
Axial Leaded
-
3.5kV
Metal Film
± 200ppm/K
High Voltage
4mm
12mm
-
-55°C
155°C
-
02H2366

RoHS

Date/Lot Code

Each
1+19,260 $
10+13,240 $
25+12,820 $
50+11,290 $
100+10,860 $
10Mohm
Kool-Pak MP900 Series
16W
± 5%
TO-220
-
-
Thick Film
0ppm/°C to +500ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
58K5005

RoHS

Each
1+0,156 $
10+0,084 $
100+0,053 $
1000+0,030 $
10Mohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-1500ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
11N7008

RoHS

Each
1+1,880 $
10+1,230 $
25+0,943 $
50+0,897 $
100+0,850 $
Plus de tarifs
10Mohm
VR68 Series
1W
± 5%
Axial Leaded
-
10kV
Metal Film
± 200ppm/K
High Voltage
6.8mm
19mm
-
-55°C
155°C
-
38K9353

RoHS

Date/Lot Code

Each
1+0,415 $
10+0,265 $
25+0,201 $
50+0,191 $
100+0,180 $
Plus de tarifs
10Mohm
HVR25 Series
250mW
± 5%
Axial Leaded
-
1.6kV
Metal Film
± 200ppm/K
High Voltage
2.5mm
7.5mm
-
-55°C
155°C
-
11R7066

RoHS

Date/Lot Code

Each
1+0,572 $
10+0,335 $
25+0,281 $
50+0,228 $
100+0,184 $
Plus de tarifs
10Mohm
VR25 Series
250mW
± 5%
Axial Leaded
-
1.6kV
Metal Foil
± 200ppm/K
High Voltage
2.5mm
7.5mm
-
-55°C
155°C
AEC-Q200
26R4057

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,602 $
25+0,290 $
50+0,274 $
100+0,258 $
250+0,224 $
Plus de tarifs
10Mohm
HVR37 Series
500mW
± 5%
Axial Leaded
-
3.5kV
Metal Film
± 200ppm/K
High Voltage
4mm
12mm
-
-55°C
155°C
-
26M1133

RoHS

Date/Lot Code

Each
1+0,201 $
10+0,171 $
25+0,126 $
50+0,091 $
100+0,069 $
Plus de tarifs
10Mohm
MC CFR Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
60R3429

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,401 $
25+0,187 $
50+0,177 $
100+0,166 $
250+0,141 $
Plus de tarifs
10Mohm
MRS25 Series
600mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
91Y1557

RoHS

Each
1+68,240 $
5+64,720 $
10+61,190 $
25+56,950 $
50+55,950 $
Plus de tarifs
10Mohm
SHR 4-3825 Series
50W
± 1%
SIP
-
500V
Metal Foil
± 5ppm/K
High Power
-
38mm
6mm
-40°C
130°C
-
99F7944

Date/Lot Code

Each
1+5,430 $
10+5,200 $
25+4,860 $
50+4,650 $
100+4,420 $
Plus de tarifs
10Mohm
RN Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
74M3220

RoHS

Date/Lot Code

MULTICOMP PRO
Each
1+1,230 $
10+1,180 $
25+1,080 $
50+0,998 $
100+0,925 $
Plus de tarifs
10Mohm
MGRF Series
1W
± 5%
Axial Leaded
-
3.5kV
Metal Film
± 200ppm/°C
General Purpose
5.2mm
13mm
-
-55°C
155°C
AEC-Q200
55C3963

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+3,650 $
10Mohm
RN Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
-
20R0641

RoHS

Date/Lot Code

Each
1+0,142 $
10+0,071 $
25+0,055 $
100+0,048 $
500+0,037 $
Plus de tarifs
10Mohm
CFR Series
330mW
± 5%
Axial Leaded
-
250V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
84AH8540

RoHS

Each
10+0,837 $
25+0,658 $
50+0,629 $
100+0,598 $
500+0,538 $
10Mohm
RK Series
250mW
± 1%
Axial Leaded
-
500V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-
-55°C
155°C
-
66K6872

RoHS

Date/Lot Code

Each
1+6,970 $
10+6,160 $
25+5,720 $
50+5,240 $
100+4,660 $
Plus de tarifs
10Mohm
Slim-Mox Series
1.5W
± 1%
Radial Leaded
-
10kV
Thick Film
± 25ppm/°C
Precision
-
27.43mm
2.4mm
-55°C
110°C
-
65AC3596

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+0,830 $
10Mohm
VR37 Series
500mW
± 1%
Axial Leaded
-
3.5kV
Metal Film
± 200ppm/K
High Voltage
4mm
12mm
-
-55°C
155°C
AEC-Q200
29AK1982

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5+0,098 $
250+0,074 $
500+0,067 $
1000+0,060 $
5000+0,055 $
10Mohm
-
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-
-55°C
155°C
-
67AK8364

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,716 $
25+0,340 $
50+0,324 $
100+0,308 $
250+0,269 $
Plus de tarifs
10Mohm
VR37 Series
500mW
± 1%
Axial Leaded
-
3.5kV
Metal Film
± 200ppm/°C
High Voltage
4mm
12mm
-
-55°C
155°C
AEC-Q200
49AK5788

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,587 $
25+0,334 $
50+0,266 $
100+0,196 $
250+0,160 $
10Mohm
HHV Series
250mW
± 1%
Axial Leaded
-
1.6kV
Metal Film
± 200ppm/°C
High Voltage
2.4mm
6.3mm
-
-55°C
155°C
-
67AK8362

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+0,516 $
10Mohm
VR25 Series
250mW
± 1%
Axial Leaded
-
1.6kV
-
± 200ppm/K
High Voltage
2.5mm
7.5mm
-
-55°C
155°C
AEC-Q200
49AK4889

RoHS

Date/Lot Code

Each
1+0,273 $
10+0,119 $
25+0,087 $
50+0,067 $
100+0,049 $
Plus de tarifs
10Mohm
CFR Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
49AK5323

RoHS

Date/Lot Code

Each
1+0,187 $
10+0,152 $
25+0,110 $
50+0,087 $
100+0,060 $
Plus de tarifs
10Mohm
CFR Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
3.3mm
9mm
-
-55°C
155°C
AEC-Q200
66K6875

RoHS

Each
1+8,730 $
10+7,720 $
25+7,160 $
50+6,580 $
100+5,860 $
Plus de tarifs
10Mohm
Slim-Mox Series
2W
± 1%
Radial Leaded
-
10kV
Thick Film
± 25ppm/°C
Precision
-
27.43mm
2.4mm
-55°C
110°C
-
1-25 sur 82 articles
sur 4 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK