0
0 articles0,00 $

120ohm Through Hole Resistors :

187 produit(s) trouvé(s)
Trouvez une vaste gamme de 120ohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Vishay, Yageo, Multicomp Pro, TE Connectivity - Neohm & TT Electronics / Welwyn.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
38K0333

RoHS

Each
1+0,141 $
10+0,055 $
25+0,044 $
50+0,033 $
100+0,027 $
Plus de tarifs
120ohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
58K5088

RoHS

Each
1+0,119 $
10+0,047 $
25+0,038 $
50+0,028 $
100+0,023 $
Plus de tarifs
120ohm
MCCFR0W8J Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-450ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
58K3804

RoHS

Each (Cut from Ammo Pack)
1+0,091 $
50+0,054 $
100+0,045 $
500+0,037 $
1000+0,031 $
Plus de tarifs
120ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
58K5008

RoHS

Each
1+0,143 $
10+0,057 $
25+0,045 $
50+0,034 $
100+0,027 $
Plus de tarifs
120ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
97M6270

RoHS

Each
1+0,737 $
10+0,497 $
25+0,415 $
50+0,329 $
100+0,277 $
Plus de tarifs
120ohm
MCMF Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.5mm
3.5mm
-
-
-
-
99M0844

RoHS

Each
1+0,331 $
10+0,175 $
25+0,143 $
50+0,114 $
100+0,078 $
Plus de tarifs
120ohm
MCMF Series
1W
± 5%
Axial Leaded
500V
Metal Film
+/-250ppm/°C
Precision
5mm
12mm
-
-
-
-
26R3981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,278 $
25+0,129 $
100+0,115 $
250+0,099 $
500+0,089 $
Plus de tarifs
120ohm
CCF07 Series
500mW
± 2%
Axial Leaded
250V
Metal Film
± 100ppm/K
Flame Proof
2.29mm
7.5mm
-
-65°C
150°C
-
38K0264

RoHS

Date/Lot Code

Each
1+0,207 $
10+0,091 $
25+0,072 $
50+0,054 $
100+0,041 $
Plus de tarifs
120ohm
MC CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-
-55°C
155°C
-
58K3732

RoHS

Each
1+0,293 $
10+0,126 $
25+0,101 $
50+0,075 $
100+0,057 $
Plus de tarifs
120ohm
MCMF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.6mm
10mm
-
-55°C
155°C
-
38K5280

RoHS

Date/Lot Code

Each
1+0,186 $
10+0,081 $
25+0,065 $
50+0,048 $
100+0,037 $
Plus de tarifs
120ohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
95W5717

RoHS

Each
1+0,142 $
10+0,079 $
25+0,067 $
50+0,058 $
100+0,053 $
Plus de tarifs
120ohm
CFR Series
250mW
± 5%
Axial Leaded
200V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
1.85mm
3.5mm
-
-55°C
155°C
-
25AJ2336

RoHS

Each
10+0,165 $
250+0,065 $
500+0,053 $
1000+0,038 $
5000+0,031 $
120ohm
MC MFFW Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
94C2305

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,378 $
25+0,202 $
100+0,158 $
250+0,136 $
500+0,122 $
Plus de tarifs
120ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
52P3493

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+7,580 $
25+4,090 $
100+3,740 $
250+3,360 $
500+3,350 $
Plus de tarifs
120ohm
RS Series
3W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
Precision
15.8mm
4.75mm
-
-65°C
350°C
-
78R4880

RoHS

Each
5000+0,186 $
10000+0,182 $
15000+0,179 $
25000+0,175 $
50000+0,171 $
Plus de tarifs
120ohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
38K5410

RoHS

Each
1+0,166 $
10+0,072 $
25+0,058 $
50+0,043 $
100+0,033 $
Plus de tarifs
120ohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
50C8087

Date/Lot Code

Each
1+7,980 $
25+4,990 $
100+3,660 $
250+3,270 $
500+3,180 $
Plus de tarifs
120ohm
RLR Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 100ppm/°C
High Reliability
2.29mm
7.62mm
-
-65°C
150°C
-
38K5150

RoHS

Each
1+0,288 $
10+0,125 $
25+0,101 $
50+0,074 $
100+0,057 $
Plus de tarifs
120ohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
78R4786

RoHS

Date/Lot Code

Each
2000+0,446 $
4000+0,299 $
6000+0,247 $
10000+0,181 $
20000+0,152 $
Plus de tarifs
120ohm
MFP Series
2W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
4mm
10mm
-
-55°C
155°C
-
65K3612

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+5,350 $
25+3,130 $
100+2,740 $
250+2,450 $
500+2,430 $
Plus de tarifs
120ohm
CW Series
10W
± 5%
Axial Leaded
-
Wirewound
± 30ppm/°C
High Power
9.52mm
47.62mm
-
-65°C
350°C
-
59C0803
Each
100+0,347 $
200+0,323 $
300+0,300 $
500+0,266 $
1000+0,234 $
Plus de tarifs
120ohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
10.8mm
-
-65°C
175°C
MIL-R-10509
45X4653

RoHS

Date/Lot Code

Each
1+0,172 $
10+0,075 $
25+0,060 $
50+0,044 $
100+0,034 $
Plus de tarifs
120ohm
MC MF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
06AK9833

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+11,610 $
25+7,050 $
100+5,940 $
250+5,350 $
500+4,810 $
Plus de tarifs
120ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
-800ppm/°C to +0ppm/°C
High Voltage
7.96mm
19.1mm
-
-55°C
230°C
-
84AH6308

RoHS

Each
1+1,230 $
10+0,753 $
25+0,617 $
50+0,543 $
100+0,470 $
Plus de tarifs
120ohm
MBE Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 50ppm/K
General Purpose
4.2mm
11.9mm
-
-55°C
155°C
AEC-Q200
95W7706

RoHS

TE CONNECTIVITY - NEOHM
Each
1+0,143 $
10+0,053 $
25+0,049 $
50+0,047 $
100+0,046 $
Plus de tarifs
120ohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-
-55°C
155°C
-
1-25 sur 187 articles
sur 8 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK