0
0 articles0,00 $

150kohm Through Hole Resistors :

96 produit(s) trouvé(s)
Trouvez une vaste gamme de 150kohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Vishay, Multicomp Pro, TE Connectivity - Neohm, Yageo & TT Electronics / Welwyn.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
58K5017

RoHS

Each
1+0,143 $
10+0,057 $
25+0,045 $
50+0,034 $
100+0,027 $
Plus de tarifs
150kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
38K5424

RoHS

Date/Lot Code

Each
1+0,166 $
10+0,072 $
25+0,058 $
50+0,043 $
100+0,033 $
Plus de tarifs
150kohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
38K5294

RoHS

Date/Lot Code

Each
1+0,186 $
10+0,081 $
25+0,065 $
50+0,048 $
100+0,037 $
Plus de tarifs
150kohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
94C3743

RoHS

Date/Lot Code

Each
500+0,350 $
1000+0,343 $
1500+0,336 $
2500+0,329 $
5000+0,322 $
Plus de tarifs
150kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-
-55°C
155°C
-
58K3814

RoHS

Each (Cut from Ammo Pack)
1+0,091 $
50+0,054 $
100+0,045 $
500+0,037 $
1000+0,031 $
Plus de tarifs
150kohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
41K8845

RoHS

Date/Lot Code

Each
1+12,670 $
5+12,170 $
10+11,630 $
25+10,960 $
100+10,600 $
Plus de tarifs
150kohm
CPF Series
2W
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Power, Precision
3.68mm
10.8mm
-
-65°C
230°C
-
97K8547

RoHS

TT ELECTRONICS / WELWYN
Each
1+4,720 $
25+2,560 $
100+2,320 $
250+1,990 $
500+1,780 $
Plus de tarifs
150kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-
-55°C
155°C
-
84R1420

RoHS

Each
100+0,373 $
200+0,338 $
300+0,304 $
500+0,270 $
1000+0,246 $
Plus de tarifs
150kohm
CMF Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 50ppm/°C
Precision
3.68mm
8.74mm
-
-65°C
175°C
-
94C3343

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,143 $
25+0,109 $
100+0,104 $
250+0,097 $
500+0,087 $
Plus de tarifs
150kohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-
-55°C
155°C
-
94C2312

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,378 $
25+0,202 $
100+0,158 $
250+0,136 $
500+0,122 $
Plus de tarifs
150kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
58K3740

RoHS

Each
1+0,293 $
10+0,126 $
25+0,101 $
50+0,075 $
100+0,057 $
Plus de tarifs
150kohm
MCMF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.6mm
10mm
-
-55°C
155°C
-
22R2157

RoHS

Date/Lot Code

Each
1+0,699 $
10+0,538 $
25+0,413 $
50+0,381 $
100+0,220 $
Plus de tarifs
150kohm
RR Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 300ppm/°C
High Power
5mm
15mm
-
-55°C
155°C
-
84AH5087

RoHS

Date/Lot Code

Each
1+0,174 $
10+0,111 $
25+0,083 $
50+0,078 $
100+0,074 $
Plus de tarifs
150kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
0ppm/°C to -700ppm/°C
General Purpose
2.3mm
6.1mm
-
-55°C
155°C
-
86AJ8945

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+1,130 $
10+0,801 $
25+0,711 $
50+0,623 $
100+0,530 $
Plus de tarifs
150kohm
MCRC Series
250mW
± 10%
Axial Leaded
250V
Carbon Composition
-
General Purpose
2.4mm
6.3mm
-
-
-
-
33AK3476

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,269 $
25+0,132 $
100+0,118 $
250+0,102 $
500+0,092 $
Plus de tarifs
150kohm
MRS16 Series
400mW
± 1%
Axial Leaded
200V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
1.6mm
3.6mm
-
-55°C
155°C
-
49AK6658

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,141 $
25+0,045 $
100+0,039 $
250+0,034 $
500+0,031 $
Plus de tarifs
150kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
49AK6047

RoHS

Date/Lot Code

Each
1+0,141 $
10+0,060 $
25+0,045 $
50+0,042 $
100+0,039 $
Plus de tarifs
150kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
49AK4906

RoHS

Date/Lot Code

Each
1+0,140 $
10+0,050 $
25+0,038 $
50+0,036 $
100+0,034 $
Plus de tarifs
150kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
49AK5087

RoHS

Date/Lot Code

Each
1+0,140 $
10+0,050 $
25+0,038 $
50+0,036 $
100+0,034 $
Plus de tarifs
150kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
28M8595

RoHS

Date/Lot Code

Each
1+0,546 $
10+0,451 $
25+0,396 $
50+0,364 $
100+0,344 $
Plus de tarifs
150kohm
MBE Series
1W
± 1%
Axial Leaded
500V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
4.2mm
11.9mm
-
-55°C
155°C
AEC-Q200
49AK7069

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,294 $
25+0,097 $
100+0,053 $
250+0,041 $
500+0,034 $
Plus de tarifs
150kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
58K4949

RoHS

Each
1+0,212 $
10+0,092 $
25+0,074 $
50+0,054 $
100+0,043 $
Plus de tarifs
150kohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C
General Purpose
3mm
9mm
-
-55°C
155°C
-
50C9117

Date/Lot Code

Each
1+2,620 $
10+1,600 $
25+1,470 $
50+1,310 $
100+1,160 $
Plus de tarifs
150kohm
RLR Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 100ppm/°C
High Reliability
2.29mm
7.62mm
-
-65°C
150°C
-
82AH7491

RoHS

Each
10+0,080 $
20+0,070 $
30+0,060 $
50+0,057 $
100+0,053 $
Plus de tarifs
150kohm
MF0 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Stability
2.4mm
6.3mm
-
-55°C
155°C
-
25AJ2408

RoHS

Each
10+0,165 $
250+0,065 $
500+0,053 $
1000+0,038 $
5000+0,031 $
150kohm
MC MFFW Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
1-25 sur 96 articles
sur 4 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK