0
0 articles0,00 $

150ohm Through Hole Resistors :

223 produit(s) trouvé(s)
Trouvez une vaste gamme de 150ohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Vishay, Multicomp Pro, TE Connectivity - Neohm, TT Electronics / Welwyn & TE Connectivity - Cgs.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
58K5014

RoHS

Each
1+0,143 $
10+0,057 $
25+0,045 $
50+0,034 $
100+0,027 $
Plus de tarifs
150ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
38K0339

RoHS

Date/Lot Code

Each
1+0,141 $
10+0,055 $
25+0,044 $
50+0,033 $
100+0,027 $
Plus de tarifs
150ohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
99M0845

RoHS

Each
1+0,331 $
10+0,175 $
25+0,143 $
50+0,114 $
100+0,078 $
Plus de tarifs
150ohm
MCMF Series
1W
± 5%
Axial Leaded
500V
Metal Film
+/-250ppm/°C
Precision
5mm
12mm
-
-
-
-
38K5291

RoHS

Date/Lot Code

Each
1+0,186 $
10+0,081 $
25+0,065 $
50+0,048 $
100+0,037 $
Plus de tarifs
150ohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
55T6763

RoHS

MULTICOMP PRO
Each
1+0,988 $
10+0,709 $
25+0,632 $
50+0,557 $
100+0,474 $
Plus de tarifs
150ohm
MC KNP Series
7W
± 1%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Flame Proof
8.5mm
25mm
-
-
-
AEC-Q200
58K3811

RoHS

Each
1+0,189 $
10+0,082 $
25+0,065 $
50+0,048 $
100+0,037 $
Plus de tarifs
150ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
38K0442

RoHS

MULTICOMP PRO
Each
10+0,270 $
25+0,160 $
50+0,135 $
100+0,111 $
500+0,089 $
Plus de tarifs
150ohm
MC CFR Series
2W
± 5%
Axial Leaded
500V
Carbon Film
± 450ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
83F1354
Each
100+0,395 $
200+0,389 $
300+0,382 $
500+0,347 $
1000+0,335 $
Plus de tarifs
150ohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
95W7860

RoHS

Date/Lot Code

TE CONNECTIVITY - NEOHM
Each
1+0,144 $
10+0,062 $
25+0,055 $
50+0,053 $
100+0,052 $
Plus de tarifs
150ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
94C4910

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,224 $
25+0,102 $
100+0,090 $
250+0,077 $
500+0,069 $
Plus de tarifs
150ohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-
-55°C
155°C
-
94C2456

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,574 $
25+0,312 $
100+0,246 $
250+0,214 $
500+0,193 $
Plus de tarifs
150ohm
PR02 Series
2W
± 5%
Axial Leaded
500V
Metal Film
± 250ppm/°C
High Power
3.9mm
12mm
-
-55°C
155°C
AEC-Q200
65K2672

RoHS

Date/Lot Code

Each
1+5,150 $
25+3,280 $
100+2,690 $
250+2,350 $
500+2,170 $
Plus de tarifs
150ohm
RS Series
3W
± 1%
Axial Leaded
-
Ceramic
± 20ppm/°C
Precision
15.8mm
4.75mm
-
-65°C
250°C
MIL-PRF-26
25AJ2338

RoHS

Each
10+0,151 $
250+0,065 $
500+0,053 $
1000+0,038 $
5000+0,030 $
150ohm
MC MFFW Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
06AK9837

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+13,940 $
25+8,130 $
100+6,400 $
250+5,530 $
500+5,330 $
Plus de tarifs
150ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
-800ppm/°C to +0ppm/°C
High Voltage
7.96mm
19.1mm
-
-55°C
230°C
-
26R4018

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,610 $
25+0,896 $
100+0,721 $
250+0,633 $
500+0,578 $
Plus de tarifs
150ohm
CMF Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.65mm
3.81mm
-
-65°C
175°C
-
71M1117

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,910 $
25+1,950 $
100+1,890 $
250+1,740 $
500+1,580 $
Plus de tarifs
150ohm
CCF60 Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/K
Flame Proof
3.53mm
10.16mm
-
-65°C
165°C
-
74M3368

RoHS

MULTICOMP PRO
Each
1+1,140 $
10+0,815 $
25+0,727 $
50+0,639 $
100+0,547 $
Plus de tarifs
150ohm
MOR Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
High Stability
8.5mm
32mm
-
-55°C
155°C
AEC-Q200
24R5538

RoHS

Each
1+1,750 $
10+1,380 $
25+1,270 $
50+1,160 $
100+1,040 $
Plus de tarifs
150ohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-
-55°C
250°C
-
38K5161

RoHS

Each
1+0,288 $
10+0,125 $
25+0,101 $
50+0,074 $
100+0,057 $
Plus de tarifs
150ohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
78K5159

RoHS

TT ELECTRONICS / WELWYN
Each
1+3,780 $
25+2,000 $
100+1,680 $
250+1,470 $
500+1,410 $
Plus de tarifs
150ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
16R2032

RoHS

Each
1+0,716 $
10+0,513 $
25+0,457 $
50+0,402 $
100+0,344 $
Plus de tarifs
150ohm
MCPR Series
10W
± 5%
Axial Leaded
-
Wirewound
± 350ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
-
83F1634
Each
1+0,893 $
25+0,438 $
100+0,368 $
250+0,365 $
500+0,363 $
Plus de tarifs
150ohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-
-65°C
175°C
-
58K3738

RoHS

Each
1+0,293 $
10+0,126 $
25+0,101 $
50+0,075 $
100+0,057 $
Plus de tarifs
150ohm
MCMF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.6mm
10mm
-
-55°C
155°C
-
94C2313

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,378 $
25+0,178 $
100+0,158 $
250+0,136 $
500+0,122 $
Plus de tarifs
150ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
38K5421

RoHS

Date/Lot Code

Each
1+0,166 $
10+0,072 $
25+0,058 $
50+0,043 $
100+0,033 $
Plus de tarifs
150ohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
1-25 sur 223 articles
sur 9 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK