0
0 articles0,00 $

15ohm Through Hole Resistors :

168 produit(s) trouvé(s)
Trouvez une vaste gamme de 15ohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Vishay, Multicomp Pro, Neohm - Te Connectivity, CGS - Te Connectivity & TT Electronics / Welwyn.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
55T6720

RoHS

Date/Lot Code

MULTICOMP PRO
Each
1+0,578 $
10+0,342 $
25+0,288 $
50+0,234 $
100+0,190 $
Plus de tarifs
15ohm
MC KNP Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
AEC-Q200
55T6638

RoHS

MULTICOMP PRO
Each
1+0,375 $
10+0,222 $
25+0,187 $
50+0,152 $
100+0,124 $
Plus de tarifs
15ohm
MC KNP Series
3W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5.5mm
16mm
-
-
-
AEC-Q200
38K0441

RoHS

MULTICOMP PRO
Each
1+0,486 $
10+0,256 $
25+0,210 $
50+0,166 $
100+0,114 $
Plus de tarifs
15ohm
MC CFR Series
2W
± 5%
Axial Leaded
500V
Carbon Film
± 450ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
58K3810

RoHS

Each
1+0,189 $
10+0,082 $
25+0,065 $
50+0,048 $
100+0,037 $
Plus de tarifs
15ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
06AK9835

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+12,820 $
25+7,480 $
100+5,890 $
250+5,080 $
500+5,000 $
Plus de tarifs
15ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
-800ppm/°C to +0ppm/°C
High Voltage
7.96mm
19.1mm
-
-55°C
230°C
-
38K5289

RoHS

Each
1+0,186 $
10+0,081 $
25+0,065 $
50+0,048 $
100+0,037 $
Plus de tarifs
15ohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
25AJ2314

RoHS

Each
10+0,165 $
250+0,065 $
500+0,053 $
1000+0,038 $
5000+0,031 $
15ohm
MC MFFW Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
16R2135

RoHS

Each
1+1,680 $
10+1,300 $
25+1,200 $
50+1,090 $
100+0,968 $
Plus de tarifs
15ohm
MCPR Series
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
64mm
14.5mm
-55°C
155°C
-
38K5159

RoHS

Date/Lot Code

Each
1+0,288 $
10+0,125 $
25+0,101 $
50+0,074 $
100+0,057 $
Plus de tarifs
15ohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
55T6620

RoHS

Date/Lot Code

Each
1+0,332 $
10+0,197 $
25+0,166 $
50+0,135 $
100+0,109 $
Plus de tarifs
15ohm
MC KNP Series
2W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5.5mm
16mm
-
-
-
AEC-Q200
16R7468

RoHS

Each
1+2,270 $
10+1,430 $
25+1,200 $
50+1,110 $
100+1,020 $
Plus de tarifs
15ohm
SQ Series
10W
± 5%
Radial Leaded
-
Metal Film
± 300ppm/°C
High Power
-
9mm
13mm
-55°C
250°C
-
74M3322

RoHS

Date/Lot Code

MULTICOMP PRO
Each
1+0,220 $
10+0,115 $
25+0,095 $
50+0,075 $
100+0,051 $
Plus de tarifs
15ohm
MOR Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
High Stability
3.5mm
10mm
-
-55°C
155°C
-
24W5074

RoHS

NEOHM - TE CONNECTIVITY
Each
10+1,320 $
25+1,030 $
50+0,987 $
100+0,940 $
500+0,797 $
Plus de tarifs
15ohm
EP Series
7W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
25mm
-
-55°C
155°C
-
53M5136

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,341 $
25+0,160 $
100+0,143 $
250+0,125 $
500+0,112 $
Plus de tarifs
15ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
97AC4944

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+1,310 $
10+0,885 $
25+0,697 $
50+0,616 $
100+0,534 $
Plus de tarifs
15ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
13T1799

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,740 $
25+1,400 $
100+1,270 $
250+1,120 $
500+1,050 $
Plus de tarifs
15ohm
WH Series
5W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
High Power
7.5mm
20mm
-
-50°C
150°C
-
13AM5572

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,293 $
25+0,141 $
100+0,125 $
250+0,109 $
500+0,099 $
Plus de tarifs
15ohm
FMP Series
2W
± 5%
Axial Leaded
500V
Metal Film
± 100ppm/°C
High Power, Flame Proof
3.9mm
9mm
-
-55°C
155°C
-
29AM8123

RoHS

Date/Lot Code

Each
1+8,830 $
25+6,870 $
100+6,110 $
250+5,910 $
500+5,820 $
Plus de tarifs
15ohm
LTO 100 Series
100W
± 5%
TO-247
375V
Thick Film
+/-150ppm/°C
High Power
-
15.76mm
5mm
-55°C
175°C
AEC-Q200
41K8886

RoHS

Date/Lot Code

Each
1+7,780 $
25+7,460 $
100+6,960 $
250+6,650 $
500+2,830 $
Plus de tarifs
15ohm
CPF Series
3W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
High Power, Precision
4.57mm
16.51mm
-
-65°C
230°C
-
58K5013

RoHS

Each
1+0,143 $
10+0,057 $
25+0,045 $
50+0,034 $
100+0,027 $
Plus de tarifs
15ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
64K7724

RoHS

Date/Lot Code

Each
1+1,850 $
10+1,210 $
25+0,932 $
50+0,905 $
100+0,876 $
Plus de tarifs
15ohm
TWW Series
5W
± 5%
Radial Leaded
350V
Wirewound
± 400ppm/°C
High Power
-
13mm
9mm
-55°C
275°C
-
64K7974

RoHS

Date/Lot Code

Each
1+6,180 $
25+3,410 $
100+3,120 $
250+2,780 $
500+2,570 $
Plus de tarifs
15ohm
20 Series
10W
± 5%
Axial Leaded
720V
Wirewound
± 30ppm/°C
High Power
10mm
47.2mm
-
-
-
-
64K8269

RoHS

Date/Lot Code

Each
1+5,960 $
25+2,490 $
100+2,220 $
250+2,190 $
500+2,140 $
Plus de tarifs
15ohm
20 Series
5W
± 5%
Axial Leaded
330V
Ceramic
± 30ppm/°C
High Power
7mm
25.8mm
-
-
-
-
41K8844

RoHS

Date/Lot Code

Each
1+7,780 $
25+7,460 $
100+6,960 $
250+6,650 $
500+1,270 $
Plus de tarifs
15ohm
CPF Series
2W
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Power, Precision
3.68mm
10.8mm
-
-65°C
230°C
-
97AC0419

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+0,227 $
15ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
1-25 sur 168 articles
sur 7 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK