0
0 articles0,00 $

180ohm Through Hole Resistors :

108 produit(s) trouvé(s)
Trouvez une vaste gamme de 180ohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : TE Connectivity - Neohm, Multicomp Pro, Vishay, Yageo & TT Electronics / Welwyn.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
58K3818

RoHS

Each
1+0,189 $
10+0,082 $
25+0,065 $
50+0,048 $
100+0,037 $
Plus de tarifs
180ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
38K5301

RoHS

Date/Lot Code

Each
1+0,186 $
10+0,081 $
25+0,065 $
50+0,048 $
100+0,037 $
Plus de tarifs
180ohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-
-
AEC-Q200
82AH7427

RoHS

Each
1+0,142 $
10+0,061 $
25+0,046 $
50+0,043 $
100+0,040 $
Plus de tarifs
180ohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
-
94C2321

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,389 $
25+0,211 $
100+0,165 $
250+0,143 $
500+0,128 $
Plus de tarifs
180ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
06AK9841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+11,370 $
25+7,050 $
100+5,940 $
250+5,240 $
500+5,120 $
Plus de tarifs
180ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
-800ppm/°C to +0ppm/°C
High Voltage
7.96mm
19.1mm
-
-55°C
230°C
-
53M5220

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,574 $
25+0,312 $
100+0,246 $
250+0,197 $
500+0,178 $
Plus de tarifs
180ohm
PR02 Series
2W
± 5%
Axial Leaded
500V
Metal Film
± 250ppm/°C
High Power
3.9mm
12mm
-
-55°C
155°C
AEC-Q200
65K3621

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,730 $
25+3,270 $
100+2,700 $
250+2,420 $
500+2,240 $
Plus de tarifs
180ohm
CW Series
10W
± 5%
Axial Leaded
-
Wirewound
± 30ppm/°C
High Power
9.52mm
47.62mm
-
-65°C
350°C
-
65K3506

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+4,450 $
25+2,280 $
100+1,930 $
250+1,680 $
500+1,540 $
Plus de tarifs
180ohm
CW Series
5W
± 5%
Axial Leaded
-
Ceramic
± 30ppm/°C
High Power
7.92mm
25.4mm
-
-65°C
350°C
-
94C3752

RoHS

Each
500+0,350 $
1000+0,340 $
1500+0,332 $
2500+0,322 $
5000+0,315 $
Plus de tarifs
180ohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-
-55°C
155°C
-
58K5021

RoHS

Each (Cut from Ammo Pack)
1+0,061 $
10+0,037 $
100+0,031 $
1000+0,026 $
180ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
49AK4915

RoHS

Date/Lot Code

Each
1+0,139 $
10+0,050 $
25+0,038 $
50+0,036 $
100+0,033 $
Plus de tarifs
180ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
49AK5701

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,286 $
25+0,138 $
100+0,122 $
250+0,107 $
500+0,097 $
Plus de tarifs
180ohm
FMP Series
2W
± 5%
Axial Leaded
500V
Metal Film
-
High Power, Flame Proof
3.9mm
9mm
-
-55°C
155°C
-
49AK5092

RoHS

Date/Lot Code

Each
1+0,139 $
10+0,050 $
25+0,038 $
50+0,036 $
100+0,033 $
Plus de tarifs
180ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
49AK7081

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,140 $
25+0,049 $
100+0,038 $
250+0,032 $
500+0,028 $
Plus de tarifs
180ohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
49AK5220

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+0,139 $
10+0,050 $
25+0,038 $
50+0,036 $
100+0,033 $
Plus de tarifs
180ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
01H0169

RoHS

Each (Cut from Ammo Pack)
1+1,480 $
10+1,060 $
25+0,942 $
50+0,826 $
100+0,700 $
Plus de tarifs
180ohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-
-55°C
250°C
-
97AC3336

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+1,130 $
10+0,738 $
25+0,577 $
50+0,539 $
100+0,502 $
Plus de tarifs
180ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
99M0846

RoHS

Each
1+0,331 $
10+0,175 $
25+0,143 $
50+0,114 $
100+0,078 $
Plus de tarifs
180ohm
MCMF Series
1W
± 5%
Axial Leaded
500V
Metal Film
+/-250ppm/°C
Precision
5mm
12mm
-
-
-
-
96AC8665

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+0,264 $
10+0,167 $
25+0,125 $
50+0,118 $
100+0,110 $
Plus de tarifs
180ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
58K4952

RoHS

Each
1+0,212 $
10+0,092 $
25+0,074 $
50+0,054 $
100+0,043 $
Plus de tarifs
180ohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C
General Purpose
3mm
9mm
-
-55°C
155°C
-
96AC9867

RoHS

Date/Lot Code

Each
1+3,060 $
10+2,670 $
25+2,210 $
50+1,830 $
100+1,680 $
Plus de tarifs
180ohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-
-55°C
155°C
-
97AC2798

RoHS

Date/Lot Code

Each
1+3,590 $
10+2,290 $
25+1,810 $
50+1,670 $
100+1,470 $
Plus de tarifs
180ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
96AC8024

RoHS

Date/Lot Code

Each
1+2,360 $
10+2,070 $
25+1,710 $
50+1,540 $
100+1,420 $
Plus de tarifs
180ohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-
-55°C
155°C
-
33AH7074

RoHS

Date/Lot Code

Each
1+17,720 $
5+16,800 $
10+15,620 $
25+13,710 $
100+12,770 $
Plus de tarifs
180ohm
MPT Series
100W
± 1%
TO-247
700V
Thick Film
± 50ppm/°C
High Power
-
15.75mm
4.95mm
-65°C
175°C
-
33AH6187

RoHS

Date/Lot Code

Each
1+9,210 $
25+8,780 $
100+7,600 $
250+6,470 $
500+5,740 $
Plus de tarifs
180ohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
-
10.16mm
4.6mm
-65°C
150°C
-
1-25 sur 108 articles
sur 5 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK