0
0 articles0,00 $

1ohm Through Hole Resistors :

235 produit(s) trouvé(s)
Trouvez une vaste gamme de 1ohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Vishay, Multicomp Pro, TT Electronics / Welwyn, Yageo & Neohm - Te Connectivity.

Trouvez une vaste gamme de 1ohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Vishay, Multicomp Pro, TT Electronics / Welwyn, Yageo & Neohm - Te Connectivity.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Height
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
38K5268

RoHS

Date/Lot Code

Each
1+0,377 $
10+0,292 $
25+0,223 $
50+0,166 $
100+0,124 $
Plus de tarifs
1ohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
6.8mm
-
-55°C
155°C
-
65K2649

RoHS

Date/Lot Code

Each
1+7,080 $
10+4,300 $
25+4,120 $
50+3,910 $
100+3,550 $
Plus de tarifs
1ohm
RS Series
5W
± 1%
Axial Leaded
-
Ceramic
± 50ppm/°C
Precision
-
25.4mm
7.92mm
-
-65°C
250°C
MIL-PRF-26
41K8838

RoHS

Date/Lot Code

Each
1+6,130 $
10+5,700 $
25+5,700 $
50+5,690 $
100+5,690 $
Plus de tarifs
1ohm
CPF Series
2W
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Power, Precision
-
3.68mm
10.8mm
-
-65°C
230°C
-
94C2288

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,416 $
25+0,198 $
50+0,173 $
100+0,145 $
250+0,123 $
Plus de tarifs
1ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
-
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
73K1964

RoHS

Each
1+21,590 $
10+18,000 $
25+17,160 $
50+16,680 $
100+16,070 $
Plus de tarifs
1ohm
Kool-Pak MP9000 Series
100W
± 1%
TO-247
-
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
-
15.75mm
4.95mm
-55°C
175°C
-
40M8176

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+0,643 $
1ohm
CAW Series
10W
± 5%
Axial Leaded
-
Ceramic
± 400ppm/°C
Flame Proof
-
-
50mm
11mm
-55°C
275°C
-
02H2377

RoHS

Each
1+7,950 $
10+6,110 $
25+5,690 $
50+5,410 $
100+5,220 $
Plus de tarifs
1ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
-
10.41mm
3.18mm
-55°C
150°C
-
99M0854

RoHS

Each
1+0,276 $
10+0,134 $
100+0,080 $
1000+0,052 $
1ohm
MCMF Series
2W
± 5%
Axial Leaded
500V
Metal Film
+/-250ppm/°C
Precision
-
5.5mm
16mm
-
-
-
-
58K4998

RoHS

Each
1+0,156 $
10+0,084 $
100+0,053 $
1000+0,030 $
1ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 350ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
38K0255

RoHS

Each
1+0,330 $
10+0,281 $
25+0,205 $
50+0,148 $
100+0,112 $
Plus de tarifs
1ohm
MC CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 350ppm/°C
General Purpose
-
3.5mm
10mm
-
-55°C
155°C
-
65K2394

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,130 $
10+1,410 $
25+1,080 $
1ohm
CPF Series
2W
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Power, Precision
-
3.68mm
10.8mm
-
-65°C
230°C
-
41K8877

RoHS

Date/Lot Code

Each
1+0,714 $
1ohm
CPF Series
3W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
High Power, Precision
-
4.57mm
16.51mm
-
-65°C
230°C
-
65K3606

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+4,980 $
10+3,120 $
1ohm
CW Series
10W
± 5%
Axial Leaded
-
Wirewound
± 50ppm/°C
High Power
-
9.52mm
47.62mm
-
-65°C
350°C
-
52P3340

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+4,370 $
10+2,940 $
25+2,300 $
50+2,200 $
100+2,090 $
Plus de tarifs
1ohm
RS Series
3W
± 1%
Axial Leaded
-
Wirewound
± 50ppm/°C
Precision
-
15.8mm
4.75mm
-
-65°C
350°C
-
97M9509

RoHS

Each
1+3,650 $
10+3,530 $
25+3,230 $
50+2,990 $
100+2,160 $
Plus de tarifs
1ohm
MCKNP Series
7W
± 1%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Flame Proof
-
8.5mm
25mm
-
-
-
-
65K2668

RoHS

Date/Lot Code

Each
1+4,470 $
10+2,590 $
25+2,480 $
50+2,350 $
100+2,120 $
Plus de tarifs
1ohm
RS Series
3W
± 1%
Axial Leaded
500V
Ceramic
± 50ppm/°C
Precision
-
15.8mm
4.75mm
-
-65°C
250°C
MIL-PRF-26
26R4126

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,473 $
25+0,228 $
50+0,217 $
100+0,203 $
250+0,170 $
Plus de tarifs
1ohm
NFR25H Series
500mW
± 5%
Axial Leaded
350V
Metal Film
± 200ppm/K
Fusible
-
2.5mm
7.5mm
-
-55°C
155°C
-
06X6729

RoHS

Date/Lot Code

Each
1+13,240 $
10+9,410 $
25+8,390 $
50+7,720 $
100+7,150 $
Plus de tarifs
1ohm
PWR221T-30 Series
30W
± 1%
TO-220
-
Thick Film
± 100ppm/°C
High Power
16.26mm
-
10.41mm
3.18mm
-55°C
150°C
AEC-Q200
63C8065

Date/Lot Code

Each
1+25,800 $
10+18,170 $
25+16,110 $
50+14,810 $
100+13,930 $
Plus de tarifs
1ohm
RWR Series
1W
± 1%
Axial Leaded
-
Wirewound
± 400ppm/°C
-
-
2.16mm
6.35mm
-
-65°C
250°C
-
28M9596

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+4,380 $
10+2,940 $
25+2,310 $
1ohm
RS Series
1W
± 1%
Axial Leaded
-
Wirewound
± 50ppm/°C
Precision
-
11.1mm
2.39mm
-
-65°C
350°C
-
02F1155

Date/Lot Code

Each
1+4,490 $
10+2,600 $
25+2,490 $
50+2,370 $
100+2,130 $
Plus de tarifs
1ohm
RS Series
3W
± 1%
Axial Leaded
-
Ceramic
± 50ppm/°C
Precision
-
15.8mm
4.75mm
-
-65°C
250°C
-
06X6705

RoHS

Each
1+7,860 $
10+5,790 $
25+5,330 $
50+4,880 $
100+4,510 $
Plus de tarifs
1ohm
PWR220T-20 Series
20W
± 1%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
-
-
10.1mm
4mm
-55°C
155°C
AEC-Q200
02H2356

RoHS

Each
1+6,370 $
10+4,800 $
25+4,440 $
50+4,230 $
100+4,050 $
Plus de tarifs
1ohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
-
8.12mm
3.18mm
-55°C
150°C
-
20R8904

RoHS

Each
1+0,062 $
1ohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 200ppm/°C
High Power
-
5.5mm
16mm
-
-55°C
155°C
-
49T1867

RoHS

Date/Lot Code

Each
1+3,510 $
10+1,570 $
25+1,490 $
50+1,420 $
100+1,340 $
Plus de tarifs
1ohm
CMF Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
Precision
-
4.2mm
11.9mm
-
-55°C
155°C
-
1-25 sur 235 articles
sur 10 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK